Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RES 0.250W 19.1 OHM 0.1% 1206 - RNCF 32 T9 19.1 0.1% I

Digi-Key Part Number RNCF32T919.10.1%I-ND
Price Break
1000
Unit Price
.20500
Extended Price
205.00
Manufacturer Part NumberRNCF 32 T9 19.1 0.1% I
DescriptionRES 0.250W 19.1 OHM 0.1% 1206
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationRNCF 32 T9 19.1 0.1% I
VendorStackpole Electronics Inc
CategoryResistors
Resistance In Ohms19.1
Power (Watts)0.25W, 1/4W
Tolerance±0.1%
Lead StyleSurface Mount (SMD - SMT)
Case1206 (3216 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Voltage - Working150V
Temperature Coefficient±25ppm/°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RNCF 32 T9 19 1 0 1% I
RNCF 32 T9 191 01% I
RNCF32T919 10 1%I ND
RNCF32T919101%IND
RNCF32T919.10.1%I

RNCF 32 T9 19.1 0.1% I Specification Sheet

Image of RES 0.250W 19.1 OHM 0.1% 1206 - RNCF 32 T9 19.1 0.1% I

RES 0.250W 19.1 OHM 0.1% 1206 - RNCF 32 T9 19.1 0.1% I (RNCF32T919.10.1%I-ND)

Related parts:
RES 1 OHM 10W .1% FOIL TO-220 - USR 2-T220B 1.00 OHM 0.1% 3PPM
 Order 'res 1 ohm 10w .1% foil to-220 - USR 2-T220B 1.00 OHM 0.1% 3PPM' online from Digi-Key. Manufactured by Riedon. Digi-Key part number USR 2-T220B 1.00 OHM 0.1% 3PPM-ND.
RES .1 OHM 1W 1% WW SMD - S-2 0.100 OHM 1%
 Order 'res .1 ohm 1w 1% ww smd - S-2 0.100 OHM 1%' online from Digi-Key. Manufactured by Riedon (VA). Digi-Key part number S-2-0.100FCT-ND.
RES .1 OHM 1W 1% WW SMD - S-2 0.100 OHM 1%
 Order 'res .1 ohm 1w 1% ww smd - S-2 0.100 OHM 1%' online from Digi-Key. Manufactured by Riedon (VA). Digi-Key part number S-2-0.100FDKR-ND.
RES 1 OHM 1W 1% WW SMD - S-2 1.000 OHM 1%
 Order 'res 1 ohm 1w 1% ww smd - S-2 1.000 OHM 1%' online from Digi-Key. Manufactured by Riedon (VA). Digi-Key part number S-2-1.000FCT-ND.
RES 1 OHM 1W 1% WW SMD - S-2 1.000 OHM 1%
 Order 'res 1 ohm 1w 1% ww smd - S-2 1.000 OHM 1%' online from Digi-Key. Manufactured by Riedon (VA). Digi-Key part number S-2-1.000FDKR-ND.
RES .1 OHM 3W 1% WW SMD - S-3 0.100 OHM 1%
 Order 'res .1 ohm 3w 1% ww smd - S-3 0.100 OHM 1%' online from Digi-Key. Manufactured by Riedon (VA). Digi-Key part number S-3-0.100FCT-ND.
RES .1 OHM 3W 1% WW SMD - S-3 0.100 OHM 1%
 Order 'res .1 ohm 3w 1% ww smd - S-3 0.100 OHM 1%' online from Digi-Key. Manufactured by Riedon (VA). Digi-Key part number S-3-0.100FDKR-ND.
RES .1 OHM 3W 1% WW SMD - S-3 0.100 OHM 1%
 Order 'res .1 ohm 3w 1% ww smd - S-3 0.100 OHM 1%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number S-3-0.100FTR-ND.
RES 1 OHM 3W 1% WW SMD - S-3 1.000 OHM 1%
 Order 'res 1 ohm 3w 1% ww smd - S-3 1.000 OHM 1%' online from Digi-Key. Manufactured by Riedon (VA). Digi-Key part number S-3-1.000FCT-ND.
RES 1 OHM 3W 1% WW SMD - S-3 1.000 OHM 1%
 Order 'res 1 ohm 3w 1% ww smd - S-3 1.000 OHM 1%' online from Digi-Key. Manufactured by Riedon (VA). Digi-Key part number S-3-1.000FDKR-ND.
RES .1 OHM 2W 1% WW SMD - S-4 0.100 OHM 1%
 Order 'res .1 ohm 2w 1% ww smd - S-4 0.100 OHM 1%' online from Digi-Key. Manufactured by Riedon (VA). Digi-Key part number S-4-0.100FCT-ND.
RES .1 OHM 2W 1% WW SMD - S-4 0.100 OHM 1%
 Order 'res .1 ohm 2w 1% ww smd - S-4 0.100 OHM 1%' online from Digi-Key. Manufactured by Riedon (VA). Digi-Key part number S-4-0.100FDKR-ND.
RES 1 OHM 2W 1% WW SMD - S-4 1.000 OHM 1%
 Order 'res 1 ohm 2w 1% ww smd - S-4 1.000 OHM 1%' online from Digi-Key. Manufactured by Riedon (VA). Digi-Key part number S-4-1.000FCT-ND.
RES 1 OHM 2W 1% WW SMD - S-4 1.000 OHM 1%
 Order 'res 1 ohm 2w 1% ww smd - S-4 1.000 OHM 1%' online from Digi-Key. Manufactured by Riedon (VA). Digi-Key part number S-4-1.000FDKR-ND.
RES .1 OHM 4W 1% WW SMD - S-5 0.100 OHM 1%
 Order 'res .1 ohm 4w 1% ww smd - S-5 0.100 OHM 1%' online from Digi-Key. Manufactured by Riedon (VA). Digi-Key part number S-5-0.100FCT-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RES 0.250W 18K OHM 0.1% 1206 - RNC 32 T9 18K 0.1% I Next: RES 0.250W 19.1 OHM 0.1% 1206 - RNCF 32 T9 19.1 0.1% R