RES 0.125W 11K OHM 0.01% 0805 - RNCF 20 TB 11K 0.01% R
| Digi-Key Part Number | RNCF20TB11K0.01%R-ND |
5000 |
.51000 |
Extended Price
2550.00 |
| Manufacturer Part Number | RNCF 20 TB 11K 0.01% R | |||
| Description | RES 0.125W 11K OHM 0.01% 0805 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RNCF 20 TB 11K 0.01% R |
| Vendor | Stackpole Electronics Inc |
| Category | Resistors |
| Resistance In Ohms | 11.0K |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±0.010% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 100V |
| Temperature Coefficient | ±10ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RNCF 20 TB 11K 0 01% R RNCF 20 TB 11K 001% R RNCF20TB11K0 01%R ND RNCF20TB11K001%RND RNCF20TB11K0.01%R |
RNCF 20 TB 11K 0.01% R Specification Sheet
RES 0.125W 11K OHM 0.01% 0805 - RNCF 20 TB 11K 0.01% R (RNCF20TB11K0.01%R-ND)
Related parts:RES 0.125W 11K OHM 0.1% 0805 - RNCF 20 T9 11K 0.1% R
Order 'res 0.125w 11k ohm 0.1% 0805 - RNCF 20 T9 11K 0.1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNCF20T911K0.1%R-ND.
RES 0.125W 100K OHM 0.1% 0805 - RNCF 20 T2 100K 0.1% R
Order 'res 0.125w 100k ohm 0.1% 0805 - RNCF 20 T2 100K 0.1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNCF20T2100K0.1%R-ND.
RES 0.125W 10K OHM 0.1% 0805 - RNCF 20 T2 10K 0.1% R
Order 'res 0.125w 10k ohm 0.1% 0805 - RNCF 20 T2 10K 0.1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNCF20T210K0.1%R-ND.
RES 0.125W 12.6K OHM 0.1% 0805 - RNCF 20 T2 12.6K 0.1% R
Order 'res 0.125w 12.6k ohm 0.1% 0805 - RNCF 20 T2 12.6K 0.1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNCF20T212.6K0.1%R-ND.
RES 0.125W 1K OHM 0.1% 0805 - RNCF 20 T2 1K 0.1% R
Order 'res 0.125w 1k ohm 0.1% 0805 - RNCF 20 T2 1K 0.1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNCF20T21K0.1%R-ND.
RES 0.125W 2.49K OHM 0.1% 0805 - RNCF 20 T2 2.49K 0.1% R
Order 'res 0.125w 2.49k ohm 0.1% 0805 - RNCF 20 T2 2.49K 0.1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNCF20T22.49K0.1%R-ND.
RES 0.125W 2.61K OHM 0.1% 0805 - RNCF 20 T2 2.61K 0.1% R
Order 'res 0.125w 2.61k ohm 0.1% 0805 - RNCF 20 T2 2.61K 0.1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNCF20T22.61K0.1%R-ND.
RES 0.125W 2.71K OHM 0.1% 0805 - RNCF 20 T2 2.71K 0.1% R
Order 'res 0.125w 2.71k ohm 0.1% 0805 - RNCF 20 T2 2.71K 0.1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNCF20T22.71K0.1%R-ND.
RES 0.125W 20K OHM 0.1% 0805 - RNCF 20 T2 20K 0.1% R
Order 'res 0.125w 20k ohm 0.1% 0805 - RNCF 20 T2 20K 0.1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNCF20T220K0.1%R-ND.
RES 0.125W 29.4K OHM 0.1% 0805 - RNCF 20 T2 29.4K 0.1% R
Order 'res 0.125w 29.4k ohm 0.1% 0805 - RNCF 20 T2 29.4K 0.1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNCF20T229.4K0.1%R-ND.
RES 0.125W 3.74K OHM 0.1% 0805 - RNCF 20 T2 3.74K 0.1% R
Order 'res 0.125w 3.74k ohm 0.1% 0805 - RNCF 20 T2 3.74K 0.1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNCF20T23.74K0.1%R-ND.
RES 0.125W 36.5K OHM 0.1% 0805 - RNCF 20 T2 36.5K 0.1% R
Order 'res 0.125w 36.5k ohm 0.1% 0805 - RNCF 20 T2 36.5K 0.1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNCF20T236.5K0.1%R-ND.
RES 0.125W 53.6K OHM 0.1% 0805 - RNCF 20 T2 53.6K 0.1% R
Order 'res 0.125w 53.6k ohm 0.1% 0805 - RNCF 20 T2 53.6K 0.1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNCF20T253.6K0.1%R-ND.
RES 0.125W 560K OHM 0.1% 0805 - RNCF 20 T2 560K 0.1% R
Order 'res 0.125w 560k ohm 0.1% 0805 - RNCF 20 T2 560K 0.1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNCF20T2560K0.1%R-ND.
RES 0.125W 57.6K OHM 0.1% 0805 - RNCF 20 T2 57.6K 0.1% R
Order 'res 0.125w 57.6k ohm 0.1% 0805 - RNCF 20 T2 57.6K 0.1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNCF20T257.6K0.1%R-ND.
Send this link via E-Mail
Help With This Screen