RES 0.125W 8K OHM 0.1% 0805 - RNCF 20 TA 8K 0.1% I
| Digi-Key Part Number | RNCF20TA8K0.1%I-ND |
1000 |
.53200 |
Extended Price
532.00 |
| Manufacturer Part Number | RNCF 20 TA 8K 0.1% I | |||
| Description | RES 0.125W 8K OHM 0.1% 0805 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RNCF 20 TA 8K 0.1% I |
| Vendor | Stackpole Electronics Inc |
| Category | Resistors |
| Resistance In Ohms | 8.00K |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 100V |
| Temperature Coefficient | ±5ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RNCF 20 TA 8K 0 1% I RNCF 20 TA 8K 01% I RNCF20TA8K0 1%I ND RNCF20TA8K01%IND RNCF20TA8K0.1%I |
RNCF 20 TA 8K 0.1% I Specification Sheet
RES 0.125W 8K OHM 0.1% 0805 - RNCF 20 TA 8K 0.1% I (RNCF20TA8K0.1%I-ND)
Related parts:RES 0.125W 100 OHM 1% 0805 - RNCF 20 T9 100 1% R
Order 'res 0.125w 100 ohm 1% 0805 - RNCF 20 T9 100 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNCF20T91001%R-ND.
RES 0.125W 96.5 OHM 1% 0805 - RNCF 20 T9 96.5 1% I
Order 'res 0.125w 96.5 ohm 1% 0805 - RNCF 20 T9 96.5 1% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNCF20T996.51%I-ND.
RES 0.125W 8K OHM 0.1% 0805 - RNCF 20 TA 8K 0.1% I
Order 'res 0.125w 8k ohm 0.1% 0805 - RNCF 20 TA 8K 0.1% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNCF20TA8K0.1%I-ND.
RES 0.125W 15K OHM 1% 0805 - RNC 20 T9 15K 1% R
Order 'res 0.125w 15k ohm 1% 0805 - RNC 20 T9 15K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNC20T915K1%R-ND.
RES 0.125W 100K OHM 0.1% 0805 - RNCF 20 T2 100K 0.1% R
Order 'res 0.125w 100k ohm 0.1% 0805 - RNCF 20 T2 100K 0.1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNCF20T2100K0.1%R-ND.
RES 0.125W 10K OHM 0.1% 0805 - RNCF 20 T2 10K 0.1% R
Order 'res 0.125w 10k ohm 0.1% 0805 - RNCF 20 T2 10K 0.1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNCF20T210K0.1%R-ND.
RES 0.125W 12.6K OHM 0.1% 0805 - RNCF 20 T2 12.6K 0.1% R
Order 'res 0.125w 12.6k ohm 0.1% 0805 - RNCF 20 T2 12.6K 0.1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNCF20T212.6K0.1%R-ND.
RES 0.125W 1K OHM 0.1% 0805 - RNCF 20 T2 1K 0.1% R
Order 'res 0.125w 1k ohm 0.1% 0805 - RNCF 20 T2 1K 0.1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNCF20T21K0.1%R-ND.
RES 0.125W 2.2K OHM 0.5% 0805 - RNCF 20 T2 2.2K 0.5% R
Order 'res 0.125w 2.2k ohm 0.5% 0805 - RNCF 20 T2 2.2K 0.5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNCF20T22.2K0.5%R-ND.
RES 0.125W 2.49K OHM 0.1% 0805 - RNCF 20 T2 2.49K 0.1% R
Order 'res 0.125w 2.49k ohm 0.1% 0805 - RNCF 20 T2 2.49K 0.1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNCF20T22.49K0.1%R-ND.
RES 0.125W 2.61K OHM 0.1% 0805 - RNCF 20 T2 2.61K 0.1% R
Order 'res 0.125w 2.61k ohm 0.1% 0805 - RNCF 20 T2 2.61K 0.1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNCF20T22.61K0.1%R-ND.
RES 0.125W 2.71K OHM 0.1% 0805 - RNCF 20 T2 2.71K 0.1% R
Order 'res 0.125w 2.71k ohm 0.1% 0805 - RNCF 20 T2 2.71K 0.1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNCF20T22.71K0.1%R-ND.
RES 0.125W 20.5K OHM 0.5% 0805 - RNCF 20 T2 20.5K 0.5% R
Order 'res 0.125w 20.5k ohm 0.5% 0805 - RNCF 20 T2 20.5K 0.5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNCF20T220.5K0.5%R-ND.
RES 0.125W 20K OHM 0.1% 0805 - RNCF 20 T2 20K 0.1% R
Order 'res 0.125w 20k ohm 0.1% 0805 - RNCF 20 T2 20K 0.1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNCF20T220K0.1%R-ND.
RES 0.125W 20K OHM 0.5% 0805 - RNCF 20 T2 20K 0.5% R
Order 'res 0.125w 20k ohm 0.5% 0805 - RNCF 20 T2 20K 0.5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNCF20T220K0.5%R-ND.
Send this link via E-Mail
Help With This Screen