RES 0.125W 5.4K OHM 0.1% 0805 - RNCF 20 TA 5.4K 0.1% I
| Digi-Key Part Number | RNCF20TA5.4K0.1%I-ND |
1000 |
.53200 |
Extended Price
532.00 |
| Manufacturer Part Number | RNCF 20 TA 5.4K 0.1% I | |||
| Description | RES 0.125W 5.4K OHM 0.1% 0805 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RNCF 20 TA 5.4K 0.1% I |
| Vendor | Stackpole Electronics Inc |
| Category | Resistors |
| Resistance In Ohms | 5.40K |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 100V |
| Temperature Coefficient | ±5ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RNCF 20 TA 5 4K 0 1% I RNCF 20 TA 54K 01% I RNCF20TA5 4K0 1%I ND RNCF20TA54K01%IND RNCF20TA5.4K0.1%I |
RNCF 20 TA 5.4K 0.1% I Specification Sheet
RES 0.125W 5.4K OHM 0.1% 0805 - RNCF 20 TA 5.4K 0.1% I (RNCF20TA5.4K0.1%I-ND)
Related parts:RES 0.125W 100 OHM 1% 0805 - RNCF 20 T9 100 1% R
Order 'res 0.125w 100 ohm 1% 0805 - RNCF 20 T9 100 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNCF20T91001%R-ND.
RES 0.125W 96.5 OHM 1% 0805 - RNCF 20 T9 96.5 1% I
Order 'res 0.125w 96.5 ohm 1% 0805 - RNCF 20 T9 96.5 1% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNCF20T996.51%I-ND.
RES CERM WW 15W 4K OHM 5% - WCB 15 4K 5% B
Order 'res cerm ww 15w 4k ohm 5% - WCB 15 4K 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number WCB154K5%B-ND.
RES POWER 3W 5% 499 OHM SMD - RP3R0EA499RJ
Order 'res power 3w 5% 499 ohm smd - RP3R0EA499RJ' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number RP3R0EA499RJ-ND.
RES TF 0.125W 5% 0805 - RMC 1/10 0 G
Order 'res tf 0.125w 5% 0805 - RMC 1/10 0 G' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/100G-ND.
RES TF 0.125W 5% 0805 - RMC 1/10 0 R
Order 'res tf 0.125w 5% 0805 - RMC 1/10 0 R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/100R-ND.
RES 0 OHM 1/4W 5% CARBON FILM - CD 1/4 0 R
Order 'res 0 ohm 1/4w 5% carbon film - CD 1/4 0 R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CD1/40RTR-ND.
RES 0 OHM 1/4W 5% CARBON FILM - CD 1/4 0 R
Order 'res 0 ohm 1/4w 5% carbon film - CD 1/4 0 R' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number CD1/40RCT-ND.
RES 0.125W 4K OHM 0.1% 0805 - RNCF 20 TA 4K 0.1% I
Order 'res 0.125w 4k ohm 0.1% 0805 - RNCF 20 TA 4K 0.1% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNCF20TA4K0.1%I-ND.
RES TF 0.100W 5% 0603 - RMC 1/16 0 G
Order 'res tf 0.100w 5% 0603 - RMC 1/16 0 G' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/160G-ND.
RES TF 0.100W 5% 0603 - RMC 1/16 0 R
Order 'res tf 0.100w 5% 0603 - RMC 1/16 0 R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/160R-ND.
RES TF 0.063W 5% 0402 - RMC 1/16S 0 R
Order 'res tf 0.063w 5% 0402 - RMC 1/16S 0 R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/16S0R-ND.
RES 0 OHM 1/8W CARBON FILM - CD 1/8 0 R
Order 'res 0 ohm 1/8w carbon film - CD 1/8 0 R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CD1/80R-ND.
RES 0 OHM 1/8W CARBON FILM - CD 1/8 0 T
Order 'res 0 ohm 1/8w carbon film - CD 1/8 0 T' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CD1/80T-ND.
RES .5 OHM 1/4W 1% 0805 SMD - CSR 1/4 0.5 1% I
Order 'res .5 ohm 1/4w 1% 0805 smd - CSR 1/4 0.5 1% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CSR1/40.51%I-ND.
Send this link via E-Mail
Help With This Screen