Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RES 0.125W 51.1K OHM 0.1% 0805 - RNCF 20 T9 51.1K 0.1% I

Digi-Key Part Number RNCF20T951.1K0.1%I-ND
Price Break
1000
Unit Price
.18900
Extended Price
189.00
Manufacturer Part NumberRNCF 20 T9 51.1K 0.1% I
DescriptionRES 0.125W 51.1K OHM 0.1% 0805
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationRNCF 20 T9 51.1K 0.1% I
VendorStackpole Electronics Inc
CategoryResistors
Resistance In Ohms51.1K
Power (Watts)0.125W, 1/8W
Tolerance±0.1%
Lead StyleSurface Mount (SMD - SMT)
Case0805 (2012 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Voltage - Working100V
Temperature Coefficient±25ppm/°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RNCF 20 T9 51 1K 0 1% I
RNCF 20 T9 511K 01% I
RNCF20T951 1K0 1%I ND
RNCF20T9511K01%IND
RNCF20T951.1K0.1%I

RNCF 20 T9 51.1K 0.1% I Specification Sheet

Image of RES 0.125W 51.1K OHM 0.1% 0805 - RNCF 20 T9 51.1K 0.1% I

RES 0.125W 51.1K OHM 0.1% 0805 - RNCF 20 T9 51.1K 0.1% I (RNCF20T951.1K0.1%I-ND)

Related parts:
RES 0.125W 100 OHM 1% 0805 - RNCF 20 T9 100 1% R
 Order 'res 0.125w 100 ohm 1% 0805 - RNCF 20 T9 100 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNCF20T91001%R-ND.
RES 0.125W 96.5 OHM 1% 0805 - RNCF 20 T9 96.5 1% I
 Order 'res 0.125w 96.5 ohm 1% 0805 - RNCF 20 T9 96.5 1% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNCF20T996.51%I-ND.
RES 1K OHM 1W 1% 2512 SMD - ERJ-1WYF102U
 Order 'res 1k ohm 1w 1% 2512 smd - ERJ-1WYF102U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1KAECT-ND.
RES 1K OHM 1W 1% 2512 SMD - ERJ-1WYF102U
 Order 'res 1k ohm 1w 1% 2512 smd - ERJ-1WYF102U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1KAETR-ND.
RES 1K OHM 1W 1% 2512 SMD - ERJ-1TYF102U
 Order 'res 1k ohm 1w 1% 2512 smd - ERJ-1TYF102U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PT1KAECT-ND.
RES 1K OHM 1W 1% 2512 SMD - ERJ-1TYF102U
 Order 'res 1k ohm 1w 1% 2512 smd - ERJ-1TYF102U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PT1KAETR-ND.
RES METAL OX 2W 1K OHM 1% AXL - RSM 2 1K 1% A
 Order 'res metal ox 2w 1k ohm 1% axl - RSM 2 1K 1% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM21K1%A-ND.
RES METAL OX 2W 1K OHM 1% AXL - RSM 2 1K 1% R
 Order 'res metal ox 2w 1k ohm 1% axl - RSM 2 1K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM21K1%R-ND.
RES METAL OX 3W 1K OHM 1% AXL - RSM 3 1K 1% A
 Order 'res metal ox 3w 1k ohm 1% axl - RSM 3 1K 1% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM31K1%A-ND.
RES METAL OX 3W 1K OHM 1% AXL - RSM 3 1K 1% R
 Order 'res metal ox 3w 1k ohm 1% axl - RSM 3 1K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM31K1%R-ND.
RES METAL OX .5W 1K OHM 5% AXL - RSMF 1/2 1K 5% A
 Order 'res metal ox .5w 1k ohm 5% axl - RSMF 1/2 1K 5% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSMF1/21K5%A-ND.
RES METAL OX .5W 1K OHM 5% AXL - RSMF 1/2 1K 5% R
 Order 'res metal ox .5w 1k ohm 5% axl - RSMF 1/2 1K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSMF1/21K5%R-ND.
RES METAL OX 1W 1K OHM 5% AXL - RSMF 1 1K 5% A
 Order 'res metal ox 1w 1k ohm 5% axl - RSMF 1 1K 5% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSMF11K5%A-ND.
RES METAL OX 1W 1K OHM 5% AXL - RSMF 1 1K 5% R
 Order 'res metal ox 1w 1k ohm 5% axl - RSMF 1 1K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSMF11K5%R-ND.
RES METAL OX 2W 1K OHM 1% AXL - RSMF 2 1K 1% R
 Order 'res metal ox 2w 1k ohm 1% axl - RSMF 2 1K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSMF21K1%R-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RES 0.125W 51.1K OHM 0.1% 0805 - RNC 20 T9 51.1K 0.1% R Next: RES 0.125W 51.1K OHM 1% AXIAL - RN 1/8 T1 51.1K 1% R