RES 0.125W 499 OHM 0.1% 0805 - RNCF 20 T9 499 0.1% R
| Digi-Key Part Number | RNCF20T94990.1%R-ND |
5000 |
.18100 |
Extended Price
905.00 |
| Manufacturer Part Number | RNCF 20 T9 499 0.1% R | |||
| Description | RES 0.125W 499 OHM 0.1% 0805 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RNCF 20 T9 499 0.1% R |
| Vendor | Stackpole Electronics Inc |
| Category | Resistors |
| Resistance In Ohms | 499 |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 100V |
| Temperature Coefficient | ±25ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RNCF 20 T9 499 0 1% R RNCF 20 T9 499 01% R RNCF20T94990 1%R ND RNCF20T949901%RND RNCF20T94990.1%R |
RNCF 20 T9 499 0.1% R Specification Sheet
RES 0.125W 499 OHM 0.1% 0805 - RNCF 20 T9 499 0.1% R (RNCF20T94990.1%R-ND)
Related parts:RES 0.125W 100 OHM 1% 0805 - RNCF 20 T9 100 1% R
Order 'res 0.125w 100 ohm 1% 0805 - RNCF 20 T9 100 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNCF20T91001%R-ND.
RES 0.125W 96.5 OHM 1% 0805 - RNCF 20 T9 96.5 1% I
Order 'res 0.125w 96.5 ohm 1% 0805 - RNCF 20 T9 96.5 1% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNCF20T996.51%I-ND.
RES 0.125W 49.9 OHM 0.5% 0805 - RNCF 20 T9 49.9 0.5% R
Order 'res 0.125w 49.9 ohm 0.5% 0805 - RNCF 20 T9 49.9 0.5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNCF20T949.90.5%R-ND.
RES 0.125W 499 OHM 0.1% 0805 - RNCF 20 T9 499 0.1% R
Order 'res 0.125w 499 ohm 0.1% 0805 - RNCF 20 T9 499 0.1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNCF20T94990.1%R-ND.
RES 0.125W 49.9 OHM .1% 0805 - RNCS 20 T9 49.9 0.1% I
Order 'res 0.125w 49.9 ohm .1% 0805 - RNCS 20 T9 49.9 0.1% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number RNCS20T949.90.1%ICT-ND.
RES 0.125W 49.9 OHM .1% 0805 - RNCS 20 T9 49.9 0.1% I
Order 'res 0.125w 49.9 ohm .1% 0805 - RNCS 20 T9 49.9 0.1% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number RNCS20T949.90.1%IDKR-ND.
RES 0.125W 49.9 OHM .1% 0805 - RNCS 20 T9 49.9 0.1% I
Order 'res 0.125w 49.9 ohm .1% 0805 - RNCS 20 T9 49.9 0.1% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNCS20T949.90.1%ITR-ND.
RES 0.125W 499 OHM .1% 0805 - RNCS 20 T9 499 0.1% I
Order 'res 0.125w 499 ohm .1% 0805 - RNCS 20 T9 499 0.1% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number RNCS20T94990.1%ICT-ND.
RES 0.125W 499 OHM .1% 0805 - RNCS 20 T9 499 0.1% I
Order 'res 0.125w 499 ohm .1% 0805 - RNCS 20 T9 499 0.1% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number RNCS20T94990.1%IDKR-ND.
RES 0.125W 499 OHM .1% 0805 - RNCS 20 T9 499 0.1% I
Order 'res 0.125w 499 ohm .1% 0805 - RNCS 20 T9 499 0.1% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNCS20T94990.1%ITR-ND.
RES ANTI-SULFUR 499 OHM 1% 0805 - ERJ-S06F4990V
Order 'res anti-sulfur 499 ohm 1% 0805 - ERJ-S06F4990V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S06F4990V-ND.
RES ANTI-SULFUR 49.9 OHM 1% 0805 - ERJ-S06F49R9V
Order 'res anti-sulfur 49.9 ohm 1% 0805 - ERJ-S06F49R9V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S06F49R9V-ND.
RES 0.125W 15K OHM 1% 0805 - RNC 20 T9 15K 1% R
Order 'res 0.125w 15k ohm 1% 0805 - RNC 20 T9 15K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNC20T915K1%R-ND.
RES 0.125W 100K OHM 0.1% 0805 - RNCF 20 T2 100K 0.1% R
Order 'res 0.125w 100k ohm 0.1% 0805 - RNCF 20 T2 100K 0.1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNCF20T2100K0.1%R-ND.
RES 0.125W 10K OHM 0.1% 0805 - RNCF 20 T2 10K 0.1% R
Order 'res 0.125w 10k ohm 0.1% 0805 - RNCF 20 T2 10K 0.1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNCF20T210K0.1%R-ND.
Send this link via E-Mail
Help With This Screen