COND .100 JUMPER 22POS 5 INCH - 3-1447188-6
| Digi-Key Part Number | 3-1447188-6-ND |
1000 |
3.15000 |
Extended Price
3150.00 |
| Manufacturer Part Number | 3-1447188-6 | |||
| Description | COND .100 JUMPER 22POS 5 INCH | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 3-1447188-6 |
| Vendor | AMP/Tyco Electronics |
| Category | Cable, Cable Assembly, Wire |
| Number of Positions | 22 [Nom] |
| Pitch | 2.540 mm [Typ] |
| Overall Length | 127.000 mm [Typ] |
| Cable Type | Jumper |
| Current | 2.000 A [Max] |
| Voltage | 200.000 V [Max] |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Flammability Rating | UL 94V-0 |
| Standard | UL |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
3 1447188 6 314471886 |
COND .100 JUMPER 22POS 5 INCH - 3-1447188-6 (3-1447188-6-ND)
Related parts:COND .100 JUMPER 22POS 5 INCH - 3-1447188-6
Order 'cond .100 jumper 22pos 5 inch - 3-1447188-6' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 3-1447188-6-ND.
COND .100 JUMPER 12POS 5 INCHES - 2-1447188-6
Order 'cond .100 jumper 12pos 5 inches - 2-1447188-6' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 2-1447188-6-ND.
COND .100 JUMPER 7POS .5 INCHES - 1447184-3
Order 'cond .100 jumper 7pos .5 inches - 1447184-3' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 1447184-3-ND.
COND .100 JUMPER 22POS 2 INCH - 6-1437212-4
Order 'cond .100 jumper 22pos 2 inch - 6-1437212-4' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 6-1437212-4-ND.
COND .100 JUMPER 12POS 2 INCH - 5-1437212-1
Order 'cond .100 jumper 12pos 2 inch - 5-1437212-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 5-1437212-1-ND.
COND .100 JUMPER 18POS 2 INCH - 6-1437187-4
Order 'cond .100 jumper 18pos 2 inch - 6-1437187-4' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 6-1437187-4-ND.
COND .100 JUMPER 26POS 2.5 INCH - 1447186-1
Order 'cond .100 jumper 26pos 2.5 inch - 1447186-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 1447186-1-ND.
COND .100 JUMPER 6POS 1 INCH - 4-1437211-7
Order 'cond .100 jumper 6pos 1 inch - 4-1437211-7' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 4-1437211-7-ND.
COND .050 JUMPER 30POS .5 INCHES - 8-1447182-1
Order 'cond .050 jumper 30pos .5 inches - 8-1447182-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 8-1447182-1-ND.
CONN .100 JUMPER 19POS 2 INCHES - 6-1437187-5
Order 'conn .100 jumper 19pos 2 inches - 6-1437187-5' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 6-1437187-5-ND.
CONN .100 JUMPER 8POS 4 INCHES - 6-1437189-5
Order 'conn .100 jumper 8pos 4 inches - 6-1437189-5' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 6-1437189-5-ND.
CABLE JUMPER 4POS .100 .5 INCHES - 9-1447183-6
Order 'cable jumper 4pos .100 .5 inches - 9-1447183-6' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 9-1447183-6-ND.
COND .100 JUMPER 7POS 2INCH - 7-1437212-6
Order 'cond .100 jumper 7pos 2inch - 7-1437212-6' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 7-1437212-6-ND.
COND .100 JUMPER 3.5 INCH - 9-1437158-8
Order 'cond .100 jumper 3.5 inch - 9-1437158-8' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 9-1437158-8-ND.
CONN .100 JUMPER 20POS 1 INCH - 1437211-8
Order 'conn .100 jumper 20pos 1 inch - 1437211-8' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 1437211-8-ND.
Send this link via E-Mail
Help With This Screen