RES 0.125W 12.4K OHM 0.1% 0805 - RNCF 20 T9 12.4K 0.1% R
| Digi-Key Part Number | RNCF20T912.4K0.1%R-ND |
5000 |
.07400 |
Extended Price
370.00 |
| Manufacturer Part Number | RNCF 20 T9 12.4K 0.1% R | |||
| Description | RES 0.125W 12.4K OHM 0.1% 0805 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RNCF 20 T9 12.4K 0.1% R |
| Vendor | Stackpole Electronics Inc |
| Category | Resistors |
| Resistance In Ohms | 12.4K |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 100V |
| Temperature Coefficient | ±25ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RNCF 20 T9 12 4K 0 1% R RNCF 20 T9 124K 01% R RNCF20T912 4K0 1%R ND RNCF20T9124K01%RND RNCF20T912.4K0.1%R |
RNCF 20 T9 12.4K 0.1% R Specification Sheet
RES 0.125W 12.4K OHM 0.1% 0805 - RNCF 20 T9 12.4K 0.1% R (RNCF20T912.4K0.1%R-ND)
Related parts:RES 0.125W 100 OHM 1% 0805 - RNCF 20 T9 100 1% R
Order 'res 0.125w 100 ohm 1% 0805 - RNCF 20 T9 100 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNCF20T91001%R-ND.
RES 0.125W 96.5 OHM 1% 0805 - RNCF 20 T9 96.5 1% I
Order 'res 0.125w 96.5 ohm 1% 0805 - RNCF 20 T9 96.5 1% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNCF20T996.51%I-ND.
RES CERM WW 15W 4K OHM 5% - WCB 15 4K 5% B
Order 'res cerm ww 15w 4k ohm 5% - WCB 15 4K 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number WCB154K5%B-ND.
RES HP 12 OHM 1/3W 1% 0805 SMD - RP2012S-120-F
Order 'res hp 12 ohm 1/3w 1% 0805 smd - RP2012S-120-F' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RP20S12FCT-ND.
RES HP 12 OHM 1/3W 1% 0805 SMD - RP2012S-120-F
Order 'res hp 12 ohm 1/3w 1% 0805 smd - RP2012S-120-F' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RP20S12FTR-ND.
RES HP 1.2 OHM 1/3W 1% 0805 SMD - RP2012T-1R2-F
Order 'res hp 1.2 ohm 1/3w 1% 0805 smd - RP2012T-1R2-F' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RP20T1.2FCT-ND.
RES HP .12 OHM 1/3W 1% 0805 SMD - RP2012T-R12-F
Order 'res hp .12 ohm 1/3w 1% 0805 smd - RP2012T-R12-F' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RP20T.12FCT-ND.
RES HP 1.2 OHM 1/3W 1% 0805 SMD - RP2012T-1R2-F
Order 'res hp 1.2 ohm 1/3w 1% 0805 smd - RP2012T-1R2-F' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RP20T1.2FTR-ND.
RES HP .12 OHM 1/3W 1% 0805 SMD - RP2012T-R12-F
Order 'res hp .12 ohm 1/3w 1% 0805 smd - RP2012T-R12-F' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RP20T.12FTR-ND.
RES ANTI-SULFUR 12 OHM 1% 0805 - ERJ-S06F12R0V
Order 'res anti-sulfur 12 ohm 1% 0805 - ERJ-S06F12R0V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S06F12R0V-ND.
RES 1.2 OHM 1/8W 1% 0805 SMD - ERJ-6RQF1R2V
Order 'res 1.2 ohm 1/8w 1% 0805 smd - ERJ-6RQF1R2V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.2DCT-ND.
RES 1.2 OHM 1/8W 1% 0805 SMD - ERJ-6RQF1R2V
Order 'res 1.2 ohm 1/8w 1% 0805 smd - ERJ-6RQF1R2V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.2DDKR-ND.
RES 1.2 OHM 1/8W 1% 0805 SMD - ERJ-6RQF1R2V
Order 'res 1.2 ohm 1/8w 1% 0805 smd - ERJ-6RQF1R2V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1.2DTR-ND.
RES .12 OHM 1/8W 1% 0805 SMD - RL0805FR-070R12L
Order 'res .12 ohm 1/8w 1% 0805 smd - RL0805FR-070R12L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-.12SCT-ND.
RES .12 OHM 1/8W 1% 0805 SMD - RL0805FR-070R12L
Order 'res .12 ohm 1/8w 1% 0805 smd - RL0805FR-070R12L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-.12STR-ND.
Send this link via E-Mail
Help With This Screen