1.33K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Stackpole Electronics Inc RNCF 20 T9 1.33K 0.1% R
RES 1/10W 1.33K OHM 0.1% 0805 - RNCF 20 T9 1.33K 0.1% R - Resistors
| Digi-Key Part Number | RNCF20T91.33KBR-ND |
5000 |
.07425 |
Extended Price
371.25 |
| Manufacturer Part Number | RNCF 20 T9 1.33K 0.1% R | |||
| Description | RES 1/10W 1.33K OHM 0.1% 0805 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RNCF 20 T9 1.33K 0.1% R |
| Vendor | Stackpole Electronics Inc |
| Category | Resistors |
| Resistance In Ohms | 1.33K |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Temperature Coefficient | ±25ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RNCF 20 T9 1 33K 0 1% R RNCF 20 T9 133K 01% R RNCF20T91 33KBR ND RNCF20T9133KBRND RNCF20T91.33KBR |
RNCF 20 T9 1.33K 0.1% R Specification Sheet
RES 1/10W 1.33K OHM 0.1% 0805 - RNCF 20 T9 1.33K 0.1% R (RNCF20T91.33KBR-ND) - Resistors
Related parts 1.33K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Stackpole Electronics Inc RNCF 20 T9 1.33K 0.1% R1.33K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Stackpole Electronics Inc RNCF 20 T9 1.33K 0.1% R
Order 'res 1/10w 1.33k ohm 0.1% 0805 - RNCF 20 T9 1.33K 0.1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNCF20T91.33KBR-ND.
1.20K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Stackpole Electronics Inc RNCF 20 T9 1.2K 0.1% R
Order 'res 1/10w 1.2k ohm 0.1% 0805 - RNCF 20 T9 1.2K 0.1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNCF20T91.2KBR-ND.
1.40K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Stackpole Electronics Inc RNCF 20 T9 1.4K 0.1% R
Order 'res 1/10w 1.4k ohm 0.1% 0805 - RNCF 20 T9 1.4K 0.1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNCF20T91.4KBR-ND.
1.62K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Stackpole Electronics Inc RNCF 20 T9 1.62K 0.1% R
Order 'res 1/10w 1.62k ohm 0.1% 0805 - RNCF 20 T9 1.62K 0.1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNCF20T91.62KBR-ND.
1.60K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Stackpole Electronics Inc RNCF 20 T9 1.6K 0.1% R
Order 'res 1/10w 1.6k ohm 0.1% 0805 - RNCF 20 T9 1.6K 0.1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNCF20T91.6KBR-ND.
1.72K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Stackpole Electronics Inc RNCF 20 T9 1.72K 0.1% R
Order 'res 1/10w 1.72k ohm 0.1% 0805 - RNCF 20 T9 1.72K 0.1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNCF20T91.72KBR-ND.
10.5K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Stackpole Electronics Inc RNCF 20 T9 10.5K 0.1% I
Order 'res 1/10w 10.5k ohm 0.1% 0805 - RNCF 20 T9 10.5K 0.1% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNCF20T910.5KBI-ND.
10.9K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Stackpole Electronics Inc RNCF 20 T9 10.9K 0.1% R
Order 'res 1/10w 10.9k ohm 0.1% 0805 - RNCF 20 T9 10.9K 0.1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNCF20T910.9KBR-ND.
100 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Stackpole Electronics Inc RNCF 20 T9 100 0.1% R
Order 'res 1/10w 100 ohm 0.1% 0805 - RNCF 20 T9 100 0.1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNCF20T9100BR-ND.
100K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Stackpole Electronics Inc RNCF 20 T9 100K 0.1% I
Order 'res 1/10w 100k ohm 0.1% 0805 - RNCF 20 T9 100K 0.1% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNCF20T9100KBI-ND.
100K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Stackpole Electronics Inc RNCF 20 T9 100K 0.1% R
Order 'res 1/10w 100k ohm 0.1% 0805 - RNCF 20 T9 100K 0.1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNCF20T9100KBR-ND.
107K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Stackpole Electronics Inc RNCF 20 T9 107K 0.1% R
Order 'res 1/10w 107k ohm 0.1% 0805 - RNCF 20 T9 107K 0.1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNCF20T9107KBR-ND.
10.0K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Stackpole Electronics Inc RNCF 20 T9 10K 0.1% I
Order 'res 1/10w 10k ohm 0.1% 0805 - RNCF 20 T9 10K 0.1% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNCF20T910KBI-ND.
10.0K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Stackpole Electronics Inc RNCF 20 T9 10K 0.1% R
Order 'res 1/10w 10k ohm 0.1% 0805 - RNCF 20 T9 10K 0.1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNCF20T910KBR-ND.
11.5 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Stackpole Electronics Inc RNCF 20 T9 11.5 0.1% R
Order 'res 1/10w 11.5 ohm 0.1% 0805 - RNCF 20 T9 11.5 0.1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNCF20T911.5BR-ND.
Options for 1.33K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Stackpole Electronics Inc RNCF 20 T9 1.33K 0.1% R
Send this link via E-Mail
Help With This Screen
