Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RES 0.100W 931K OHM 0.1% 0603 - RNCF 16 T9 931K 0.1% I

Digi-Key Part Number RNCF16T9931K0.1%I-ND
Price Break
1000
Unit Price
.08000
Extended Price
80.00
Manufacturer Part NumberRNCF 16 T9 931K 0.1% I
DescriptionRES 0.100W 931K OHM 0.1% 0603
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationRNCF 16 T9 931K 0.1% I
VendorStackpole Electronics Inc
CategoryResistors
Resistance In Ohms931K
Power (Watts)0.1W, 1/10W
Tolerance±0.1%
Lead StyleSurface Mount (SMD - SMT)
Case0603 (1608 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Voltage - Working75V
Temperature Coefficient±25ppm/°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RNCF 16 T9 931K 0 1% I
RNCF 16 T9 931K 01% I
RNCF16T9931K0 1%I ND
RNCF16T9931K01%IND
RNCF16T9931K0.1%I

RNCF 16 T9 931K 0.1% I Specification Sheet

Image of RES 0.100W 931K OHM 0.1% 0603 - RNCF 16 T9 931K 0.1% I

RES 0.100W 931K OHM 0.1% 0603 - RNCF 16 T9 931K 0.1% I (RNCF16T9931K0.1%I-ND)

Related parts:
RES 0.100W 9.42K OHM 1% 0603 - RNCF 16 T9 9.42K 1% I
 Order 'res 0.100w 9.42k ohm 1% 0603 - RNCF 16 T9 9.42K 1% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNCF16T99.42K1%I-ND.
RES 0.100W 90.9 OHM 1% 0603 - RNCF 16 T9 90.9 0.1% R
 Order 'res 0.100w 90.9 ohm 1% 0603 - RNCF 16 T9 90.9 0.1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNCF16T990.90.1%R-ND.
RES 0.100W 97.6 OHM 1% 0603 - RNCF 16 T9 97.6 0.1% R
 Order 'res 0.100w 97.6 ohm 1% 0603 - RNCF 16 T9 97.6 0.1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNCF16T997.60.1%R-ND.
RES 0.100W 931K OHM 0.1% 0603 - RNCF 16 T9 931K 0.1% I
 Order 'res 0.100w 931k ohm 0.1% 0603 - RNCF 16 T9 931K 0.1% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNCF16T9931K0.1%I-ND.
RES TF 0.100W 9.31K OHM 1% 0603 - RMC 1/16 9.31K 1% R
 Order 'res tf 0.100w 9.31k ohm 1% 0603 - RMC 1/16 9.31K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/169.31K1%R-ND.
RES TF 0.100W 93.1K OHM 1% 0603 - RMC 1/16 93.1K 1% R
 Order 'res tf 0.100w 93.1k ohm 1% 0603 - RMC 1/16 93.1K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/1693.1K1%R-ND.
RES TF 0.100W 931K OHM 1% 0603 - RMC 1/16 931K 1% R
 Order 'res tf 0.100w 931k ohm 1% 0603 - RMC 1/16 931K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/16931K1%R-ND.
RES ANTI-SULFUR 931K OHM 1% 0603 - ERJ-S03F9313V
 Order 'res anti-sulfur 931k ohm 1% 0603 - ERJ-S03F9313V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S03F9313V-ND.
RES 0.100W 100K OHM 1% 0603 - RNC 16 T9 100K 1% I
 Order 'res 0.100w 100k ohm 1% 0603 - RNC 16 T9 100K 1% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNC16T9100K1%I-ND.
RES 0.100W 10K OHM 1% 0603 - RNC 16 T9 10K 1% I
 Order 'res 0.100w 10k ohm 1% 0603 - RNC 16 T9 10K 1% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNC16T910K1%I-ND.
RES 0.100W 10K OHM 1% 0603 - RNC 16 T9 10K 1% R
 Order 'res 0.100w 10k ohm 1% 0603 - RNC 16 T9 10K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNC16T910K1%R-ND.
RES 0.100W 34K OHM 1% 0603 - RNC 16 T9 34K 1% I
 Order 'res 0.100w 34k ohm 1% 0603 - RNC 16 T9 34K 1% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNC16T934K1%I-ND.
RES 0.100W 49.9K OHM 1% 0603 - RNC 16 T9 49.9K 1% I
 Order 'res 0.100w 49.9k ohm 1% 0603 - RNC 16 T9 49.9K 1% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNC16T949.9K1%I-ND.
RES 0.100W 1.43K OHM 0.5% 0603 - RNCF 16 T2 1.43K 0.5% R
 Order 'res 0.100w 1.43k ohm 0.5% 0603 - RNCF 16 T2 1.43K 0.5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNCF16T21.43K0.5%R-ND.
RES 0.063W 1.54K OHM 0.1% 0603 - RNCF 16 T2 1.54K 0.1% I
 Order 'res 0.063w 1.54k ohm 0.1% 0603 - RNCF 16 T2 1.54K 0.1% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNCF16T21.54K0.1%I-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RES 0.100W 931 OHM 0.5% 0603 - RNCF 16 T2 931 0.5% R Next: RES 0.100W 95.3 OHM 0.1% 0603 - RNC 16 T9 95.3 0.1% I