RES 0.100W 3.09K OHM 0.1% 0603 - RNCF 16 T9 3.09K 0.1% I
| Digi-Key Part Number | RNCF16T93.09K0.1%I-ND |
1000 |
.08000 |
Extended Price
80.00 |
| Manufacturer Part Number | RNCF 16 T9 3.09K 0.1% I | |||
| Description | RES 0.100W 3.09K OHM 0.1% 0603 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RNCF 16 T9 3.09K 0.1% I |
| Vendor | Stackpole Electronics Inc |
| Category | Resistors |
| Resistance In Ohms | 3.09K |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0603 (1608 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 75V |
| Temperature Coefficient | ±25ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RNCF 16 T9 3 09K 0 1% I RNCF 16 T9 309K 01% I RNCF16T93 09K0 1%I ND RNCF16T9309K01%IND RNCF16T93.09K0.1%I |
RNCF 16 T9 3.09K 0.1% I Specification Sheet
RES 0.100W 3.09K OHM 0.1% 0603 - RNCF 16 T9 3.09K 0.1% I (RNCF16T93.09K0.1%I-ND)
Related parts:RES 0.100W 9.42K OHM 1% 0603 - RNCF 16 T9 9.42K 1% I
Order 'res 0.100w 9.42k ohm 1% 0603 - RNCF 16 T9 9.42K 1% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNCF16T99.42K1%I-ND.
RES 0.100W 90.9 OHM 1% 0603 - RNCF 16 T9 90.9 0.1% R
Order 'res 0.100w 90.9 ohm 1% 0603 - RNCF 16 T9 90.9 0.1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNCF16T990.90.1%R-ND.
RES 0.100W 97.6 OHM 1% 0603 - RNCF 16 T9 97.6 0.1% R
Order 'res 0.100w 97.6 ohm 1% 0603 - RNCF 16 T9 97.6 0.1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNCF16T997.60.1%R-ND.
RES 100 OHM 125MW .1% 0603 SMD - FC0603E1000BTBST1
Order 'res 100 ohm 125mw .1% 0603 smd - FC0603E1000BTBST1' online from Digi-Key. Manufactured by Vishay/Thin Film (VA). Digi-Key part number FC0603-100BFCT-ND.
RES 100 OHM 125MW .1% 0603 SMD - FC0603E1000BTBST1
Order 'res 100 ohm 125mw .1% 0603 smd - FC0603E1000BTBST1' online from Digi-Key. Manufactured by Vishay/Thin Film (VA). Digi-Key part number FC0603-100BFDKR-ND.
RES 100 OHM 125MW .1% 0603 SMD - FC0603E1000BTBST1
Order 'res 100 ohm 125mw .1% 0603 smd - FC0603E1000BTBST1' online from Digi-Key. Manufactured by Vishay/Thin FIlm. Digi-Key part number FC0603-100BFTR-ND.
RES 100 OHM 125MW .1% 0603 SMD - FC0603E1000BST1
Order 'res 100 ohm 125mw .1% 0603 smd - FC0603E1000BST1' online from Digi-Key. Manufactured by Vishay/Thin Film (VA). Digi-Key part number FC0603-100BWCT-ND.
RES 100 OHM 125MW .1% 0603 SMD - FC0603E1000BST1
Order 'res 100 ohm 125mw .1% 0603 smd - FC0603E1000BST1' online from Digi-Key. Manufactured by Vishay/Thin Film (VA). Digi-Key part number FC0603-100BWDKR-ND.
RES 100 OHM 125MW .1% 0603 SMD - FC0603E1000BST1
Order 'res 100 ohm 125mw .1% 0603 smd - FC0603E1000BST1' online from Digi-Key. Manufactured by Vishay/Thin FIlm. Digi-Key part number FC0603-100BWTR-ND.
RES 50 OHM 125MW .1% 0603 SMD - FC0603E50R0BTBST1
Order 'res 50 ohm 125mw .1% 0603 smd - FC0603E50R0BTBST1' online from Digi-Key. Manufactured by Vishay/Thin Film (VA). Digi-Key part number FC0603-50BFCT-ND.
RES 50 OHM 125MW .1% 0603 SMD - FC0603E50R0BTBST1
Order 'res 50 ohm 125mw .1% 0603 smd - FC0603E50R0BTBST1' online from Digi-Key. Manufactured by Vishay/Thin Film (VA). Digi-Key part number FC0603-50BFDKR-ND.
RES 50 OHM 125MW .1% 0603 SMD - FC0603E50R0BTBST1
Order 'res 50 ohm 125mw .1% 0603 smd - FC0603E50R0BTBST1' online from Digi-Key. Manufactured by Vishay/Thin FIlm. Digi-Key part number FC0603-50BFTR-ND.
RES 50 OHM 125MW .1% 0603 SMD - FC0603E50R0BST1
Order 'res 50 ohm 125mw .1% 0603 smd - FC0603E50R0BST1' online from Digi-Key. Manufactured by Vishay/Thin Film (VA). Digi-Key part number FC0603-50BWCT-ND.
RES 50 OHM 125MW .1% 0603 SMD - FC0603E50R0BST1
Order 'res 50 ohm 125mw .1% 0603 smd - FC0603E50R0BST1' online from Digi-Key. Manufactured by Vishay/Thin Film (VA). Digi-Key part number FC0603-50BWDKR-ND.
RES 50 OHM 125MW .1% 0603 SMD - FC0603E50R0BST1
Order 'res 50 ohm 125mw .1% 0603 smd - FC0603E50R0BST1' online from Digi-Key. Manufactured by Vishay/Thin FIlm. Digi-Key part number FC0603-50BWTR-ND.
Send this link via E-Mail
Help With This Screen