RES 0.100W 28K OHM 0.1% 0603 - RNCF 16 T9 28K 0.1% I
| Digi-Key Part Number | RNCF16T928K0.1%I-ND |
1000 |
.18600 |
Extended Price
186.00 |
| Manufacturer Part Number | RNCF 16 T9 28K 0.1% I | |||
| Description | RES 0.100W 28K OHM 0.1% 0603 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RNCF 16 T9 28K 0.1% I |
| Vendor | Stackpole Electronics Inc |
| Category | Resistors |
| Resistance In Ohms | 28.0K |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0603 (1608 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 75V |
| Temperature Coefficient | ±25ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RNCF 16 T9 28K 0 1% I RNCF 16 T9 28K 01% I RNCF16T928K0 1%I ND RNCF16T928K01%IND RNCF16T928K0.1%I |
RNCF 16 T9 28K 0.1% I Specification Sheet
RES 0.100W 28K OHM 0.1% 0603 - RNCF 16 T9 28K 0.1% I (RNCF16T928K0.1%I-ND)
Related parts:RES 0.100W 9.42K OHM 1% 0603 - RNCF 16 T9 9.42K 1% I
Order 'res 0.100w 9.42k ohm 1% 0603 - RNCF 16 T9 9.42K 1% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNCF16T99.42K1%I-ND.
RES 0.100W 90.9 OHM 1% 0603 - RNCF 16 T9 90.9 0.1% R
Order 'res 0.100w 90.9 ohm 1% 0603 - RNCF 16 T9 90.9 0.1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNCF16T990.90.1%R-ND.
RES 0.100W 97.6 OHM 1% 0603 - RNCF 16 T9 97.6 0.1% R
Order 'res 0.100w 97.6 ohm 1% 0603 - RNCF 16 T9 97.6 0.1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNCF16T997.60.1%R-ND.
RES 0.100W 2.8K OHM 0.1% 0603 - RNCF 16 T9 2.8K 0.1% R
Order 'res 0.100w 2.8k ohm 0.1% 0603 - RNCF 16 T9 2.8K 0.1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNCF16T92.8K0.1%R-ND.
RES 0.100W 28K OHM 0.1% 0603 - RNCF 16 T9 28K 0.1% I
Order 'res 0.100w 28k ohm 0.1% 0603 - RNCF 16 T9 28K 0.1% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNCF16T928K0.1%I-ND.
RES 0.100W 28K OHM 0.1% 0603 - RNCF 16 T9 28K 0.1% R
Order 'res 0.100w 28k ohm 0.1% 0603 - RNCF 16 T9 28K 0.1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNCF16T928K0.1%R-ND.
RES TF 2.8K OHM 0.5% 50PPM 0603 - RGC 1/16 T2 2.8K 0.5% R
Order 'res tf 2.8k ohm 0.5% 50ppm 0603 - RGC 1/16 T2 2.8K 0.5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RGC1/16T22.8K0.5%R-ND.
RES TF 0.100W 2.8K OHM 1% 0603 - RMC 1/16 2.8K 1% R
Order 'res tf 0.100w 2.8k ohm 1% 0603 - RMC 1/16 2.8K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/162.8K1%R-ND.
RES TF 0.100W 28K OHM 1% 0603 - RMC 1/16 28K 1% R
Order 'res tf 0.100w 28k ohm 1% 0603 - RMC 1/16 28K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/1628K1%R-ND.
RES ANTI-SULFUR 2.8K OHM 1% 0603 - ERJ-S03F2801V
Order 'res anti-sulfur 2.8k ohm 1% 0603 - ERJ-S03F2801V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S03F2801V-ND.
RES ANTI-SULFUR 28K OHM 1% 0603 - ERJ-S03F2802V
Order 'res anti-sulfur 28k ohm 1% 0603 - ERJ-S03F2802V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S03F2802V-ND.
RES 0.100W 100K OHM 1% 0603 - RNC 16 T9 100K 1% I
Order 'res 0.100w 100k ohm 1% 0603 - RNC 16 T9 100K 1% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNC16T9100K1%I-ND.
RES 0.100W 10K OHM 1% 0603 - RNC 16 T9 10K 1% I
Order 'res 0.100w 10k ohm 1% 0603 - RNC 16 T9 10K 1% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNC16T910K1%I-ND.
RES 0.100W 10K OHM 1% 0603 - RNC 16 T9 10K 1% R
Order 'res 0.100w 10k ohm 1% 0603 - RNC 16 T9 10K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNC16T910K1%R-ND.
RES 0.100W 34K OHM 1% 0603 - RNC 16 T9 34K 1% I
Order 'res 0.100w 34k ohm 1% 0603 - RNC 16 T9 34K 1% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNC16T934K1%I-ND.
Send this link via E-Mail
Help With This Screen