RES 0.100W 10.5K OHM 0.1% 0603 - RNCF 16 T9 10.5K 0.1% R
| Digi-Key Part Number | RNCF16T910.5K0.1%R-ND |
5000 |
.06800 |
Extended Price
340.00 |
| Manufacturer Part Number | RNCF 16 T9 10.5K 0.1% R | |||
| Description | RES 0.100W 10.5K OHM 0.1% 0603 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RNCF 16 T9 10.5K 0.1% R |
| Vendor | Stackpole Electronics Inc |
| Category | Resistors |
| Resistance In Ohms | 10.5K |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0603 (1608 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 75V |
| Temperature Coefficient | ±25ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RNCF 16 T9 10 5K 0 1% R RNCF 16 T9 105K 01% R RNCF16T910 5K0 1%R ND RNCF16T9105K01%RND RNCF16T910.5K0.1%R |
RNCF 16 T9 10.5K 0.1% R Specification Sheet
RES 0.100W 10.5K OHM 0.1% 0603 - RNCF 16 T9 10.5K 0.1% R (RNCF16T910.5K0.1%R-ND)
Related parts:RES 5K OHM 12.5W 1% ALUM WW - KAL 10 5K 1% B
Order 'res 5k ohm 12.5w 1% alum ww - KAL 10 5K 1% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number KAL10-5KF-ND.
RES 0.100W 9.42K OHM 1% 0603 - RNCF 16 T9 9.42K 1% I
Order 'res 0.100w 9.42k ohm 1% 0603 - RNCF 16 T9 9.42K 1% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNCF16T99.42K1%I-ND.
RES 0.100W 90.9 OHM 1% 0603 - RNCF 16 T9 90.9 0.1% R
Order 'res 0.100w 90.9 ohm 1% 0603 - RNCF 16 T9 90.9 0.1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNCF16T990.90.1%R-ND.
RES 0.100W 97.6 OHM 1% 0603 - RNCF 16 T9 97.6 0.1% R
Order 'res 0.100w 97.6 ohm 1% 0603 - RNCF 16 T9 97.6 0.1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNCF16T997.60.1%R-ND.
RES 5K OHM 25W 1% ALUM WW - UAL-25 5000 OHM 1%
Order 'res 5k ohm 25w 1% alum ww - UAL-25 5000 OHM 1%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number UAL-25-5000F-ND.
RES 5K OHM 25W 1% TO-126 SMD - NPS 2-T126 5000.000 OHM 1%
Order 'res 5k ohm 25w 1% to-126 smd - NPS 2-T126 5000.000 OHM 1%' online from Digi-Key. Manufactured by Riedon (VA). Digi-Key part number NPS2-T126-5.0KFCT-ND.
RES 100 OHM 125MW .1% 0603 SMD - FC0603E1000BTBST1
Order 'res 100 ohm 125mw .1% 0603 smd - FC0603E1000BTBST1' online from Digi-Key. Manufactured by Vishay/Thin Film (VA). Digi-Key part number FC0603-100BFCT-ND.
RES 100 OHM 125MW .1% 0603 SMD - FC0603E1000BTBST1
Order 'res 100 ohm 125mw .1% 0603 smd - FC0603E1000BTBST1' online from Digi-Key. Manufactured by Vishay/Thin Film (VA). Digi-Key part number FC0603-100BFDKR-ND.
RES 100 OHM 125MW .1% 0603 SMD - FC0603E1000BTBST1
Order 'res 100 ohm 125mw .1% 0603 smd - FC0603E1000BTBST1' online from Digi-Key. Manufactured by Vishay/Thin FIlm. Digi-Key part number FC0603-100BFTR-ND.
RES 100 OHM 125MW .1% 0603 SMD - FC0603E1000BST1
Order 'res 100 ohm 125mw .1% 0603 smd - FC0603E1000BST1' online from Digi-Key. Manufactured by Vishay/Thin Film (VA). Digi-Key part number FC0603-100BWCT-ND.
RES 100 OHM 125MW .1% 0603 SMD - FC0603E1000BST1
Order 'res 100 ohm 125mw .1% 0603 smd - FC0603E1000BST1' online from Digi-Key. Manufactured by Vishay/Thin Film (VA). Digi-Key part number FC0603-100BWDKR-ND.
RES 100 OHM 125MW .1% 0603 SMD - FC0603E1000BST1
Order 'res 100 ohm 125mw .1% 0603 smd - FC0603E1000BST1' online from Digi-Key. Manufactured by Vishay/Thin FIlm. Digi-Key part number FC0603-100BWTR-ND.
RES 50 OHM 125MW .1% 0603 SMD - FC0603E50R0BTBST1
Order 'res 50 ohm 125mw .1% 0603 smd - FC0603E50R0BTBST1' online from Digi-Key. Manufactured by Vishay/Thin Film (VA). Digi-Key part number FC0603-50BFCT-ND.
RES 50 OHM 125MW .1% 0603 SMD - FC0603E50R0BTBST1
Order 'res 50 ohm 125mw .1% 0603 smd - FC0603E50R0BTBST1' online from Digi-Key. Manufactured by Vishay/Thin Film (VA). Digi-Key part number FC0603-50BFDKR-ND.
RES 50 OHM 125MW .1% 0603 SMD - FC0603E50R0BTBST1
Order 'res 50 ohm 125mw .1% 0603 smd - FC0603E50R0BTBST1' online from Digi-Key. Manufactured by Vishay/Thin FIlm. Digi-Key part number FC0603-50BFTR-ND.
Send this link via E-Mail
Help With This Screen