RES 0.100W 1.43K OHM 0.1% 0603 - RNCF 16 T9 1.43K 0.1% I
| Digi-Key Part Number | RNCF16T91.43K0.1%I-ND |
1000 |
.18600 |
Extended Price
186.00 |
| Manufacturer Part Number | RNCF 16 T9 1.43K 0.1% I | |||
| Description | RES 0.100W 1.43K OHM 0.1% 0603 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RNCF 16 T9 1.43K 0.1% I |
| Vendor | Stackpole Electronics Inc |
| Category | Resistors |
| Resistance In Ohms | 1.43K |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0603 (1608 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 75V |
| Temperature Coefficient | ±25ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RNCF 16 T9 1 43K 0 1% I RNCF 16 T9 143K 01% I RNCF16T91 43K0 1%I ND RNCF16T9143K01%IND RNCF16T91.43K0.1%I |
RNCF 16 T9 1.43K 0.1% I Specification Sheet
RES 0.100W 1.43K OHM 0.1% 0603 - RNCF 16 T9 1.43K 0.1% I (RNCF16T91.43K0.1%I-ND)
Related parts:RES 4.3K OHM 1W 1% 2512 SMD - ERJ-1TNF4301U
Order 'res 4.3k ohm 1w 1% 2512 smd - ERJ-1TNF4301U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-1TNF4301U-ND.
RES 43K OHM 1W 1% 2512 SMD - ERJ-1TNF4302U
Order 'res 43k ohm 1w 1% 2512 smd - ERJ-1TNF4302U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-1TNF4302U-ND.
RES METAL OX 2W 43K OHM 1% AXL - RSM 2 43K 1% A
Order 'res metal ox 2w 43k ohm 1% axl - RSM 2 43K 1% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM243K1%A-ND.
RES METAL OX 1W 4.3K OHM 5% AXL - RSMF 1 4.3K 5% R
Order 'res metal ox 1w 4.3k ohm 5% axl - RSMF 1 4.3K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSMF14.3K5%R-ND.
RES METAL OX 2W 4.3K OHM 5% AXL - RSM 2 4.3K 5% A
Order 'res metal ox 2w 4.3k ohm 5% axl - RSM 2 4.3K 5% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM24.3K5%A-ND.
RES METAL OX 2W 4.3K OHM 5% AXL - RSM 2 4.3K 5% R
Order 'res metal ox 2w 4.3k ohm 5% axl - RSM 2 4.3K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM24.3K5%R-ND.
RES METAL OX 2W 43K OHM 5% AXL - RSM 2 43K 5% A
Order 'res metal ox 2w 43k ohm 5% axl - RSM 2 43K 5% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM243K5%A-ND.
RES METAL OX 2W 43K OHM 5% AXL - RSM 2 43K 5% R
Order 'res metal ox 2w 43k ohm 5% axl - RSM 2 43K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM243K5%R-ND.
RES METAL OX 3W 4.3K OHM 5% AXL - RSM 3 4.3K 5% A
Order 'res metal ox 3w 4.3k ohm 5% axl - RSM 3 4.3K 5% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM34.3K5%A-ND.
RES METAL OX 3W 4.3K OHM 5% AXL - RSM 3 4.3K 5% R
Order 'res metal ox 3w 4.3k ohm 5% axl - RSM 3 4.3K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM34.3K5%R-ND.
RES METAL OX 3W 43K OHM 5% AXL - RSM 3 43K 5% R
Order 'res metal ox 3w 43k ohm 5% axl - RSM 3 43K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM343K5%R-ND.
RES METAL OX 5W 4.3K OHM 5% AXL - RSM 5 4.3K 5% A
Order 'res metal ox 5w 4.3k ohm 5% axl - RSM 5 4.3K 5% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM54.3K5%A-ND.
RES METAL OX 5W 43K OHM 5% AXL - RSM 5 43K 5% A
Order 'res metal ox 5w 43k ohm 5% axl - RSM 5 43K 5% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM543K5%A-ND.
RES METAL OX 5W 43K OHM 5% AXL - RSM 5 43K 5% R
Order 'res metal ox 5w 43k ohm 5% axl - RSM 5 43K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM543K5%R-ND.
RES METAL OX 2W 4.3K OHM 5% AXL - RSMF 2 4.3K 5% A
Order 'res metal ox 2w 4.3k ohm 5% axl - RSMF 2 4.3K 5% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSMF24.3K5%A-ND.
Send this link via E-Mail
Help With This Screen