RES 0.100W 1.21K OHM 0.1% 0603 - RNCF 16 T9 1.21K 0.1% R
| Digi-Key Part Number | RNCF16T91.21K0.1%R-ND |
5000 |
.06800 |
Extended Price
340.00 |
| Manufacturer Part Number | RNCF 16 T9 1.21K 0.1% R | |||
| Description | RES 0.100W 1.21K OHM 0.1% 0603 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RNCF 16 T9 1.21K 0.1% R |
| Vendor | Stackpole Electronics Inc |
| Category | Resistors |
| Resistance In Ohms | 1.21K |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0603 (1608 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 75V |
| Temperature Coefficient | ±25ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RNCF 16 T9 1 21K 0 1% R RNCF 16 T9 121K 01% R RNCF16T91 21K0 1%R ND RNCF16T9121K01%RND RNCF16T91.21K0.1%R |
RNCF 16 T9 1.21K 0.1% R Specification Sheet
RES 0.100W 1.21K OHM 0.1% 0603 - RNCF 16 T9 1.21K 0.1% R (RNCF16T91.21K0.1%R-ND)
Related parts:RES TF 2.1K OHM 0.5% 50PPM 0603 - RGC 1/16 T2 2.1K 0.5% R
Order 'res tf 2.1k ohm 0.5% 50ppm 0603 - RGC 1/16 T2 2.1K 0.5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RGC1/16T22.1K0.5%R-ND.
RES ANTI-SULFUR 2.1K OHM 1% 0603 - ERJ-S03F2101V
Order 'res anti-sulfur 2.1k ohm 1% 0603 - ERJ-S03F2101V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S03F2101V-ND.
RES ANTI-SULFUR 21K OHM 1% 0603 - ERJ-S03F2102V
Order 'res anti-sulfur 21k ohm 1% 0603 - ERJ-S03F2102V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S03F2102V-ND.
0 OHM 1/10W 1% 0603 SMD - RC0603FR-070RL
Order '0 ohm 1/10w 1% 0603 smd - RC0603FR-070RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RC0603FR-070RL-ND.
RESISTOR 0 OHM 1/10W 1% 0603 SMD - RC0603FR-100RL
Order 'resistor 0 ohm 1/10w 1% 0603 smd - RC0603FR-100RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RC0603FR-100RL-ND.
RES 21K OHM 1/10W .5% 0603 SMD - RT0603DRD0721KL
Order 'res 21k ohm 1/10w .5% 0603 smd - RT0603DRD0721KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-21KDCT-ND.
RES 2.1K OHM 1/10W .5% 0603 SMD - RT0603DRD072K1L
Order 'res 2.1k ohm 1/10w .5% 0603 smd - RT0603DRD072K1L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-2.1KDCT-ND.
RES 21K OHM 1/10W .5% 0603 SMD - RT0603DRD0721KL
Order 'res 21k ohm 1/10w .5% 0603 smd - RT0603DRD0721KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-21KDTR-ND.
RES 2.1K OHM 1/10W .5% 0603 SMD - RT0603DRD072K1L
Order 'res 2.1k ohm 1/10w .5% 0603 smd - RT0603DRD072K1L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-2.1KDTR-ND.
RES 2.1K OHM 1/10W .1% 0603 SMD - RG1608P-2101-B-T5
Order 'res 2.1k ohm 1/10w .1% 0603 smd - RG1608P-2101-B-T5' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RG16P2.1KBCT-ND.
RES 2.1K OHM 1/10W .1% 0603 SMD - RG1608P-2101-B-T5
Order 'res 2.1k ohm 1/10w .1% 0603 smd - RG1608P-2101-B-T5' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RG16P2.1KBDKR-ND.
RES 2.1K OHM 1/10W .1% 0603 SMD - RG1608P-2101-B-T5
Order 'res 2.1k ohm 1/10w .1% 0603 smd - RG1608P-2101-B-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG16P2.1KBTR-ND.
RES 2.1K OHM 1/16W .1% 0603 SMD - RR0816P-2101-B-T5-32H
Order 'res 2.1k ohm 1/16w .1% 0603 smd - RR0816P-2101-B-T5-32H' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR08P2.1KBCT-ND.
RES 2.1K OHM 1/16W .1% 0603 SMD - RR0816P-2101-B-T5-32H
Order 'res 2.1k ohm 1/16w .1% 0603 smd - RR0816P-2101-B-T5-32H' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR08P2.1KBDKR-ND.
RES 2.1K OHM 1/16W .1% 0603 SMD - RR0816P-2101-B-T5-32H
Order 'res 2.1k ohm 1/16w .1% 0603 smd - RR0816P-2101-B-T5-32H' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RR08P2.1KBTR-ND.
Send this link via E-Mail
Help With This Screen