RES 0.100W 1.02K OHM 0.1% 0603 - RNCF 16 T9 1.02K 0.1% R
| Digi-Key Part Number | RNCF16T91.02K0.1%R-ND |
5000 |
.06800 |
Extended Price
340.00 |
| Manufacturer Part Number | RNCF 16 T9 1.02K 0.1% R | |||
| Description | RES 0.100W 1.02K OHM 0.1% 0603 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RNCF 16 T9 1.02K 0.1% R |
| Vendor | Stackpole Electronics Inc |
| Category | Resistors |
| Resistance In Ohms | 1.02K |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0603 (1608 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 75V |
| Temperature Coefficient | ±25ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RNCF 16 T9 1 02K 0 1% R RNCF 16 T9 102K 01% R RNCF16T91 02K0 1%R ND RNCF16T9102K01%RND RNCF16T91.02K0.1%R |
RNCF 16 T9 1.02K 0.1% R Specification Sheet
RES 0.100W 1.02K OHM 0.1% 0603 - RNCF 16 T9 1.02K 0.1% R (RNCF16T91.02K0.1%R-ND)
Related parts:RES 0.100W 9.42K OHM 1% 0603 - RNCF 16 T9 9.42K 1% I
Order 'res 0.100w 9.42k ohm 1% 0603 - RNCF 16 T9 9.42K 1% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNCF16T99.42K1%I-ND.
RES 0.100W 90.9 OHM 1% 0603 - RNCF 16 T9 90.9 0.1% R
Order 'res 0.100w 90.9 ohm 1% 0603 - RNCF 16 T9 90.9 0.1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNCF16T990.90.1%R-ND.
RES 0.100W 97.6 OHM 1% 0603 - RNCF 16 T9 97.6 0.1% R
Order 'res 0.100w 97.6 ohm 1% 0603 - RNCF 16 T9 97.6 0.1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNCF16T997.60.1%R-ND.
RES 0 OHM 1/8W CARBON FILM - CD 1/8 0 R
Order 'res 0 ohm 1/8w carbon film - CD 1/8 0 R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CD1/80R-ND.
RES 0 OHM 1/8W CARBON FILM - CD 1/8 0 T
Order 'res 0 ohm 1/8w carbon film - CD 1/8 0 T' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CD1/80T-ND.
RES 0 OHM 1/4W 5% CARBON FILM - CD 1/4 0 R
Order 'res 0 ohm 1/4w 5% carbon film - CD 1/4 0 R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CD1/40RTR-ND.
RES 0 OHM 1/4W 5% CARBON FILM - CD 1/4 0 R
Order 'res 0 ohm 1/4w 5% carbon film - CD 1/4 0 R' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number CD1/40RCT-ND.
RES 100 OHM 1/16W .1% 0603 SMD - ERA-3YEB101V
Order 'res 100 ohm 1/16w .1% 0603 smd - ERA-3YEB101V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100YCT-ND.
RES 100 OHM 1/16W .1% 0603 SMD - ERA-3YEB101V
Order 'res 100 ohm 1/16w .1% 0603 smd - ERA-3YEB101V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100YDKR-ND.
RES 100 OHM 1/16W .1% 0603 SMD - ERA-3YEB101V
Order 'res 100 ohm 1/16w .1% 0603 smd - ERA-3YEB101V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P100YTR-ND.
RES 1.0K OHM 1/16W .1% 0603 SMD - ERA-3YEB102V
Order 'res 1.0k ohm 1/16w .1% 0603 smd - ERA-3YEB102V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.0KYCT-ND.
RES 10K OHM 1/16W .1% 0603 SMD - ERA-3YEB103V
Order 'res 10k ohm 1/16w .1% 0603 smd - ERA-3YEB103V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10KYCT-ND.
RES 10K OHM 1/16W .1% 0603 SMD - ERA-3YEB103V
Order 'res 10k ohm 1/16w .1% 0603 smd - ERA-3YEB103V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10KYDKR-ND.
RES 1.0K OHM 1/16W .1% 0603 SMD - ERA-3YEB102V
Order 'res 1.0k ohm 1/16w .1% 0603 smd - ERA-3YEB102V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.0KYDKR-ND.
RES 10K OHM 1/16W .1% 0603 SMD - ERA-3YEB103V
Order 'res 10k ohm 1/16w .1% 0603 smd - ERA-3YEB103V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10KYTR-ND.
Send this link via E-Mail
Help With This Screen