RES 0.100W 30.1K OHM 0.1% 0603 - RNCF 16 T2 30.1K 0.1% R - Resistors
| Digi-Key Part Number | RNCF16T230.1K0.1%R-ND |
5000 |
.05400 |
Extended Price
270.00 |
| Manufacturer Part Number | RNCF 16 T2 30.1K 0.1% R | |||
| Description | RES 0.100W 30.1K OHM 0.1% 0603 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RNCF 16 T2 30.1K 0.1% R |
| Vendor | Stackpole Electronics Inc |
| Category | Resistors |
| Resistance In Ohms | 30.1K |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0603 (1608 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 75V |
| Temperature Coefficient | ±50ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RNCF 16 T2 30 1K 0 1% R RNCF 16 T2 301K 01% R RNCF16T230 1K0 1%R ND RNCF16T2301K01%RND RNCF16T230.1K0.1%R |
RNCF 16 T2 30.1K 0.1% R Specification Sheet
RES 0.100W 30.1K OHM 0.1% 0603 - RNCF 16 T2 30.1K 0.1% R (RNCF16T230.1K0.1%R-ND) - Resistors
Related parts Resistors:RES 0.100W 9.42K OHM 1% 0603 - RNCF 16 T9 9.42K 1% I
Order 'res 0.100w 9.42k ohm 1% 0603 - RNCF 16 T9 9.42K 1% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNCF16T99.42K1%I-ND.
RES 0.100W 90.9 OHM 1% 0603 - RNCF 16 T9 90.9 0.1% R
Order 'res 0.100w 90.9 ohm 1% 0603 - RNCF 16 T9 90.9 0.1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNCF16T990.90.1%R-ND.
RES 0.100W 97.6 OHM 1% 0603 - RNCF 16 T9 97.6 0.1% R
Order 'res 0.100w 97.6 ohm 1% 0603 - RNCF 16 T9 97.6 0.1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNCF16T997.60.1%R-ND.
RES TF 1K OHM 0.5% 50PPM 0603 - RGC 1/16 T2 1K 0.5% R
Order 'res tf 1k ohm 0.5% 50ppm 0603 - RGC 1/16 T2 1K 0.5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RGC1/16T21K0.5%R-ND.
RES 1K OHM 1W 1% 2512 SMD - ERJ-1WYF102U
Order 'res 1k ohm 1w 1% 2512 smd - ERJ-1WYF102U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1KAECT-ND.
RES 1K OHM 1W 1% 2512 SMD - ERJ-1WYF102U
Order 'res 1k ohm 1w 1% 2512 smd - ERJ-1WYF102U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1KAETR-ND.
RES 1K OHM 1W 1% 2512 SMD - ERJ-1TYF102U
Order 'res 1k ohm 1w 1% 2512 smd - ERJ-1TYF102U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PT1KAECT-ND.
RES 1K OHM 1W 1% 2512 SMD - ERJ-1TYF102U
Order 'res 1k ohm 1w 1% 2512 smd - ERJ-1TYF102U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PT1KAETR-ND.
RES METAL OX 2W 1K OHM 1% AXL - RSM 2 1K 1% A
Order 'res metal ox 2w 1k ohm 1% axl - RSM 2 1K 1% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM21K1%A-ND.
RES METAL OX 2W 1K OHM 1% AXL - RSM 2 1K 1% R
Order 'res metal ox 2w 1k ohm 1% axl - RSM 2 1K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM21K1%R-ND.
RES METAL OX 3W 1K OHM 1% AXL - RSM 3 1K 1% A
Order 'res metal ox 3w 1k ohm 1% axl - RSM 3 1K 1% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM31K1%A-ND.
RES METAL OX 3W 1K OHM 1% AXL - RSM 3 1K 1% R
Order 'res metal ox 3w 1k ohm 1% axl - RSM 3 1K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM31K1%R-ND.
RES METAL OX .5W 1K OHM 5% AXL - RSMF 1/2 1K 5% A
Order 'res metal ox .5w 1k ohm 5% axl - RSMF 1/2 1K 5% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSMF1/21K5%A-ND.
RES METAL OX .5W 1K OHM 5% AXL - RSMF 1/2 1K 5% R
Order 'res metal ox .5w 1k ohm 5% axl - RSMF 1/2 1K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSMF1/21K5%R-ND.
RES METAL OX 1W 1K OHM 5% AXL - RSMF 1 1K 5% A
Order 'res metal ox 1w 1k ohm 5% axl - RSMF 1 1K 5% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSMF11K5%A-ND.
Send this link via E-Mail
Help With This Screen