RES 0.100W 2.67K OHM 0.5% 0603 - RNCF 16 T2 2.67K 0.5% R
| Digi-Key Part Number | RNCF16T22.67K0.5%R-ND |
5000 |
.05000 |
Extended Price
250.00 |
| Manufacturer Part Number | RNCF 16 T2 2.67K 0.5% R | |||
| Description | RES 0.100W 2.67K OHM 0.5% 0603 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RNCF 16 T2 2.67K 0.5% R |
| Vendor | Stackpole Electronics Inc |
| Category | Resistors |
| Resistance In Ohms | 2.67K |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±0.5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0603 (1608 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 75V |
| Temperature Coefficient | ±50ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RNCF 16 T2 2 67K 0 5% R RNCF 16 T2 267K 05% R RNCF16T22 67K0 5%R ND RNCF16T2267K05%RND RNCF16T22.67K0.5%R |
RNCF 16 T2 2.67K 0.5% R Specification Sheet
RES 0.100W 2.67K OHM 0.5% 0603 - RNCF 16 T2 2.67K 0.5% R (RNCF16T22.67K0.5%R-ND)
Related parts:RES CERM WW 2W 10 OHM 2W 5% VERT - VM 2 10 5% B
Order 'res cerm ww 2w 10 ohm 2w 5% vert - VM 2 10 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number VM2105%B-ND.
RES CERM WW 2W 22 OHM 2W 5% VERT - VM 2 22 5% B
Order 'res cerm ww 2w 22 ohm 2w 5% vert - VM 2 22 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number VM2225%B-ND.
RES CERM WW 2W 68 OHM 2W 5% VERT - VM 2 68 5% B
Order 'res cerm ww 2w 68 ohm 2w 5% vert - VM 2 68 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number VM2685%B-ND.
RES 100 OHM 125MW +/-5% 0603 SMD - FC0603E1000JST1
Order 'res 100 ohm 125mw +/-5% 0603 smd - FC0603E1000JST1' online from Digi-Key. Manufactured by Vishay/Thin FIlm. Digi-Key part number FC0603E1000JST1-ND.
RES 100 OHM 125MW +/-5% 0603 SMD - FC0603E1000JTBST1
Order 'res 100 ohm 125mw +/-5% 0603 smd - FC0603E1000JTBST1' online from Digi-Key. Manufactured by Vishay/Thin FIlm. Digi-Key part number FC0603E1000JTBST1-ND.
RES 50 OHM 125MW +/-5% 0603 SMD - FC0603E50R0JST1
Order 'res 50 ohm 125mw +/-5% 0603 smd - FC0603E50R0JST1' online from Digi-Key. Manufactured by Vishay/Thin FIlm. Digi-Key part number FC0603E50R0JST1-ND.
RES 50 OHM 125MW +/-5% 0603 SMD - FC0603E50R0JTBST1
Order 'res 50 ohm 125mw +/-5% 0603 smd - FC0603E50R0JTBST1' online from Digi-Key. Manufactured by Vishay/Thin FIlm. Digi-Key part number FC0603E50R0JTBST1-ND.
RES HI ENERGY WW 100 OHM 10W 5% - 30J100E
Order 'res hi energy ww 100 ohm 10w 5% - 30J100E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 30J100E-ND.
RES HI ENERGY WW 100 OHM 10W 5% - 30J100
Order 'res hi energy ww 100 ohm 10w 5% - 30J100' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 30J100-ND.
RES HI ENERGY WW 150 OHM 10W 5% - 30J150E
Order 'res hi energy ww 150 ohm 10w 5% - 30J150E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 30J150E-ND.
RES HI ENERGY WW 150 OHM 10W 5% - 30J150
Order 'res hi energy ww 150 ohm 10w 5% - 30J150' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 30J150-ND.
RES HI ENERGY WW 15 OHM 10W 5% - 30J15RE
Order 'res hi energy ww 15 ohm 10w 5% - 30J15RE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 30J15RE-ND.
RES HI ENERGY WW 15 OHM 10W 5% - 30J15R
Order 'res hi energy ww 15 ohm 10w 5% - 30J15R' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 30J15R-ND.
RES HI ENERGY WW 27 OHM 10W 5% - 30J27RE
Order 'res hi energy ww 27 ohm 10w 5% - 30J27RE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 30J27RE-ND.
RES HI ENERGY WW 27 OHM 10W 5% - 30J27R
Order 'res hi energy ww 27 ohm 10w 5% - 30J27R' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 30J27R-ND.
Send this link via E-Mail
Help With This Screen