RES 0.063W 432 OHM 0.1% 0402 - RNCF 10 T9 432 0.1% I
| Digi-Key Part Number | RNCF10T94320.1%I-ND |
1000 |
.07500 |
Extended Price
75.00 |
| Manufacturer Part Number | RNCF 10 T9 432 0.1% I | |||
| Description | RES 0.063W 432 OHM 0.1% 0402 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RNCF 10 T9 432 0.1% I |
| Vendor | Stackpole Electronics Inc |
| Category | Resistors |
| Resistance In Ohms | 432 |
| Power (Watts) | 0.063W, 1/16W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0402 (1005 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 50V |
| Temperature Coefficient | ±25ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RNCF 10 T9 432 0 1% I RNCF 10 T9 432 01% I RNCF10T94320 1%I ND RNCF10T943201%IND RNCF10T94320.1%I |
RNCF 10 T9 432 0.1% I Specification Sheet
RES 0.063W 432 OHM 0.1% 0402 - RNCF 10 T9 432 0.1% I (RNCF10T94320.1%I-ND)
Related parts:RES 0.063W 432 OHM 0.1% 0402 - RNCF 10 T9 432 0.1% I
Order 'res 0.063w 432 ohm 0.1% 0402 - RNCF 10 T9 432 0.1% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNCF10T94320.1%I-ND.
RES ANTI-SULFUR 432 OHM 1% 0402 - ERJ-S02F4320X
Order 'res anti-sulfur 432 ohm 1% 0402 - ERJ-S02F4320X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S02F4320X-ND.
RES ANTI-SULFUR 43.2 OHM 1% 0402 - ERJ-S02F43R2X
Order 'res anti-sulfur 43.2 ohm 1% 0402 - ERJ-S02F43R2X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S02F43R2X-ND.
RES 0.063W 1.3K OHM 1% 0402 - RNC 10 T9 1.3K 1% R
Order 'res 0.063w 1.3k ohm 1% 0402 - RNC 10 T9 1.3K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNC10T91.3K1%R-ND.
RES 0.063W 22K OHM 1% 0402 - RNC 10 T9 22K 1% R
Order 'res 0.063w 22k ohm 1% 0402 - RNC 10 T9 22K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNC10T922K1%R-ND.
RES 0.063W 100 OHM 0.1% 0402 - RNCF 10 T9 100 0.1% R
Order 'res 0.063w 100 ohm 0.1% 0402 - RNCF 10 T9 100 0.1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNCF10T91000.1%R-ND.
RES 0.063W 100K OHM 0.1% 0402 - RNCF 10 T9 100K 0.1% R
Order 'res 0.063w 100k ohm 0.1% 0402 - RNCF 10 T9 100K 0.1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNCF10T9100K0.1%R-ND.
RES 0.063W 10K OHM 0.1% 0402 - RNCF 10 T9 10K 0.1% R
Order 'res 0.063w 10k ohm 0.1% 0402 - RNCF 10 T9 10K 0.1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNCF10T910K0.1%R-ND.
RES 0.063W 12.1K OHM 0.5% 0402 - RNCF 10 T9 12.1K 0.5% R
Order 'res 0.063w 12.1k ohm 0.5% 0402 - RNCF 10 T9 12.1K 0.5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNCF10T912.1K0.5%R-ND.
RES 0.063W 12.7 OHM 0.1% 0402 - RNCF 10 T9 12.7 0.1% R
Order 'res 0.063w 12.7 ohm 0.1% 0402 - RNCF 10 T9 12.7 0.1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNCF10T912.70.1%R-ND.
RES 0.063W 12.7K OHM 0.1% 0402 - RNCF 10 T9 12.7K 0.1% R
Order 'res 0.063w 12.7k ohm 0.1% 0402 - RNCF 10 T9 12.7K 0.1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNCF10T912.7K0.1%R-ND.
RES 0.063W 124 OHM 0.1% 0402 - RNCF 10 T9 124 0.1% R
Order 'res 0.063w 124 ohm 0.1% 0402 - RNCF 10 T9 124 0.1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNCF10T91240.1%R-ND.
RES 0.063W 1K OHM 0.1% 0402 - RNCF 10 T9 1K 0.1% R
Order 'res 0.063w 1k ohm 0.1% 0402 - RNCF 10 T9 1K 0.1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNCF10T91K0.1%R-ND.
RES 0.063W 200 OHM 0.1% 0402 - RNCF 10 T9 200 0.1% I
Order 'res 0.063w 200 ohm 0.1% 0402 - RNCF 10 T9 200 0.1% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNCF10T92000.1%I-ND.
RES 0.063W 20K OHM 0.1% 0402 - RNCF 10 T9 20K 0.1% I
Order 'res 0.063w 20k ohm 0.1% 0402 - RNCF 10 T9 20K 0.1% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNCF10T920K0.1%I-ND.
Send this link via E-Mail
Help With This Screen