RES 0.063W 4.75K OHM 0.5% 0402 - RNCF 10 T9 4.75K 0.5% R
| Digi-Key Part Number | RNCF10T94.75K0.5%R-ND |
10000 |
.04500 |
Extended Price
450.00 |
| Manufacturer Part Number | RNCF 10 T9 4.75K 0.5% R | |||
| Description | RES 0.063W 4.75K OHM 0.5% 0402 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RNCF 10 T9 4.75K 0.5% R |
| Vendor | Stackpole Electronics Inc |
| Category | Resistors |
| Resistance In Ohms | 4.75K |
| Power (Watts) | 0.063W, 1/16W |
| Tolerance | ±0.5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0402 (1005 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 50V |
| Temperature Coefficient | ±25ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RNCF 10 T9 4 75K 0 5% R RNCF 10 T9 475K 05% R RNCF10T94 75K0 5%R ND RNCF10T9475K05%RND RNCF10T94.75K0.5%R |
RNCF 10 T9 4.75K 0.5% R Specification Sheet
RES 0.063W 4.75K OHM 0.5% 0402 - RNCF 10 T9 4.75K 0.5% R (RNCF10T94.75K0.5%R-ND)
Related parts:RES 7.5K OHM 3W 5% MET FILM SMD - 2306 199 55752
Order 'res 7.5k ohm 3w 5% met film smd - 2306 199 55752' online from Digi-Key. Manufactured by Vishay/Phoenix Passive Components. Digi-Key part number PPC7.5KZW-3-ND.
RES 75K OHM 3W 5% MET FILM SMD - 2306 199 55753
Order 'res 75k ohm 3w 5% met film smd - 2306 199 55753' online from Digi-Key. Manufactured by Vishay/Phoenix Passive Components. Digi-Key part number PPC75KZW-3-ND.
RES 75K OHM 1W 5% METAL OXIDE - RSF100JB-75K
Order 'res 75k ohm 1w 5% metal oxide - RSF100JB-75K' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 75KW-1-ND.
RES 7.5K OHM 1W 5% METAL OXIDE - RSF100JB-7K5
Order 'res 7.5k ohm 1w 5% metal oxide - RSF100JB-7K5' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 7.5KW-1-ND.
RES 75K OHM 2W 5% METAL OXIDE - RSF200JB-75K
Order 'res 75k ohm 2w 5% metal oxide - RSF200JB-75K' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 75KW-2-ND.
RES 7.5K OHM 2W 5% METAL OXIDE - RSF200JB-7K5
Order 'res 7.5k ohm 2w 5% metal oxide - RSF200JB-7K5' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 7.5KW-2-ND.
RES 7.5K OHM 1W 5% METAL OXIDE - ERG-1SJ752
Order 'res 7.5k ohm 1w 5% metal oxide - ERG-1SJ752' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P7.5KW-1BK-ND.
RES 7.5K OHM 1W 5% METAL OXIDE - ERG-1SJ752A
Order 'res 7.5k ohm 1w 5% metal oxide - ERG-1SJ752A' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P7.5KW-1TR-ND.
RES 75K OHM 2W 5% METAL OXIDE - ERG-2SJ753
Order 'res 75k ohm 2w 5% metal oxide - ERG-2SJ753' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P75KW-2BK-ND.
RES 7.5K OHM 2W 5% METAL OXIDE - ERG-2SJ752
Order 'res 7.5k ohm 2w 5% metal oxide - ERG-2SJ752' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P7.5KW-2BK-ND.
RES 75K OHM 2W 5% METAL OXIDE - ERG-2SJ753A
Order 'res 75k ohm 2w 5% metal oxide - ERG-2SJ753A' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P75KW-2TR-ND.
RES 7.5K OHM 2W 5% METAL OXIDE - ERG-2SJ752A
Order 'res 7.5k ohm 2w 5% metal oxide - ERG-2SJ752A' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P7.5KW-2TR-ND.
RES 75K OHM 3W 5% METAL OXIDE - ERG-3SJ753
Order 'res 75k ohm 3w 5% metal oxide - ERG-3SJ753' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P75KW-3BK-ND.
RES 7.5K OHM 3W 5% METAL OXIDE - ERG-3SJ752
Order 'res 7.5k ohm 3w 5% metal oxide - ERG-3SJ752' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P7.5KW-3BK-ND.
RES 75K OHM 3W 5% METAL OXIDE - ERG-3SJ753A
Order 'res 75k ohm 3w 5% metal oxide - ERG-3SJ753A' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P75KW-3TR-ND.
Send this link via E-Mail
Help With This Screen