RES 0.063W 3.01K OHM 0.1% 0402 - RNCF 10 T9 3.01K 0.1% I
| Digi-Key Part Number | RNCF10T93.01K0.1%I-ND |
1000 |
.07500 |
Extended Price
75.00 |
| Manufacturer Part Number | RNCF 10 T9 3.01K 0.1% I | |||
| Description | RES 0.063W 3.01K OHM 0.1% 0402 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RNCF 10 T9 3.01K 0.1% I |
| Vendor | Stackpole Electronics Inc |
| Category | Resistors |
| Resistance In Ohms | 3.01K |
| Power (Watts) | 0.063W, 1/16W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0402 (1005 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 50V |
| Temperature Coefficient | ±25ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RNCF 10 T9 3 01K 0 1% I RNCF 10 T9 301K 01% I RNCF10T93 01K0 1%I ND RNCF10T9301K01%IND RNCF10T93.01K0.1%I |
RNCF 10 T9 3.01K 0.1% I Specification Sheet
RES 0.063W 3.01K OHM 0.1% 0402 - RNCF 10 T9 3.01K 0.1% I (RNCF10T93.01K0.1%I-ND)
Related parts:RES 100 OHM 50MW .1% 0402 SMD - FC0402E1000BTBST1
Order 'res 100 ohm 50mw .1% 0402 smd - FC0402E1000BTBST1' online from Digi-Key. Manufactured by Vishay/Thin Film (VA). Digi-Key part number FC0402-100BFCT-ND.
RES 100 OHM 50MW .1% 0402 SMD - FC0402E1000BTBST1
Order 'res 100 ohm 50mw .1% 0402 smd - FC0402E1000BTBST1' online from Digi-Key. Manufactured by Vishay/Thin Film (VA). Digi-Key part number FC0402-100BFDKR-ND.
RES 100 OHM 50MW .1% 0402 SMD - FC0402E1000BTBST1
Order 'res 100 ohm 50mw .1% 0402 smd - FC0402E1000BTBST1' online from Digi-Key. Manufactured by Vishay/Thin FIlm. Digi-Key part number FC0402-100BFTR-ND.
RES 100 OHM 50MW .1% 0402 SMD - FC0402E1000BST1
Order 'res 100 ohm 50mw .1% 0402 smd - FC0402E1000BST1' online from Digi-Key. Manufactured by Vishay/Thin Film (VA). Digi-Key part number FC0402-100BWCT-ND.
RES 100 OHM 50MW .1% 0402 SMD - FC0402E1000BST1
Order 'res 100 ohm 50mw .1% 0402 smd - FC0402E1000BST1' online from Digi-Key. Manufactured by Vishay/Thin Film (VA). Digi-Key part number FC0402-100BWDKR-ND.
RES 100 OHM 50MW .1% 0402 SMD - FC0402E1000BST1
Order 'res 100 ohm 50mw .1% 0402 smd - FC0402E1000BST1' online from Digi-Key. Manufactured by Vishay/Thin FIlm. Digi-Key part number FC0402-100BWTR-ND.
RES 50 OHM 50MW .1% 0402 SMD - FC0402E50R0BTBST1
Order 'res 50 ohm 50mw .1% 0402 smd - FC0402E50R0BTBST1' online from Digi-Key. Manufactured by Vishay/Thin Film (VA). Digi-Key part number FC0402-50BFCT-ND.
RES 50 OHM 50MW .1% 0402 SMD - FC0402E50R0BTBST1
Order 'res 50 ohm 50mw .1% 0402 smd - FC0402E50R0BTBST1' online from Digi-Key. Manufactured by Vishay/Thin Film (VA). Digi-Key part number FC0402-50BFDKR-ND.
RES 50 OHM 50MW .1% 0402 SMD - FC0402E50R0BTBST1
Order 'res 50 ohm 50mw .1% 0402 smd - FC0402E50R0BTBST1' online from Digi-Key. Manufactured by Vishay/Thin FIlm. Digi-Key part number FC0402-50BFTR-ND.
RES 50 OHM 50MW .1% 0402 SMD - FC0402E50R0BST1
Order 'res 50 ohm 50mw .1% 0402 smd - FC0402E50R0BST1' online from Digi-Key. Manufactured by Vishay/Thin Film (VA). Digi-Key part number FC0402-50BWCT-ND.
RES 50 OHM 50MW .1% 0402 SMD - FC0402E50R0BST1
Order 'res 50 ohm 50mw .1% 0402 smd - FC0402E50R0BST1' online from Digi-Key. Manufactured by Vishay/Thin Film (VA). Digi-Key part number FC0402-50BWDKR-ND.
RES 50 OHM 50MW .1% 0402 SMD - FC0402E50R0BST1
Order 'res 50 ohm 50mw .1% 0402 smd - FC0402E50R0BST1' online from Digi-Key. Manufactured by Vishay/Thin FIlm. Digi-Key part number FC0402-50BWTR-ND.
RES 100 OHM 50MW .1% 0402 SMD - FC0402E1000BBT1
Order 'res 100 ohm 50mw .1% 0402 smd - FC0402E1000BBT1' online from Digi-Key. Manufactured by Vishay/Thin FIlm. Digi-Key part number FC0402E1000BBT1-ND.
RES 100 OHM 50MW .1% 0402 SMD - FC0402E1000BTBT1
Order 'res 100 ohm 50mw .1% 0402 smd - FC0402E1000BTBT1' online from Digi-Key. Manufactured by Vishay/Thin FIlm. Digi-Key part number FC0402E1000BTBT1-ND.
RES 100 OHM 50MW +/-1% 0402 SMD - FC0402E1000FST1
Order 'res 100 ohm 50mw +/-1% 0402 smd - FC0402E1000FST1' online from Digi-Key. Manufactured by Vishay/Thin FIlm. Digi-Key part number FC0402E1000FST1-ND.
Send this link via E-Mail
Help With This Screen