RES 0.063W 2K OHM 0.5% 0402 - RNCF 10 T9 2K 0.5% R - Resistors
| Digi-Key Part Number | RNCF10T92K0.5%R-ND |
10000 |
.04500 |
Extended Price
450.00 |
| Manufacturer Part Number | RNCF 10 T9 2K 0.5% R | |||
| Description | RES 0.063W 2K OHM 0.5% 0402 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RNCF 10 T9 2K 0.5% R |
| Vendor | Stackpole Electronics Inc |
| Category | Resistors |
| Resistance In Ohms | 2.00K |
| Power (Watts) | 0.063W, 1/16W |
| Tolerance | ±0.5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0402 (1005 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 50V |
| Temperature Coefficient | ±25ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RNCF 10 T9 2K 0 5% R RNCF 10 T9 2K 05% R RNCF10T92K0 5%R ND RNCF10T92K05%RND RNCF10T92K0.5%R |
RNCF 10 T9 2K 0.5% R Specification Sheet
RES 0.063W 2K OHM 0.5% 0402 - RNCF 10 T9 2K 0.5% R (RNCF10T92K0.5%R-ND) - Resistors
Related parts Resistors:RES TF 0.125W 2K OHM 1% 0805 - RMC 1/10 2K 1% G
Order 'res tf 0.125w 2k ohm 1% 0805 - RMC 1/10 2K 1% G' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/102K1%G-ND.
RES TF 0.125W 2K OHM 1% 0805 - RMC 1/10 2K 1% R
Order 'res tf 0.125w 2k ohm 1% 0805 - RMC 1/10 2K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/102K1%R-ND.
RES 0.063W 2K OHM 0.01% 0402 - RNCF 10 T9 2K 0.01% I
Order 'res 0.063w 2k ohm 0.01% 0402 - RNCF 10 T9 2K 0.01% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNCF10T92K0.01%I-ND.
RES 0.063W 2K OHM 0.05% 0402 - RNCF 10 T9 2K 0.05% I
Order 'res 0.063w 2k ohm 0.05% 0402 - RNCF 10 T9 2K 0.05% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNCF10T92K0.05%I-ND.
RES 0.063W 2K OHM 0.1% 0402 - RNCF 10 T9 2K 0.1% I
Order 'res 0.063w 2k ohm 0.1% 0402 - RNCF 10 T9 2K 0.1% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNCF10T92K0.1%I-ND.
RES 0.063W 2K OHM 0.1% 0402 - RNCF 10 T9 2K 0.1% R
Order 'res 0.063w 2k ohm 0.1% 0402 - RNCF 10 T9 2K 0.1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNCF10T92K0.1%R-ND.
RES 0.063W 2K OHM 0.5% 0402 - RNCF 10 T9 2K 0.5% R
Order 'res 0.063w 2k ohm 0.5% 0402 - RNCF 10 T9 2K 0.5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNCF10T92K0.5%R-ND.
RES ANTI-SULFUR 2K OHM 5% 0402 - ERJ-S02J202X
Order 'res anti-sulfur 2k ohm 5% 0402 - ERJ-S02J202X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S02J202X-ND.
RES 0.063W 100 OHM 0.1% 0402 - RNCF 10 T9 100 0.1% R
Order 'res 0.063w 100 ohm 0.1% 0402 - RNCF 10 T9 100 0.1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNCF10T91000.1%R-ND.
RES 0.063W 100K OHM 0.1% 0402 - RNCF 10 T9 100K 0.1% R
Order 'res 0.063w 100k ohm 0.1% 0402 - RNCF 10 T9 100K 0.1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNCF10T9100K0.1%R-ND.
RES 0.063W 10K OHM 0.1% 0402 - RNCF 10 T9 10K 0.1% R
Order 'res 0.063w 10k ohm 0.1% 0402 - RNCF 10 T9 10K 0.1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNCF10T910K0.1%R-ND.
RES 0.063W 12.1K OHM 0.5% 0402 - RNCF 10 T9 12.1K 0.5% R
Order 'res 0.063w 12.1k ohm 0.5% 0402 - RNCF 10 T9 12.1K 0.5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNCF10T912.1K0.5%R-ND.
RES 0.063W 12.7 OHM 0.1% 0402 - RNCF 10 T9 12.7 0.1% R
Order 'res 0.063w 12.7 ohm 0.1% 0402 - RNCF 10 T9 12.7 0.1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNCF10T912.70.1%R-ND.
RES 0.063W 12.7K OHM 0.1% 0402 - RNCF 10 T9 12.7K 0.1% R
Order 'res 0.063w 12.7k ohm 0.1% 0402 - RNCF 10 T9 12.7K 0.1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNCF10T912.7K0.1%R-ND.
RES 0.063W 124 OHM 0.1% 0402 - RNCF 10 T9 124 0.1% R
Order 'res 0.063w 124 ohm 0.1% 0402 - RNCF 10 T9 124 0.1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNCF10T91240.1%R-ND.
Send this link via E-Mail
Help With This Screen