RES 0.063W 100K OHM 0.1% 0402 - RNCF 10 T9 100K 0.1% R - Resistors
| Digi-Key Part Number | RNCF10T9100K0.1%R-ND |
10000 |
.06200 |
Extended Price
620.00 |
| Manufacturer Part Number | RNCF 10 T9 100K 0.1% R | |||
| Description | RES 0.063W 100K OHM 0.1% 0402 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RNCF 10 T9 100K 0.1% R |
| Vendor | Stackpole Electronics Inc |
| Category | Resistors |
| Resistance In Ohms | 100K |
| Power (Watts) | 0.063W, 1/16W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0402 (1005 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 50V |
| Temperature Coefficient | ±25ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RNCF 10 T9 100K 0 1% R RNCF 10 T9 100K 01% R RNCF10T9100K0 1%R ND RNCF10T9100K01%RND RNCF10T9100K0.1%R |
RNCF 10 T9 100K 0.1% R Specification Sheet
RES 0.063W 100K OHM 0.1% 0402 - RNCF 10 T9 100K 0.1% R (RNCF10T9100K0.1%R-ND) - Resistors
Related parts Resistors:RES ALUM HOUSED 10.0K OHM 10W 1% - TMC10-10.0K
Order 'res alum housed 10.0k ohm 10w 1% - TMC10-10.0K' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number TMC10-10.0K-ND.
RES ALUM HOUSED 10.0K OHM 5W 1% - TMC5-10.0K
Order 'res alum housed 10.0k ohm 5w 1% - TMC5-10.0K' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number TMC5-10.0K-ND.
RESISTOR 100K OHM 10W 1% WW - NWW 10 100K 1% B
Order 'resistor 100k ohm 10w 1% ww - NWW 10 100K 1% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number NWW10100K1%B-ND.
RES 0.063W 100K OHM 0.1% 0402 - RNCF 10 T9 100K 0.1% R
Order 'res 0.063w 100k ohm 0.1% 0402 - RNCF 10 T9 100K 0.1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNCF10T9100K0.1%R-ND.
RES ANTI-SULFUR 100K OHM 1% 0402 - ERJ-S02F1003X
Order 'res anti-sulfur 100k ohm 1% 0402 - ERJ-S02F1003X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S02F1003X-ND.
RES WW 10W 100K OHM 1% AXIAL - WW 10 100K 1% B
Order 'res ww 10w 100k ohm 1% axial - WW 10 100K 1% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number WW10100K1%B-ND.
RES WW 10W 100K OHM 1% AXIAL - WW 10 100K 1% R
Order 'res ww 10w 100k ohm 1% axial - WW 10 100K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number WW10100K1%R-ND.
RES 0.063W 1.3K OHM 1% 0402 - RNC 10 T9 1.3K 1% R
Order 'res 0.063w 1.3k ohm 1% 0402 - RNC 10 T9 1.3K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNC10T91.3K1%R-ND.
RES 0.063W 22K OHM 1% 0402 - RNC 10 T9 22K 1% R
Order 'res 0.063w 22k ohm 1% 0402 - RNC 10 T9 22K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNC10T922K1%R-ND.
RES 0.063W 100 OHM 0.1% 0402 - RNCF 10 T9 100 0.1% R
Order 'res 0.063w 100 ohm 0.1% 0402 - RNCF 10 T9 100 0.1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNCF10T91000.1%R-ND.
RES 0.063W 10K OHM 0.1% 0402 - RNCF 10 T9 10K 0.1% R
Order 'res 0.063w 10k ohm 0.1% 0402 - RNCF 10 T9 10K 0.1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNCF10T910K0.1%R-ND.
RES 0.063W 12.1K OHM 0.5% 0402 - RNCF 10 T9 12.1K 0.5% R
Order 'res 0.063w 12.1k ohm 0.5% 0402 - RNCF 10 T9 12.1K 0.5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNCF10T912.1K0.5%R-ND.
RES 0.063W 12.7 OHM 0.1% 0402 - RNCF 10 T9 12.7 0.1% R
Order 'res 0.063w 12.7 ohm 0.1% 0402 - RNCF 10 T9 12.7 0.1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNCF10T912.70.1%R-ND.
RES 0.063W 12.7K OHM 0.1% 0402 - RNCF 10 T9 12.7K 0.1% R
Order 'res 0.063w 12.7k ohm 0.1% 0402 - RNCF 10 T9 12.7K 0.1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNCF10T912.7K0.1%R-ND.
RES 0.063W 124 OHM 0.1% 0402 - RNCF 10 T9 124 0.1% R
Order 'res 0.063w 124 ohm 0.1% 0402 - RNCF 10 T9 124 0.1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNCF10T91240.1%R-ND.
Send this link via E-Mail
Help With This Screen