RES 0.500W 121 OHM 0.5% 2010 - RNC 57 T9 121 0.5% I
| Digi-Key Part Number | RNC57T91210.5%I-ND |
1000 |
.09600 |
Extended Price
96.00 |
| Manufacturer Part Number | RNC 57 T9 121 0.5% I | |||
| Description | RES 0.500W 121 OHM 0.5% 2010 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RNC 57 T9 121 0.5% I |
| Vendor | Stackpole Electronics Inc |
| Category | Resistors |
| Resistance In Ohms | 121 |
| Power (Watts) | 0.5W, 1/2W |
| Tolerance | ±0.5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 2010 (5025 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 200V |
| Temperature Coefficient | ±25ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RNC 57 T9 121 0 5% I RNC 57 T9 121 05% I RNC57T91210 5%I ND RNC57T912105%IND RNC57T91210.5%I |
RNC 57 T9 121 0.5% I Specification Sheet
RES 0.500W 121 OHM 0.5% 2010 - RNC 57 T9 121 0.5% I (RNC57T91210.5%I-ND)
Related parts:RES 0.500W 121 OHM 0.5% 2010 - RNC 57 T9 121 0.5% I
Order 'res 0.500w 121 ohm 0.5% 2010 - RNC 57 T9 121 0.5% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNC57T91210.5%I-ND.
RES 0.500W 4.7 OHM 0.5% 2010 - RNC 57 T2 4.7 0.5% R
Order 'res 0.500w 4.7 ohm 0.5% 2010 - RNC 57 T2 4.7 0.5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNC57T24.70.5%R-ND.
RES 0.500W 130K OHM 0.1% 2010 - RNC 57 T9 130K 0.1% I
Order 'res 0.500w 130k ohm 0.1% 2010 - RNC 57 T9 130K 0.1% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNC57T9130K0.1%I-ND.
RES 0.500W 196K OHM 0.1% 2010 - RNC 57 T9 196K 0.1% I
Order 'res 0.500w 196k ohm 0.1% 2010 - RNC 57 T9 196K 0.1% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNC57T9196K0.1%I-ND.
RES 0.500W 200K OHM 0.1% 2010 - RNC 57 T9 200K 0.1% I
Order 'res 0.500w 200k ohm 0.1% 2010 - RNC 57 T9 200K 0.1% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNC57T9200K0.1%I-ND.
RES 0.500W 205K OHM 0.1% 2010 - RNC 57 T9 205K 0.1% I
Order 'res 0.500w 205k ohm 0.1% 2010 - RNC 57 T9 205K 0.1% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNC57T9205K0.1%I-ND.
RES 0.500W 210K OHM 0.1% 2010 - RNC 57 T9 210K 0.1% I
Order 'res 0.500w 210k ohm 0.1% 2010 - RNC 57 T9 210K 0.1% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNC57T9210K0.1%I-ND.
RES 0.500W 330 OHM 0.1% 2010 - RNC 57 T9 330 0.1% I
Order 'res 0.500w 330 ohm 0.1% 2010 - RNC 57 T9 330 0.1% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNC57T93300.1%I-ND.
RES 0.500W 4.7 OHM 0.1% 2010 - RNC 57 T9 4.7 0.1% R
Order 'res 0.500w 4.7 ohm 0.1% 2010 - RNC 57 T9 4.7 0.1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNC57T94.70.1%R-ND.
RES 0.500W 4.7 OHM 0.5% 2010 - RNC 57 T9 4.7 0.5% R
Order 'res 0.500w 4.7 ohm 0.5% 2010 - RNC 57 T9 4.7 0.5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNC57T94.70.5%R-ND.
RES 0.500W 402 OHM 0.1% 2010 - RNC 57 T9 402 0.1% I
Order 'res 0.500w 402 ohm 0.1% 2010 - RNC 57 T9 402 0.1% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNC57T94020.1%I-ND.
RES 0.500W 5.9K OHM 0.1% 2010 - RNC 57 T9 5.9K 0.1% I
Order 'res 0.500w 5.9k ohm 0.1% 2010 - RNC 57 T9 5.9K 0.1% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNC57T95.9K0.1%I-ND.
RES 0.500W 953 OHM 0.1% 2010 - RNC 57 T9 953 0.1% I
Order 'res 0.500w 953 ohm 0.1% 2010 - RNC 57 T9 953 0.1% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNC57T99530.1%I-ND.
RES 0.500W 100 OHM 0.1% 2010 - RNC 57 TB 100 0.1% I
Order 'res 0.500w 100 ohm 0.1% 2010 - RNC 57 TB 100 0.1% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNC57TB1000.1%I-ND.
RES 0.500W 200K OHM 0.5% 2010 - RNC 57 TB 200K 0.5% I
Order 'res 0.500w 200k ohm 0.5% 2010 - RNC 57 TB 200K 0.5% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNC57TB200K0.5%I-ND.
Send this link via E-Mail
Help With This Screen