RES 0.500W 4.7 OHM 0.5% 2010 - RNC 57 T2 4.7 0.5% R
| Digi-Key Part Number | RNC57T24.70.5%R-ND |
4000 |
.07500 |
Extended Price
300.00 |
| Manufacturer Part Number | RNC 57 T2 4.7 0.5% R | |||
| Description | RES 0.500W 4.7 OHM 0.5% 2010 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RNC 57 T2 4.7 0.5% R |
| Vendor | Stackpole Electronics Inc |
| Category | Resistors |
| Resistance In Ohms | 4.70 |
| Power (Watts) | 0.5W, 1/2W |
| Tolerance | ±0.5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 2010 (5025 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 200V |
| Temperature Coefficient | ±50ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RNC 57 T2 4 7 0 5% R RNC 57 T2 47 05% R RNC57T24 70 5%R ND RNC57T24705%RND RNC57T24.70.5%R |
RNC 57 T2 4.7 0.5% R Specification Sheet
RES 0.500W 4.7 OHM 0.5% 2010 - RNC 57 T2 4.7 0.5% R (RNC57T24.70.5%R-ND)
Related parts:RES .4 OHM 1W 5% 2010 SMD - CSR 1 0.4 5% R
Order 'res .4 ohm 1w 5% 2010 smd - CSR 1 0.4 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CSR10.45%R-ND.
RES .050 OHM 1W 5% 2010 - 73E6R050J
Order 'res .050 ohm 1w 5% 2010 - 73E6R050J' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents (VA). Digi-Key part number 73E6R050JCT-ND.
RES .050 OHM 1W 5% 2010 - 73E6R050J
Order 'res .050 ohm 1w 5% 2010 - 73E6R050J' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents (VA). Digi-Key part number 73E6R050JDKR-ND.
RES .050 OHM 1W 5% 2010 - 73E6R050J
Order 'res .050 ohm 1w 5% 2010 - 73E6R050J' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 73E6R050JTR-ND.
RES .056 OHM 1W 5% 2010 - 73E6R056J
Order 'res .056 ohm 1w 5% 2010 - 73E6R056J' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents (VA). Digi-Key part number 73E6R056JCT-ND.
RES .056 OHM 1W 5% 2010 - 73E6R056J
Order 'res .056 ohm 1w 5% 2010 - 73E6R056J' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents (VA). Digi-Key part number 73E6R056JDKR-ND.
RES .056 OHM 1W 5% 2010 - 73E6R056J
Order 'res .056 ohm 1w 5% 2010 - 73E6R056J' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 73E6R056JTR-ND.
RES .062 OHM 1W 5% 2010 - 73E6R062J
Order 'res .062 ohm 1w 5% 2010 - 73E6R062J' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents (VA). Digi-Key part number 73E6R062JCT-ND.
RES .062 OHM 1W 5% 2010 - 73E6R062J
Order 'res .062 ohm 1w 5% 2010 - 73E6R062J' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents (VA). Digi-Key part number 73E6R062JDKR-ND.
RES .062 OHM 1W 5% 2010 - 73E6R062J
Order 'res .062 ohm 1w 5% 2010 - 73E6R062J' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 73E6R062JTR-ND.
RES .091 OHM 1W 5% 2010 - 73E6R091J
Order 'res .091 ohm 1w 5% 2010 - 73E6R091J' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents (VA). Digi-Key part number 73E6R091JCT-ND.
RES .091 OHM 1W 5% 2010 - 73E6R091J
Order 'res .091 ohm 1w 5% 2010 - 73E6R091J' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents (VA). Digi-Key part number 73E6R091JDKR-ND.
RES .091 OHM 1W 5% 2010 - 73E6R091J
Order 'res .091 ohm 1w 5% 2010 - 73E6R091J' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 73E6R091JTR-ND.
RES .10 OHM .75W 5% 2010 - 73L6R10J
Order 'res .10 ohm .75w 5% 2010 - 73L6R10J' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents (VA). Digi-Key part number 73L6R10JCT-ND.
RES .10 OHM .75W 5% 2010 - 73L6R10J
Order 'res .10 ohm .75w 5% 2010 - 73L6R10J' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents (VA). Digi-Key part number 73L6R10JDKR-ND.
Send this link via E-Mail
Help With This Screen