RES 0.250W 100 OHM 0.5% 1210 - RNC 50 TB 100 0.5% R
| Digi-Key Part Number | RNC50TB1000.5%R-ND |
5000 |
.34400 |
Extended Price
1720.00 |
| Manufacturer Part Number | RNC 50 TB 100 0.5% R | |||
| Description | RES 0.250W 100 OHM 0.5% 1210 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RNC 50 TB 100 0.5% R |
| Vendor | Stackpole Electronics Inc |
| Category | Resistors |
| Resistance In Ohms | 100 |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±0.5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1210 (3225 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 200V |
| Temperature Coefficient | ±10ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RNC 50 TB 100 0 5% R RNC 50 TB 100 05% R RNC50TB1000 5%R ND RNC50TB10005%RND RNC50TB1000.5%R |
RNC 50 TB 100 0.5% R Specification Sheet
RES 0.250W 100 OHM 0.5% 1210 - RNC 50 TB 100 0.5% R (RNC50TB1000.5%R-ND)
Related parts:RES WW POWER 100 OHM 12W 5% - FVTS10-100
Order 'res ww power 100 ohm 12w 5% - FVTS10-100' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number FVTS10-100-ND.
RES WW POWER 100 OHM 8W 5% - FVTS5-100
Order 'res ww power 100 ohm 8w 5% - FVTS5-100' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number FVTS5-100-ND.
RES 0.250W 100 OHM 0.1% 1210 - RNC 50 TA 100 0.1% R
Order 'res 0.250w 100 ohm 0.1% 1210 - RNC 50 TA 100 0.1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNC50TA1000.1%R-ND.
RES 0.250W 100 OHM 0.5% 1210 - RNC 50 TA 100 0.5% R
Order 'res 0.250w 100 ohm 0.5% 1210 - RNC 50 TA 100 0.5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNC50TA1000.5%R-ND.
RES 0.250W 100 OHM 0.1% 1210 - RNC 50 TB 100 0.1% I
Order 'res 0.250w 100 ohm 0.1% 1210 - RNC 50 TB 100 0.1% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNC50TB1000.1%I-ND.
RES 0.250W 100 OHM 0.1% 1210 - RNC 50 TB 100 0.1% R
Order 'res 0.250w 100 ohm 0.1% 1210 - RNC 50 TB 100 0.1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNC50TB1000.1%R-ND.
RES 0.250W 100 OHM 0.5% 1210 - RNC 50 TB 100 0.5% R
Order 'res 0.250w 100 ohm 0.5% 1210 - RNC 50 TB 100 0.5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNC50TB1000.5%R-ND.
RES ANTI-SULFUR 100 OHM 5% 1210 - ERJ-S14J101U
Order 'res anti-sulfur 100 ohm 5% 1210 - ERJ-S14J101U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S14J101U-ND.
RES ANTI-SURGE 100 OHM 5% 1210 - ERJ-P14J101U
Order 'res anti-surge 100 ohm 5% 1210 - ERJ-P14J101U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100ASCT-ND.
RES ANTI-SURGE 100 OHM 5% 1210 - ERJ-P14J101U
Order 'res anti-surge 100 ohm 5% 1210 - ERJ-P14J101U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P100ASTR-ND.
RES 100 OHM 50W 5% TO-220 - TR 50 T2 100 5% B
Order 'res 100 ohm 50w 5% to-220 - TR 50 T2 100 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number TR50-T2-100J-ND.
RES PULSE TF 100 OHM 5% 1210 - RPC 1210 100 5% R
Order 'res pulse tf 100 ohm 5% 1210 - RPC 1210 100 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RPC12101005%R-ND.
RES 0.250W 10 OHM 0.5% 1210 - RNC 50 T2 10 0.5% R
Order 'res 0.250w 10 ohm 0.5% 1210 - RNC 50 T2 10 0.5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNC50T2100.5%R-ND.
RES 0.250W 3.57K OHM 0.1% 1210 - RNC 50 T2 3.57K 0.1% R
Order 'res 0.250w 3.57k ohm 0.1% 1210 - RNC 50 T2 3.57K 0.1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNC50T23.57K0.1%R-ND.
RES 0.250W 1.5K OHM 0.1% 1210 - RNC 50 T9 1.5K 0.1% R
Order 'res 0.250w 1.5k ohm 0.1% 1210 - RNC 50 T9 1.5K 0.1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNC50T91.5K0.1%R-ND.
Send this link via E-Mail
Help With This Screen