RES 0.250W 100 OHM 0.1% 1210 - RNC 50 TB 100 0.1% R
| Digi-Key Part Number | RNC50TB1000.1%R-ND |
5000 |
.13300 |
Extended Price
665.00 |
| Manufacturer Part Number | RNC 50 TB 100 0.1% R | |||
| Description | RES 0.250W 100 OHM 0.1% 1210 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RNC 50 TB 100 0.1% R |
| Vendor | Stackpole Electronics Inc |
| Category | Resistors |
| Resistance In Ohms | 100 |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1210 (3225 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 200V |
| Temperature Coefficient | ±10ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RNC 50 TB 100 0 1% R RNC 50 TB 100 01% R RNC50TB1000 1%R ND RNC50TB10001%RND RNC50TB1000.1%R |
RNC 50 TB 100 0.1% R Specification Sheet
RES 0.250W 100 OHM 0.1% 1210 - RNC 50 TB 100 0.1% R (RNC50TB1000.1%R-ND)
Related parts:RES CURR SENSE .100 OHM 3W 1% - 13FPR100E
Order 'res curr sense .100 ohm 3w 1% - 13FPR100E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 13FPR100E-ND.
RES CURR SENSE .100 OHM 7W 1% - 17FPR100E
Order 'res curr sense .100 ohm 7w 1% - 17FPR100E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 17FPR100E-ND.
RES ALUM HOUSED 100 OHM 10W 1% - TMC10-100
Order 'res alum housed 100 ohm 10w 1% - TMC10-100' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number TMC10-100-ND.
RES ALUM HOUSED 100 OHM 25W 1% - TMC25-100
Order 'res alum housed 100 ohm 25w 1% - TMC25-100' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number TMC25-100-ND.
RES ALUM HOUSED 100 OHM 50W 1% - TMC50-100
Order 'res alum housed 100 ohm 50w 1% - TMC50-100' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number TMC50-100-ND.
RES ALUM HOUSED 100 OHM 5W 1% - TMC5-100
Order 'res alum housed 100 ohm 5w 1% - TMC5-100' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number TMC5-100-ND.
RES 0.250W 100 OHM 0.1% 1210 - RNC 50 TA 100 0.1% R
Order 'res 0.250w 100 ohm 0.1% 1210 - RNC 50 TA 100 0.1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNC50TA1000.1%R-ND.
RES 0.250W 100 OHM 0.5% 1210 - RNC 50 TA 100 0.5% R
Order 'res 0.250w 100 ohm 0.5% 1210 - RNC 50 TA 100 0.5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNC50TA1000.5%R-ND.
RES 0.250W 100 OHM 0.1% 1210 - RNC 50 TB 100 0.1% I
Order 'res 0.250w 100 ohm 0.1% 1210 - RNC 50 TB 100 0.1% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNC50TB1000.1%I-ND.
RES 0.250W 100 OHM 0.1% 1210 - RNC 50 TB 100 0.1% R
Order 'res 0.250w 100 ohm 0.1% 1210 - RNC 50 TB 100 0.1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNC50TB1000.1%R-ND.
RES 0.250W 100 OHM 0.5% 1210 - RNC 50 TB 100 0.5% R
Order 'res 0.250w 100 ohm 0.5% 1210 - RNC 50 TB 100 0.5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNC50TB1000.5%R-ND.
RES ANTI-SULFUR 100 OHM 1% 1210 - ERJ-S14F1000U
Order 'res anti-sulfur 100 ohm 1% 1210 - ERJ-S14F1000U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S14F1000U-ND.
RES 100 OHM 50W 1% ALUM WW - UAL-50 100 OHM 1%
Order 'res 100 ohm 50w 1% alum ww - UAL-50 100 OHM 1%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number UAL-50-100F-ND.
RES 100 OHM 50W 1% ALUM WW - KAL 50 100 1% B
Order 'res 100 ohm 50w 1% alum ww - KAL 50 100 1% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number KAL50-100F-ND.
RES 0.250W 10 OHM 0.5% 1210 - RNC 50 T2 10 0.5% R
Order 'res 0.250w 10 ohm 0.5% 1210 - RNC 50 T2 10 0.5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNC50T2100.5%R-ND.
Send this link via E-Mail
Help With This Screen