RES 0.250W 95.3K OHM 0.1% 1210 - RNC 50 T9 95.3K 0.1% R
| Digi-Key Part Number | RNC50T995.3K0.1%R-ND |
5000 |
.16600 |
Extended Price
830.00 |
| Manufacturer Part Number | RNC 50 T9 95.3K 0.1% R | |||
| Description | RES 0.250W 95.3K OHM 0.1% 1210 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RNC 50 T9 95.3K 0.1% R |
| Vendor | Stackpole Electronics Inc |
| Category | Resistors |
| Resistance In Ohms | 95.3K |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1210 (3225 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 200V |
| Temperature Coefficient | ±25ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RNC 50 T9 95 3K 0 1% R RNC 50 T9 953K 01% R RNC50T995 3K0 1%R ND RNC50T9953K01%RND RNC50T995.3K0.1%R |
RNC 50 T9 95.3K 0.1% R Specification Sheet
RES 0.250W 95.3K OHM 0.1% 1210 - RNC 50 T9 95.3K 0.1% R (RNC50T995.3K0.1%R-ND)
Related parts:RES 3K OHM 25W 1% ALUM WW - UAL-25 3000 OHM 1%
Order 'res 3k ohm 25w 1% alum ww - UAL-25 3000 OHM 1%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number UAL-25-3000F-ND.
RES 3K OHM 1W 1% WW SMD - S-2 3000 OHM 1%
Order 'res 3k ohm 1w 1% ww smd - S-2 3000 OHM 1%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number S-2-3000FTR-ND.
RES 3K OHM 25W 1% ALUM WW - KAL 25 3K 1% B
Order 'res 3k ohm 25w 1% alum ww - KAL 25 3K 1% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number KAL25-3KF-ND.
RES METAL OX 1W 3K OHM 5% AXL - RSMF 1 3K 5% R
Order 'res metal ox 1w 3k ohm 5% axl - RSMF 1 3K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSMF13K5%R-ND.
RES .005 OHM 1W 1% 1210 SMD - PMR25HZPFU5L00
Order 'res .005 ohm 1w 1% 1210 smd - PMR25HZPFU5L00' online from Digi-Key. Manufactured by Rohm. Digi-Key part number PMR25HZPFU5L00-ND.
RES .001 OHM 1W 1% 1210 SMD - PMR25HZPFV1L00
Order 'res .001 ohm 1w 1% 1210 smd - PMR25HZPFV1L00' online from Digi-Key. Manufactured by Rohm. Digi-Key part number PMR25HZPFV1L00-ND.
RES .002 OHM 1W 1% 1210 SMD - PMR25HZPFV2L00
Order 'res .002 ohm 1w 1% 1210 smd - PMR25HZPFV2L00' online from Digi-Key. Manufactured by Rohm. Digi-Key part number PMR25HZPFV2L00-ND.
RES .003 OHM 1W 1% 1210 SMD - PMR25HZPFV3L00
Order 'res .003 ohm 1w 1% 1210 smd - PMR25HZPFV3L00' online from Digi-Key. Manufactured by Rohm. Digi-Key part number PMR25HZPFV3L00-ND.
RES .004 OHM 1W 1% 1210 SMD - PMR25HZPFV4L00
Order 'res .004 ohm 1w 1% 1210 smd - PMR25HZPFV4L00' online from Digi-Key. Manufactured by Rohm. Digi-Key part number PMR25HZPFV4L00-ND.
RES METAL OX 2W 3K OHM 5% AXL - RSM 2 3K 5% A
Order 'res metal ox 2w 3k ohm 5% axl - RSM 2 3K 5% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM23K5%A-ND.
RES METAL OX 2W 3K OHM 5% AXL - RSM 2 3K 5% R
Order 'res metal ox 2w 3k ohm 5% axl - RSM 2 3K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM23K5%R-ND.
RES METAL OX 3W 3K OHM 5% AXL - RSM 3 3K 5% R
Order 'res metal ox 3w 3k ohm 5% axl - RSM 3 3K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM33K5%R-ND.
RES METAL OX 2W 3K OHM 5% AXL - RSMF 2 3K 5% R
Order 'res metal ox 2w 3k ohm 5% axl - RSMF 2 3K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSMF23K5%R-ND.
RES CERM WW 7W 3K OHM 5% VERT - WVM 7 3K 5% B
Order 'res cerm ww 7w 3k ohm 5% vert - WVM 7 3K 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number WVM73K5%B-ND.
RES ANTI-SULFUR 3K OHM 1% 1210 - ERJ-S14F3001U
Order 'res anti-sulfur 3k ohm 1% 1210 - ERJ-S14F3001U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S14F3001U-ND.
Send this link via E-Mail
Help With This Screen