RES 0.250W 10K OHM 0.1% 1210 - RNC 50 T9 10K 0.1% I - Resistors
| Digi-Key Part Number | RNC50T910K0.1%I-ND |
1000 |
.17500 |
Extended Price
175.00 |
| Manufacturer Part Number | RNC 50 T9 10K 0.1% I | |||
| Description | RES 0.250W 10K OHM 0.1% 1210 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RNC 50 T9 10K 0.1% I |
| Vendor | Stackpole Electronics Inc |
| Category | Resistors |
| Resistance In Ohms | 10.0K |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1210 (3225 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 200V |
| Temperature Coefficient | ±25ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RNC 50 T9 10K 0 1% I RNC 50 T9 10K 01% I RNC50T910K0 1%I ND RNC50T910K01%IND RNC50T910K0.1%I |
RNC 50 T9 10K 0.1% I Specification Sheet
RES 0.250W 10K OHM 0.1% 1210 - RNC 50 T9 10K 0.1% I (RNC50T910K0.1%I-ND) - Resistors
Related parts Resistors:RES ALUM HOUSED 1.0K OHM 10W 1% - TMC10-1.0K
Order 'res alum housed 1.0k ohm 10w 1% - TMC10-1.0K' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number TMC10-1.0K-ND.
RES ALUM HOUSED 1.0K OHM 25W 1% - TMC25-1.0K
Order 'res alum housed 1.0k ohm 25w 1% - TMC25-1.0K' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number TMC25-1.0K-ND.
RES ALUM HOUSED 1.0K OHM 50W 1% - TMC50-1.0K
Order 'res alum housed 1.0k ohm 50w 1% - TMC50-1.0K' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number TMC50-1.0K-ND.
RES 0.250W 10K OHM 0.1% 1210 - RNC 50 T9 10K 0.1% I
Order 'res 0.250w 10k ohm 0.1% 1210 - RNC 50 T9 10K 0.1% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNC50T910K0.1%I-ND.
RES ANTI-SULFUR 10K OHM 1% 1210 - ERJ-S14F1002U
Order 'res anti-sulfur 10k ohm 1% 1210 - ERJ-S14F1002U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S14F1002U-ND.
RES 10K OHM 50W 1% ALUM WW - UAL-50 10000 OHM 1%
Order 'res 10k ohm 50w 1% alum ww - UAL-50 10000 OHM 1%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number UAL-50-10000F-ND.
RES 1.0K OHM 50W 1% ALUM WW - UAL-50 1000 OHM 1%
Order 'res 1.0k ohm 50w 1% alum ww - UAL-50 1000 OHM 1%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number UAL-50-1000F-ND.
RES 1.0K OHM 50W 1% ALUM WW - KAL 50 1K 1% B
Order 'res 1.0k ohm 50w 1% alum ww - KAL 50 1K 1% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number KAL50-1KF-ND.
RES 0.250W 10 OHM 0.5% 1210 - RNC 50 T2 10 0.5% R
Order 'res 0.250w 10 ohm 0.5% 1210 - RNC 50 T2 10 0.5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNC50T2100.5%R-ND.
RES 0.250W 3.57K OHM 0.1% 1210 - RNC 50 T2 3.57K 0.1% R
Order 'res 0.250w 3.57k ohm 0.1% 1210 - RNC 50 T2 3.57K 0.1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNC50T23.57K0.1%R-ND.
RES 0.250W 1.5K OHM 0.1% 1210 - RNC 50 T9 1.5K 0.1% R
Order 'res 0.250w 1.5k ohm 0.1% 1210 - RNC 50 T9 1.5K 0.1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNC50T91.5K0.1%R-ND.
RES 0.250W 133 OHM 0.1% 1210 - RNC 50 T9 133 0.1% R
Order 'res 0.250w 133 ohm 0.1% 1210 - RNC 50 T9 133 0.1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNC50T91330.1%R-ND.
RES 0.250W 1K OHM 0.1% 1210 - RNC 50 T9 1K 0.1% I
Order 'res 0.250w 1k ohm 0.1% 1210 - RNC 50 T9 1K 0.1% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNC50T91K0.1%I-ND.
RES 0.250W 2.32K OHM 0.1% 1210 - RNC 50 T9 2.32K 0.1% R
Order 'res 0.250w 2.32k ohm 0.1% 1210 - RNC 50 T9 2.32K 0.1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNC50T92.32K0.1%R-ND.
RES 0.250W 24.6 OHM 0.5% 1210 - RNC 50 T9 24.6 0.5% R
Order 'res 0.250w 24.6 ohm 0.5% 1210 - RNC 50 T9 24.6 0.5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNC50T924.60.5%R-ND.
Send this link via E-Mail
Help With This Screen