RES 0.250W 3.57K OHM 0.1% 1210 - RNC 50 T2 3.57K 0.1% R - Resistors
| Digi-Key Part Number | RNC50T23.57K0.1%R-ND |
5000 |
.04100 |
Extended Price
205.00 |
| Manufacturer Part Number | RNC 50 T2 3.57K 0.1% R | |||
| Description | RES 0.250W 3.57K OHM 0.1% 1210 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RNC 50 T2 3.57K 0.1% R |
| Vendor | Stackpole Electronics Inc |
| Category | Resistors |
| Resistance In Ohms | 3.57K |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1210 (3225 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 200V |
| Temperature Coefficient | ±50ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RNC 50 T2 3 57K 0 1% R RNC 50 T2 357K 01% R RNC50T23 57K0 1%R ND RNC50T2357K01%RND RNC50T23.57K0.1%R |
RNC 50 T2 3.57K 0.1% R Specification Sheet
RES 0.250W 3.57K OHM 0.1% 1210 - RNC 50 T2 3.57K 0.1% R (RNC50T23.57K0.1%R-ND) - Resistors
Related parts Resistors:RES .005 OHM 1W 1% 1210 SMD - PMR25HZPFU5L00
Order 'res .005 ohm 1w 1% 1210 smd - PMR25HZPFU5L00' online from Digi-Key. Manufactured by Rohm. Digi-Key part number PMR25HZPFU5L00-ND.
RES .001 OHM 1W 1% 1210 SMD - PMR25HZPFV1L00
Order 'res .001 ohm 1w 1% 1210 smd - PMR25HZPFV1L00' online from Digi-Key. Manufactured by Rohm. Digi-Key part number PMR25HZPFV1L00-ND.
RES .002 OHM 1W 1% 1210 SMD - PMR25HZPFV2L00
Order 'res .002 ohm 1w 1% 1210 smd - PMR25HZPFV2L00' online from Digi-Key. Manufactured by Rohm. Digi-Key part number PMR25HZPFV2L00-ND.
RES .003 OHM 1W 1% 1210 SMD - PMR25HZPFV3L00
Order 'res .003 ohm 1w 1% 1210 smd - PMR25HZPFV3L00' online from Digi-Key. Manufactured by Rohm. Digi-Key part number PMR25HZPFV3L00-ND.
RES .004 OHM 1W 1% 1210 SMD - PMR25HZPFV4L00
Order 'res .004 ohm 1w 1% 1210 smd - PMR25HZPFV4L00' online from Digi-Key. Manufactured by Rohm. Digi-Key part number PMR25HZPFV4L00-ND.
RES TF 0.330W 3 OHM 5% 1210 - RMC 1/4 3 5% R
Order 'res tf 0.330w 3 ohm 5% 1210 - RMC 1/4 3 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/435%R-ND.
RES 0 OHM 1/8W CARBON FILM - CD 1/8 0 R
Order 'res 0 ohm 1/8w carbon film - CD 1/8 0 R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CD1/80R-ND.
RES 0 OHM 1/8W CARBON FILM - CD 1/8 0 T
Order 'res 0 ohm 1/8w carbon film - CD 1/8 0 T' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CD1/80T-ND.
RES 0 OHM 1/4W 5% CARBON FILM - CD 1/4 0 R
Order 'res 0 ohm 1/4w 5% carbon film - CD 1/4 0 R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CD1/40RTR-ND.
RES 0 OHM 1/4W 5% CARBON FILM - CD 1/4 0 R
Order 'res 0 ohm 1/4w 5% carbon film - CD 1/4 0 R' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number CD1/40RCT-ND.
HDI RECP ASSY 3 ROW 195 POS - 1-532431-0
Order 'hdi recp assy 3 row 195 pos - 1-532431-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-532431-0-ND.
HDI PIN ASSY 3 ROW 195 POS - 1-532433-0
Order 'hdi pin assy 3 row 195 pos - 1-532433-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-532433-0-ND.
HDI PIN ASSY 3 ROW 195 POS - 1-532447-0
Order 'hdi pin assy 3 row 195 pos - 1-532447-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-532447-0-ND.
HDI RECP ASSY 3 ROW 195 POS - 1-533268-0
Order 'hdi recp assy 3 row 195 pos - 1-533268-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-533268-0-ND.
CONN RECEPT/CAP 3 POS MINI RECT - 1-640508-0
Order 'conn recept/cap 3 pos mini rect - 1-640508-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A14101-ND.
Send this link via E-Mail
Help With This Screen