RES 0.250W 100 OHM 0.1% 1206 - RNC 32 TB 100 0.1% I
| Digi-Key Part Number | RNC32TB1000.1%I-ND |
1000 |
.44600 |
Extended Price
446.00 |
| Manufacturer Part Number | RNC 32 TB 100 0.1% I | |||
| Description | RES 0.250W 100 OHM 0.1% 1206 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RNC 32 TB 100 0.1% I |
| Vendor | Stackpole Electronics Inc |
| Category | Resistors |
| Resistance In Ohms | 100 |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 150V |
| Temperature Coefficient | ±10ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RNC 32 TB 100 0 1% I RNC 32 TB 100 01% I RNC32TB1000 1%I ND RNC32TB10001%IND RNC32TB1000.1%I |
RNC 32 TB 100 0.1% I Specification Sheet
RES 0.250W 100 OHM 0.1% 1206 - RNC 32 TB 100 0.1% I (RNC32TB1000.1%I-ND)
Related parts:RES .100 OHM 1W 1% 1206 SMD - PRL1632-R100-F-T1
Order 'res .100 ohm 1w 1% 1206 smd - PRL1632-R100-F-T1' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number PRL1632.100FCT-ND.
RES .100 OHM 1W 1% 1206 SMD - PRL1632-R100-F-T1
Order 'res .100 ohm 1w 1% 1206 smd - PRL1632-R100-F-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number PRL1632.100FTR-ND.
RES .100 OHM 1W 1% 1206 SMD - PRL1632-R100-F-T1
Order 'res .100 ohm 1w 1% 1206 smd - PRL1632-R100-F-T1' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number PRL1632.100FDKR-ND.
RES CURR SENSE .100 OHM 3W 1% - 13FPR100E
Order 'res curr sense .100 ohm 3w 1% - 13FPR100E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 13FPR100E-ND.
RES CURR SENSE .100 OHM 7W 1% - 17FPR100E
Order 'res curr sense .100 ohm 7w 1% - 17FPR100E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 17FPR100E-ND.
RES ALUM HOUSED 100 OHM 10W 1% - TMC10-100
Order 'res alum housed 100 ohm 10w 1% - TMC10-100' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number TMC10-100-ND.
RES ALUM HOUSED 100 OHM 25W 1% - TMC25-100
Order 'res alum housed 100 ohm 25w 1% - TMC25-100' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number TMC25-100-ND.
RES ALUM HOUSED 100 OHM 50W 1% - TMC50-100
Order 'res alum housed 100 ohm 50w 1% - TMC50-100' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number TMC50-100-ND.
RES ALUM HOUSED 100 OHM 5W 1% - TMC5-100
Order 'res alum housed 100 ohm 5w 1% - TMC5-100' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number TMC5-100-ND.
RES 0.250W 100 OHM 0.1% 1206 - RNC 32 T2 100 0.1% I
Order 'res 0.250w 100 ohm 0.1% 1206 - RNC 32 T2 100 0.1% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNC32T21000.1%I-ND.
RES 0.250W 100 OHM 0.1% 1206 - RNC 32 T2 100 0.1% R
Order 'res 0.250w 100 ohm 0.1% 1206 - RNC 32 T2 100 0.1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNC32T21000.1%R-ND.
RES 0.250W 100 OHM 0.5% 1206 - RNC 32 T2 100 0.5% R
Order 'res 0.250w 100 ohm 0.5% 1206 - RNC 32 T2 100 0.5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNC32T21000.5%R-ND.
RES 0.250W 100 OHM 0.1% 1206 - RNC 32 T9 100 0.1% I
Order 'res 0.250w 100 ohm 0.1% 1206 - RNC 32 T9 100 0.1% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNC32T91000.1%I-ND.
RES 0.250W 100 OHM 0.1% 1206 - RNC 32 T9 100 0.1% R
Order 'res 0.250w 100 ohm 0.1% 1206 - RNC 32 T9 100 0.1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNC32T91000.1%R-ND.
RES 0.250W 100 OHM 0.25% 1206 - RNC 32 T9 100 0.25% R
Order 'res 0.250w 100 ohm 0.25% 1206 - RNC 32 T9 100 0.25% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNC32T91000.25%R-ND.
Send this link via E-Mail
Help With This Screen