RES 0.250W 8.25 OHM 0.1% 1206 - RNC 32 T9 8.25 0.1% I
| Digi-Key Part Number | RNC32T98.250.1%I-ND |
1000 |
.09600 |
Extended Price
96.00 |
| Manufacturer Part Number | RNC 32 T9 8.25 0.1% I | |||
| Description | RES 0.250W 8.25 OHM 0.1% 1206 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RNC 32 T9 8.25 0.1% I |
| Vendor | Stackpole Electronics Inc |
| Category | Resistors |
| Resistance In Ohms | 8.25 |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 150V |
| Temperature Coefficient | ±25ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RNC 32 T9 8 25 0 1% I RNC 32 T9 825 01% I RNC32T98 250 1%I ND RNC32T982501%IND RNC32T98.250.1%I |
RNC 32 T9 8.25 0.1% I Specification Sheet
RES 0.250W 8.25 OHM 0.1% 1206 - RNC 32 T9 8.25 0.1% I (RNC32T98.250.1%I-ND)
Related parts:RES AUDIO 2.5 OHM 12W 1% CERAMIC - MRA12-2.5-1%
Order 'res audio 2.5 ohm 12w 1% ceramic - MRA12-2.5-1%' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number MRA12-2.5-ND.
RES .25 OHM 1W 1% 2512 SMD - WSL2512R2500FEA
Order 'res .25 ohm 1w 1% 2512 smd - WSL2512R2500FEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number WSLG-.25CT-ND.
RES .25 OHM 1W 1% 2512 SMD - WSL2512R2500FEA
Order 'res .25 ohm 1w 1% 2512 smd - WSL2512R2500FEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number WSLG-.25TR-ND.
RES .25 OHM 2W 1% 4527 SMD - WSR2R2500FEA
Order 'res .25 ohm 2w 1% 4527 smd - WSR2R2500FEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number WSRA-.25CT-ND.
RES .25 OHM 2W 1% 4527 SMD - WSR2R2500FEA
Order 'res .25 ohm 2w 1% 4527 smd - WSR2R2500FEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number WSRA-.25TR-ND.
RES ALUM HOUSED 25 OHM 10W 1% - TMC10-25
Order 'res alum housed 25 ohm 10w 1% - TMC10-25' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number TMC10-25-ND.
RES ALUM HOUSED 2.5 OHM 10W 1% - TMC10-2.5
Order 'res alum housed 2.5 ohm 10w 1% - TMC10-2.5' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number TMC10-2.5-ND.
RES ALUM HOUSED 25 OHM 25W 1% - TMC25-25
Order 'res alum housed 25 ohm 25w 1% - TMC25-25' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number TMC25-25-ND.
RES ALUM HOUSED 2.5 OHM 50W 1% - TMC50-2.5
Order 'res alum housed 2.5 ohm 50w 1% - TMC50-2.5' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number TMC50-2.5-ND.
RES ALUM HOUSED .25 OHM 50W 1% - TMC50-.25
Order 'res alum housed .25 ohm 50w 1% - TMC50-.25' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number TMC50-.25-ND.
RES ALUM HOUSED 25 OHM 5W 1% - TMC5-25
Order 'res alum housed 25 ohm 5w 1% - TMC5-25' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number TMC5-25-ND.
RES 25 OHM 1W 1% WW AXIAL - WHB25RFET
Order 'res 25 ohm 1w 1% ww axial - WHB25RFET' online from Digi-Key. Manufactured by Ohmite (VA). Digi-Key part number WHB25RFECT-ND.
RES 25 OHM 1W 1% WW AXIAL - WHB25RFET
Order 'res 25 ohm 1w 1% ww axial - WHB25RFET' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number WHB25RFETR-ND.
RES .25 OHM 1W 1% WW AXIAL - WHBR25FET
Order 'res .25 ohm 1w 1% ww axial - WHBR25FET' online from Digi-Key. Manufactured by Ohmite (VA). Digi-Key part number WHBR25FECT-ND.
RES .25 OHM 1W 1% WW AXIAL - WHBR25FET
Order 'res .25 ohm 1w 1% ww axial - WHBR25FET' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number WHBR25FETR-ND.
Send this link via E-Mail
Help With This Screen