CABLE .100 JUMPER 18POS 2INCH - 3-1437142-8 - Cable Assemblies
| Digi-Key Part Number | 3-1437142-8-ND |
1000 |
1.24500 |
Extended Price
1245.00 |
| Manufacturer Part Number | 3-1437142-8 | |||
| Description | CABLE .100 JUMPER 18POS 2INCH | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 3-1437142-8 |
| Vendor | Tyco Electronics |
| Category | Cable Assemblies |
| Pitch | 0.100" (2.54mm) |
| Length | 2.00" (50.80mm) |
| Cable Type | Flexstrip |
| Number of Conductors | 18 |
| Length - Exposed Ends | 0.125" (3.18mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
3 1437142 8 314371428 |
3-1437142-8 Specification Sheet
CABLE .100 JUMPER 18POS 2INCH - 3-1437142-8 (3-1437142-8-ND) - Cable Assemblies
Related parts Cable Assemblies :CABLE .100 JUMPER 18POS 2INCH - 3-1437142-8
Order 'cable .100 jumper 18pos 2inch - 3-1437142-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-1437142-8-ND.
CONN .100 JUMPER 20POS 1 INCH - 1437211-8
Order 'conn .100 jumper 20pos 1 inch - 1437211-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1437211-8-ND.
CABLE .100 JUMPER 6POS 1 INCH - 2-1437211-2
Order 'cable .100 jumper 6pos 1 inch - 2-1437211-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-1437211-2-ND.
CABLE .050 JUMPER 30POS 4INCHES - 3-1437133-0
Order 'cable .050 jumper 30pos 4inches - 3-1437133-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-1437133-0-ND.
COND .100 JUMPER 18POS 2 INCH - 6-1437187-4
Order 'cond .100 jumper 18pos 2 inch - 6-1437187-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 6-1437187-4-ND.
COND .100 JUMPER 7POS 2INCH - 7-1437212-6
Order 'cond .100 jumper 7pos 2inch - 7-1437212-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 7-1437212-6-ND.
COND .100 JUMPER 3.5 INCH - 9-1437158-8
Order 'cond .100 jumper 3.5 inch - 9-1437158-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 9-1437158-8-ND.
TERM BLOCK JUMPER 3CIR 4SERIES - 3-1437644-8
Order 'term block jumper 3cir 4series - 3-1437644-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-1437644-8-ND.
153-100-2200=CUSTOMER SPECIAL - 3-1437003-8
Order '153-100-2200=customer special - 3-1437003-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-1437003-8-ND.
CONN RECEPT 84POS .100 RT/A DUAL - 3-5535512-8
Order 'conn recept 84pos .100 rt/a dual - 3-5535512-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-5535512-8-ND.
CABLE JUMPER 17POS .100 2 INCHES - 3-1437142-7
Order 'cable jumper 17pos .100 2 inches - 3-1437142-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-1437142-7-ND.
FLEXSTRIP JUMPER .050 8COND - 3-1437130-6
Order 'flexstrip jumper .050 8cond - 3-1437130-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-1437130-6-ND.
FLEXSTRIP JUMPER 18POS .100 - 8-1447183-4
Order 'flexstrip jumper 18pos .100 - 8-1447183-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 8-1447183-4-ND.
FLEXSTRIP JUMPER .100 7COND - 1-1437147-3
Order 'flexstrip jumper .100 7cond - 1-1437147-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1437147-3-ND.
COND .100 JUMPER 7POS .5 INCHES - 1447184-3
Order 'cond .100 jumper 7pos .5 inches - 1447184-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1447184-3-ND.
Send this link via E-Mail
Help With This Screen
