RES 0.250W 6.49K OHM 0.5% 1206 - RNC 32 T9 6.49K 0.5% R
| Digi-Key Part Number | RNC32T96.49K0.5%R-ND |
5000 |
.07800 |
Extended Price
390.00 |
| Manufacturer Part Number | RNC 32 T9 6.49K 0.5% R | |||
| Description | RES 0.250W 6.49K OHM 0.5% 1206 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RNC 32 T9 6.49K 0.5% R |
| Vendor | Stackpole Electronics Inc |
| Category | Resistors |
| Resistance In Ohms | 6.49K |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±0.5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 150V |
| Temperature Coefficient | ±25ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RNC 32 T9 6 49K 0 5% R RNC 32 T9 649K 05% R RNC32T96 49K0 5%R ND RNC32T9649K05%RND RNC32T96.49K0.5%R |
RNC 32 T9 6.49K 0.5% R Specification Sheet
RES 0.250W 6.49K OHM 0.5% 1206 - RNC 32 T9 6.49K 0.5% R (RNC32T96.49K0.5%R-ND)
Related parts:RES .050 OHM .5W 5% 1206 - 73E4R050J
Order 'res .050 ohm .5w 5% 1206 - 73E4R050J' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents (VA). Digi-Key part number 73E4R050JCT-ND.
RES .050 OHM .5W 5% 1206 - 73E4R050J
Order 'res .050 ohm .5w 5% 1206 - 73E4R050J' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents (VA). Digi-Key part number 73E4R050JDKR-ND.
RES .050 OHM .5W 5% 1206 - 73E4R050J
Order 'res .050 ohm .5w 5% 1206 - 73E4R050J' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 73E4R050JTR-ND.
RES .056 OHM .5W 5% 1206 - 73E4R056J
Order 'res .056 ohm .5w 5% 1206 - 73E4R056J' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents (VA). Digi-Key part number 73E4R056JCT-ND.
RES .056 OHM .5W 5% 1206 - 73E4R056J
Order 'res .056 ohm .5w 5% 1206 - 73E4R056J' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents (VA). Digi-Key part number 73E4R056JDKR-ND.
RES .056 OHM .5W 5% 1206 - 73E4R056J
Order 'res .056 ohm .5w 5% 1206 - 73E4R056J' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 73E4R056JTR-ND.
RES .062 OHM .5W 5% 1206 - 73E4R062J
Order 'res .062 ohm .5w 5% 1206 - 73E4R062J' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents (VA). Digi-Key part number 73E4R062JCT-ND.
RES .062 OHM .5W 5% 1206 - 73E4R062J
Order 'res .062 ohm .5w 5% 1206 - 73E4R062J' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents (VA). Digi-Key part number 73E4R062JDKR-ND.
RES .062 OHM .5W 5% 1206 - 73E4R062J
Order 'res .062 ohm .5w 5% 1206 - 73E4R062J' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 73E4R062JTR-ND.
RES .091 OHM .5W 5% 1206 - 73E4R091J
Order 'res .091 ohm .5w 5% 1206 - 73E4R091J' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents (VA). Digi-Key part number 73E4R091JCT-ND.
RES .091 OHM .5W 5% 1206 - 73E4R091J
Order 'res .091 ohm .5w 5% 1206 - 73E4R091J' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents (VA). Digi-Key part number 73E4R091JDKR-ND.
RES .091 OHM .5W 5% 1206 - 73E4R091J
Order 'res .091 ohm .5w 5% 1206 - 73E4R091J' online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 73E4R091JTR-ND.
RES 1.0G OHM 300MW 5% 1206 - HVF1206T1007JET
Order 'res 1.0g ohm 300mw 5% 1206 - HVF1206T1007JET' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number HVF1206T1007JET-ND.
RES 10G OHM 300MW 5% 1206 - HVF1206T1008JET
Order 'res 10g ohm 300mw 5% 1206 - HVF1206T1008JET' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number HVF1206T1008JET-ND.
RES 1.0G OHM 300MW 5% 1206 - HVF1206T1007JE
Order 'res 1.0g ohm 300mw 5% 1206 - HVF1206T1007JE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number HVF1206T1007JEBK-ND.
Send this link via E-Mail
Help With This Screen