RES 0.250W 4.22K OHM 0.5% 1206 - RNC 32 T9 4.22K 0.5% R
| Digi-Key Part Number | RNC32T94.22K0.5%R-ND |
5000 |
.07800 |
Extended Price
390.00 |
| Manufacturer Part Number | RNC 32 T9 4.22K 0.5% R | |||
| Description | RES 0.250W 4.22K OHM 0.5% 1206 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RNC 32 T9 4.22K 0.5% R |
| Vendor | Stackpole Electronics Inc |
| Category | Resistors |
| Resistance In Ohms | 4.22K |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±0.5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 150V |
| Temperature Coefficient | ±25ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RNC 32 T9 4 22K 0 5% R RNC 32 T9 422K 05% R RNC32T94 22K0 5%R ND RNC32T9422K05%RND RNC32T94.22K0.5%R |
RNC 32 T9 4.22K 0.5% R Specification Sheet
RES 0.250W 4.22K OHM 0.5% 1206 - RNC 32 T9 4.22K 0.5% R (RNC32T94.22K0.5%R-ND)
Related parts:RES 2.2K OHM 2W 5% WW SMD - S-4 2200 OHM 5%
Order 'res 2.2k ohm 2w 5% ww smd - S-4 2200 OHM 5%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number S-4-2200JTR-ND.
RES 2.2K OHM .33W 5% MF FUSIBLE - NFR2500002201JR500
Order 'res 2.2k ohm .33w 5% mf fusible - NFR2500002201JR500' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PPC2.2KACT-ND.
RES 2.2K OHM .33W 5% MF FUSIBLE - NFR2500002201JR500
Order 'res 2.2k ohm .33w 5% mf fusible - NFR2500002201JR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number PPC2.2KATR-ND.
RES 2.2K OHM .50W 5% MF FUSIBLE - NFR25H0002201JR500
Order 'res 2.2k ohm .50w 5% mf fusible - NFR25H0002201JR500' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PPC2.2KBCT-ND.
RES 2.2K OHM .50W 5% MF FUSIBLE - NFR25H0002201JR500
Order 'res 2.2k ohm .50w 5% mf fusible - NFR25H0002201JR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number PPC2.2KBTR-ND.
RES 2.2K OHM 3W 5% MET FILM SMD - 2306 199 55222
Order 'res 2.2k ohm 3w 5% met film smd - 2306 199 55222' online from Digi-Key. Manufactured by Vishay/Phoenix Passive Components. Digi-Key part number PPC2.2KZW-3-ND.
RES 22K OHM 3W 5% MET FILM SMD - 2306 199 55223
Order 'res 22k ohm 3w 5% met film smd - 2306 199 55223' online from Digi-Key. Manufactured by Vishay/Phoenix Passive Components. Digi-Key part number PPC22KZW-3-ND.
RES 2.2K OHM 10W 5% METAL OXIDE - SQP10AJB-2K2
Order 'res 2.2k ohm 10w 5% metal oxide - SQP10AJB-2K2' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 2.2KW-10-ND.
RES 2.2K OHM 1W 5% METAL OXIDE - RSF100JB-2K2
Order 'res 2.2k ohm 1w 5% metal oxide - RSF100JB-2K2' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 2.2KW-1-ND.
RES 22K OHM 1W 5% METAL OXIDE - RSF100JB-22K
Order 'res 22k ohm 1w 5% metal oxide - RSF100JB-22K' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 22KW-1-ND.
RES 2.2K OHM 2W 5% METAL OXIDE - RSF200JB-2K2
Order 'res 2.2k ohm 2w 5% metal oxide - RSF200JB-2K2' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 2.2KW-2-ND.
RES 22K OHM 2W 5% METAL OXIDE - RSF200JB-22K
Order 'res 22k ohm 2w 5% metal oxide - RSF200JB-22K' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 22KW-2-ND.
RES 2.2K OHM 1W 5% METAL OXIDE - ERG-1SJ222
Order 'res 2.2k ohm 1w 5% metal oxide - ERG-1SJ222' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P2.2KW-1BK-ND.
RES 22K OHM 1W 5% METAL OXIDE - ERG-1SJ223
Order 'res 22k ohm 1w 5% metal oxide - ERG-1SJ223' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P22KW-1BK-ND.
RES 22K OHM 1W 5% METAL OXIDE - ERG-1SJ223A
Order 'res 22k ohm 1w 5% metal oxide - ERG-1SJ223A' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P22KW-1TR-ND.
Send this link via E-Mail
Help With This Screen