RES 0.250W 118K OHM 0.5% 1206 - RNC 32 T9 118K 0.5% R
| Digi-Key Part Number | RNC32T9118K0.5%R-ND |
5000 |
.07800 |
Extended Price
390.00 |
| Manufacturer Part Number | RNC 32 T9 118K 0.5% R | |||
| Description | RES 0.250W 118K OHM 0.5% 1206 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RNC 32 T9 118K 0.5% R |
| Vendor | Stackpole Electronics Inc |
| Category | Resistors |
| Resistance In Ohms | 118K |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±0.5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 150V |
| Temperature Coefficient | ±25ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RNC 32 T9 118K 0 5% R RNC 32 T9 118K 05% R RNC32T9118K0 5%R ND RNC32T9118K05%RND RNC32T9118K0.5%R |
RNC 32 T9 118K 0.5% R Specification Sheet
RES 0.250W 118K OHM 0.5% 1206 - RNC 32 T9 118K 0.5% R (RNC32T9118K0.5%R-ND)
Related parts:RES 0.250W 1.18K OHM 0.25% 1206 - RNC 32 T2 1.18K 0.25% R
Order 'res 0.250w 1.18k ohm 0.25% 1206 - RNC 32 T2 1.18K 0.25% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNC32T21.18K0.25%R-ND.
RES 0.250W 1.18K OHM 0.5% 1206 - RNC 32 T2 1.18K 0.5% R
Order 'res 0.250w 1.18k ohm 0.5% 1206 - RNC 32 T2 1.18K 0.5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNC32T21.18K0.5%R-ND.
RES 0.250W 11.8K OHM 0.1% 1206 - RNC 32 T2 11.8K 0.1% I
Order 'res 0.250w 11.8k ohm 0.1% 1206 - RNC 32 T2 11.8K 0.1% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNC32T211.8K0.1%I-ND.
RES 0.250W 1.18K OHM 0.5% 1206 - RNC 32 T9 1.18K 0.5% R
Order 'res 0.250w 1.18k ohm 0.5% 1206 - RNC 32 T9 1.18K 0.5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNC32T91.18K0.5%R-ND.
RES 0.250W 11.8K OHM 0.5% 1206 - RNC 32 T9 11.8K 0.5% R
Order 'res 0.250w 11.8k ohm 0.5% 1206 - RNC 32 T9 11.8K 0.5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNC32T911.8K0.5%R-ND.
RES 0.250W 118K OHM 0.5% 1206 - RNC 32 T9 118K 0.5% R
Order 'res 0.250w 118k ohm 0.5% 1206 - RNC 32 T9 118K 0.5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNC32T9118K0.5%R-ND.
RES 0.250W 1.02K OHM 0.1% 1206 - RNC 32 T2 1.02K 0.1% R
Order 'res 0.250w 1.02k ohm 0.1% 1206 - RNC 32 T2 1.02K 0.1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNC32T21.02K0.1%R-ND.
RES 0.250W 1.05K OHM 0.5% 1206 - RNC 32 T2 1.05K 0.5% R
Order 'res 0.250w 1.05k ohm 0.5% 1206 - RNC 32 T2 1.05K 0.5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNC32T21.05K0.5%R-ND.
RES 0.250W 1.1K OHM 0.1% 1206 - RNC 32 T2 1.1K 0.1% I
Order 'res 0.250w 1.1k ohm 0.1% 1206 - RNC 32 T2 1.1K 0.1% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNC32T21.1K0.1%I-ND.
RES 0.250W 1.21K OHM 0.1% 1206 - RNC 32 T2 1.21K 0.1% R
Order 'res 0.250w 1.21k ohm 0.1% 1206 - RNC 32 T2 1.21K 0.1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNC32T21.21K0.1%R-ND.
RES 0.250W 1.21K OHM 0.5% 1206 - RNC 32 T2 1.21K 0.5% I
Order 'res 0.250w 1.21k ohm 0.5% 1206 - RNC 32 T2 1.21K 0.5% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNC32T21.21K0.5%I-ND.
RES 0.250W 1.21K OHM 0.5% 1206 - RNC 32 T2 1.21K 0.5% R
Order 'res 0.250w 1.21k ohm 0.5% 1206 - RNC 32 T2 1.21K 0.5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNC32T21.21K0.5%R-ND.
RES 0.250W 1.24K OHM 0.1% 1206 - RNC 32 T2 1.24K 0.1% I
Order 'res 0.250w 1.24k ohm 0.1% 1206 - RNC 32 T2 1.24K 0.1% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNC32T21.24K0.1%I-ND.
RES 0.250W 1.26K OHM 0.1% 1206 - RNC 32 T2 1.26K 0.1% I
Order 'res 0.250w 1.26k ohm 0.1% 1206 - RNC 32 T2 1.26K 0.1% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNC32T21.26K0.1%I-ND.
RES 0.250W 1.27K OHM 0.1% 1206 - RNC 32 T2 1.27K 0.1% I
Order 'res 0.250w 1.27k ohm 0.1% 1206 - RNC 32 T2 1.27K 0.1% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNC32T21.27K0.1%I-ND.
Send this link via E-Mail
Help With This Screen