Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RES 0.250W 100 OHM 0.25% 1206 - RNC 32 T9 100 0.25% R - Resistors

Digi-Key Part Number RNC32T91000.25%R-ND
Price Break
5000
Unit Price
.07300
Extended Price
365.00
Manufacturer Part NumberRNC 32 T9 100 0.25% R
DescriptionRES 0.250W 100 OHM 0.25% 1206
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationRNC 32 T9 100 0.25% R
VendorStackpole Electronics Inc
CategoryResistors
Resistance In Ohms100
Power (Watts)0.25W, 1/4W
Tolerance±0.25%
Lead StyleSurface Mount (SMD - SMT)
Case1206 (3216 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Voltage - Working150V
Temperature Coefficient±25ppm/°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RNC 32 T9 100 0 25% R
RNC 32 T9 100 025% R
RNC32T91000 25%R ND
RNC32T9100025%RND
RNC32T91000.25%R

RNC 32 T9 100 0.25% R Specification Sheet

Image of RES 0.250W 100 OHM 0.25% 1206 - RNC 32 T9 100 0.25% R

RES 0.250W 100 OHM 0.25% 1206 - RNC 32 T9 100 0.25% R (RNC32T91000.25%R-ND) - Resistors

Related parts Resistors:
RES 0.250W 100 OHM 0.1% 1206 - RNC 32 T2 100 0.1% I
 Order 'res 0.250w 100 ohm 0.1% 1206 - RNC 32 T2 100 0.1% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNC32T21000.1%I-ND.
RES 0.250W 100 OHM 0.1% 1206 - RNC 32 T2 100 0.1% R
 Order 'res 0.250w 100 ohm 0.1% 1206 - RNC 32 T2 100 0.1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNC32T21000.1%R-ND.
RES 0.250W 100 OHM 0.5% 1206 - RNC 32 T2 100 0.5% R
 Order 'res 0.250w 100 ohm 0.5% 1206 - RNC 32 T2 100 0.5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNC32T21000.5%R-ND.
RES 0.250W 100 OHM 0.1% 1206 - RNC 32 T9 100 0.1% I
 Order 'res 0.250w 100 ohm 0.1% 1206 - RNC 32 T9 100 0.1% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNC32T91000.1%I-ND.
RES 0.250W 100 OHM 0.1% 1206 - RNC 32 T9 100 0.1% R
 Order 'res 0.250w 100 ohm 0.1% 1206 - RNC 32 T9 100 0.1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNC32T91000.1%R-ND.
RES 0.250W 100 OHM 0.25% 1206 - RNC 32 T9 100 0.25% R
 Order 'res 0.250w 100 ohm 0.25% 1206 - RNC 32 T9 100 0.25% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNC32T91000.25%R-ND.
RES 0.250W 100 OHM 0.5% 1206 - RNC 32 T9 100 0.5% I
 Order 'res 0.250w 100 ohm 0.5% 1206 - RNC 32 T9 100 0.5% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNC32T91000.5%I-ND.
RES 0.250W 100 OHM 0.5% 1206 - RNC 32 T9 100 0.5% R
 Order 'res 0.250w 100 ohm 0.5% 1206 - RNC 32 T9 100 0.5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNC32T91000.5%R-ND.
RES 0.250W 100 OHM 0.5% 1206 - RNC 32 TA 100 0.5% R
 Order 'res 0.250w 100 ohm 0.5% 1206 - RNC 32 TA 100 0.5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNC32TA1000.5%R-ND.
RES 0.250W 100 OHM 0.01% 1206 - RNC 32 TB 100 0.01% I
 Order 'res 0.250w 100 ohm 0.01% 1206 - RNC 32 TB 100 0.01% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNC32TB1000.01%I-ND.
RES 0.250W 100 OHM 0.1% 1206 - RNC 32 TB 100 0.1% I
 Order 'res 0.250w 100 ohm 0.1% 1206 - RNC 32 TB 100 0.1% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNC32TB1000.1%I-ND.
RES 0.250W 100 OHM 0.1% 1206 - RNCS 32 T9 100 0.1% I
 Order 'res 0.250w 100 ohm 0.1% 1206 - RNCS 32 T9 100 0.1% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number RNCS32T91000.1%ICT-ND.
RES 0.250W 100 OHM 0.1% 1206 - RNCS 32 T9 100 0.1% I
 Order 'res 0.250w 100 ohm 0.1% 1206 - RNCS 32 T9 100 0.1% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number RNCS32T91000.1%IDKR-ND.
RES 0.250W 100 OHM 0.1% 1206 - RNCS 32 T9 100 0.1% I
 Order 'res 0.250w 100 ohm 0.1% 1206 - RNCS 32 T9 100 0.1% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNCS32T91000.1%ITR-ND.
RES 0.250W 1.02K OHM 0.1% 1206 - RNC 32 T2 1.02K 0.1% R
 Order 'res 0.250w 1.02k ohm 0.1% 1206 - RNC 32 T2 1.02K 0.1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNC32T21.02K0.1%R-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RES 0.250W 100 OHM 0.1% 1210 - RNCF 50 TB 100 0.1% I Next: RES 0.250W 100 OHM 0.5% 1206 - RNC 32 T2 100 0.5% R