1300mWh Alkaline Battery 1.5V Panasonic - BSG ZR-03XA/BOEM
BATTERY OXYRIDE ALKA AAA 1.5V - ZR-03XA/BOEM - Batteries
| Digi-Key Part Number | P278-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | ZR-03XA/BOEM | |||
| Description | BATTERY OXYRIDE ALKA AAA 1.5V | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ZR-03XA/BOEM |
| Vendor | Panasonic - BSG |
| Category | Batteries |
| Battery Cell Size | AAA - Button Top |
| Voltage - Rated | 1.5V |
| Capacity | 1300mWh |
| Shipping Info | - |
| Rechargeability | No |
| Termination Style | Button Top (Extending) |
| Size / Dimension | 0.41" Dia x 1.75" H (10.5mm x 44.5mm) |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
ZR 03XA BOEM ZR03XABOEM P278 ND P278ND P278 |
ZR-03XA/BOEM Specification Sheet
BATTERY OXYRIDE ALKA AAA 1.5V - ZR-03XA/BOEM (P278-ND) - Batteries
Related parts 1300mWh Alkaline Battery 1.5V Panasonic - BSG ZR-03XA/BOEM1300mWh Alkaline Battery 1.5V Panasonic - BSG ZR-03XA/BOEM
Order 'battery oxyride alka aaa 1.5v - ZR-03XA/BOEM' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P278-ND.
2800mWh Alkaline Battery 1.5V Panasonic - BSG ZR-6XA/BOEM
Order 'battery oxyride alka aa 1.5v - ZR-6XA/BOEM' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P277-ND.
750mAh Nickel Metal Hydride (nimh) Battery 1.2V Panasonic - BSG HHR75TAB7
Order 'battery nimh l-aaa 1.2v 750mah - HHR75TAB7' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P216-ND.
700 hours Zinc Battery 1.5V Panasonic - BSG (VA) UM1NPAT
Order 'battery s-hd 1.5v d size w/tab - UM1NPAT' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P113T-ND.
310 hours Zinc Battery 1.5V Panasonic - BSG (VA) UM2NPAT
Order 'battery s-hd 1.5v c size w/tab - UM2NPAT' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P114T-ND.
65 hours Alkaline Battery 1.5V Panasonic - BSG LR03PA/2S
Order 'battery alkaline aaa size - LR03PA/2S' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P146-ND.
110 hours Zinc Battery 1.5V Panasonic - BSG UM-3NPA/2SK
Order 'battery super heavy duty aa size - UM-3NPA/2SK' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P103-ND.
1200 hours Alkaline Battery 1.5V Panasonic - BSG AM-1PIX
Order 'battery alkaline d size - AM-1PIX' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P105-ND.
380 hours Alkaline Battery 1.5V Panasonic - BSG (VA) AM-2PIXT
Order 'battery alkaline c size w/tab - AM-2PIXT' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P106T-ND.
170 hours Alkaline Battery 1.5V Panasonic - BSG LR-6PA/2SB
Order 'battery alkaline aa size - LR-6PA/2SB' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P107-ND.
170 hours Alkaline Battery 1.5V Panasonic - BSG (VA) AM-3PIX/2ST
Order 'battery alkaline aa size w/tab - AM-3PIX/2ST' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P107T-ND.
48 hours Alkaline Battery 1.5V Panasonic - BSG AM5X
Order 'battery alkaline n cell - AM5X' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P147-ND.
30mAh Lithium Battery 3V Panasonic - BSG CR1025
Order 'battery lithium coin 3v 10mm - CR1025' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P031-ND.
55mAh Lithium Battery 3V Panasonic - BSG CR1616
Order 'battery lithium coin 3v 16mm - CR1616' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P034-ND.
125mAh Lithium Battery 3V Panasonic - BSG CR1632
Order 'battery lithium coin 3v 16mm - CR1632' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P036-ND.
Options for 1300mWh Alkaline Battery 1.5V Panasonic - BSG ZR-03XA/BOEM
Send this link via E-Mail
Help With This Screen
