RES 0.250W 1.62K OHM 0.1% 1206 - RNC 32 T9 1.62K 0.1% I
| Digi-Key Part Number | RNC32T91.62K0.1%I-ND |
1000 |
.20500 |
Extended Price
205.00 |
| Manufacturer Part Number | RNC 32 T9 1.62K 0.1% I | |||
| Description | RES 0.250W 1.62K OHM 0.1% 1206 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RNC 32 T9 1.62K 0.1% I |
| Vendor | Stackpole Electronics Inc |
| Category | Resistors |
| Resistance In Ohms | 1.62K |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 150V |
| Temperature Coefficient | ±25ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RNC 32 T9 1 62K 0 1% I RNC 32 T9 162K 01% I RNC32T91 62K0 1%I ND RNC32T9162K01%IND RNC32T91.62K0.1%I |
RNC 32 T9 1.62K 0.1% I Specification Sheet
RES 0.250W 1.62K OHM 0.1% 1206 - RNC 32 T9 1.62K 0.1% I (RNC32T91.62K0.1%I-ND)
Related parts:RES 6.2K OHM 1W 1% 2512 SMD - ERJ-1TNF6201U
Order 'res 6.2k ohm 1w 1% 2512 smd - ERJ-1TNF6201U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-1TNF6201U-ND.
RES 62K OHM 1W 1% 2512 SMD - ERJ-1TNF6202U
Order 'res 62k ohm 1w 1% 2512 smd - ERJ-1TNF6202U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-1TNF6202U-ND.
RES METAL OX 2W 62K OHM 1% AXL - RSM 2 62K 1% A
Order 'res metal ox 2w 62k ohm 1% axl - RSM 2 62K 1% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM262K1%A-ND.
RES METAL OX 1W 6.2K OHM 5% AXL - RSMF 1 6.2K 5% R
Order 'res metal ox 1w 6.2k ohm 5% axl - RSMF 1 6.2K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSMF16.2K5%R-ND.
RES METAL OX 1W 62K OHM 5% AXL - RSMF 1 62K 5% R
Order 'res metal ox 1w 62k ohm 5% axl - RSMF 1 62K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSMF162K5%R-ND.
RESISTOR 6.2K OHM 5W 1% WIREWOND - 2306 327 36202BC
Order 'resistor 6.2k ohm 5w 1% wirewond - 2306 327 36202BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PAC5D6.2KCT-ND.
RESISTOR 6.2K OHM 5W 1% WIREWOND - 2306 327 36202BC
Order 'resistor 6.2k ohm 5w 1% wirewond - 2306 327 36202BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number PAC5D6.2KTB-ND.
RESISTOR 6.2K OHM 5W 1% WIREWND - PAC500006201FAC000
Order 'resistor 6.2k ohm 5w 1% wirewnd - PAC500006201FAC000' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PPC5D6.2KCT-ND.
RESISTOR 6.2K OHM 5W 1% WIREWND - PAC500006201FAC000
Order 'resistor 6.2k ohm 5w 1% wirewnd - PAC500006201FAC000' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number PPC5D6.2KTB-ND.
RES NET DUAL 3.0K/6.2K OHM 6-SIP - 4306R-104-302/622L
Order 'res net dual 3.0k/6.2k ohm 6-sip - 4306R-104-302/622L' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4306R-4-302/622L-ND.
RES NET DUAL 3.0K/6.2K OHM 6-SIP - 4306R-104-302/622
Order 'res net dual 3.0k/6.2k ohm 6-sip - 4306R-104-302/622' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4306R-4-302/622-ND.
RES NET DUAL 3.0K/6.2K OHM 10-SI - 4310R-104-302/622L
Order 'res net dual 3.0k/6.2k ohm 10-si - 4310R-104-302/622L' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4310R-4-302/622L-ND.
RES NET DUAL 3.0K/6.2K OHM 10-SI - 4310R-104-302/622
Order 'res net dual 3.0k/6.2k ohm 10-si - 4310R-104-302/622' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4310R-4-302/622-ND.
RES NET DUAL 3.0K/6.2K OHM 8-SIP - 4608X-104-302/622L
Order 'res net dual 3.0k/6.2k ohm 8-sip - 4608X-104-302/622L' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4608X-4-302/622L-ND.
RES NET DUAL 3.0K/6.2K OHM 8-SIP - 4608X-104-302/622
Order 'res net dual 3.0k/6.2k ohm 8-sip - 4608X-104-302/622' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4608X-4-302/622-ND.
Send this link via E-Mail
Help With This Screen