RES 0.250W 1.15K OHM 0.1% 1206 - RNC 32 T9 1.15K 0.1% I - Resistors
| Digi-Key Part Number | RNC32T91.15K0.1%I-ND |
1000 |
.09600 |
Extended Price
96.00 |
| Manufacturer Part Number | RNC 32 T9 1.15K 0.1% I | |||
| Description | RES 0.250W 1.15K OHM 0.1% 1206 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RNC 32 T9 1.15K 0.1% I |
| Vendor | Stackpole Electronics Inc |
| Category | Resistors |
| Resistance In Ohms | 1.15K |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 150V |
| Temperature Coefficient | ±25ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RNC 32 T9 1 15K 0 1% I RNC 32 T9 115K 01% I RNC32T91 15K0 1%I ND RNC32T9115K01%IND RNC32T91.15K0.1%I |
RNC 32 T9 1.15K 0.1% I Specification Sheet
RES 0.250W 1.15K OHM 0.1% 1206 - RNC 32 T9 1.15K 0.1% I (RNC32T91.15K0.1%I-ND) - Resistors
Related parts Resistors:RES TF 1.5K OHM 0.5% 50PPM 1206 - RGC 1/8 T2 1.5K 0.5% R
Order 'res tf 1.5k ohm 0.5% 50ppm 1206 - RGC 1/8 T2 1.5K 0.5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RGC1/8T21.5K0.5%R-ND.
RES TF 15K OHM 0.5% 50PPM 1206 - RGC 1/8 T2 15K 0.5% R
Order 'res tf 15k ohm 0.5% 50ppm 1206 - RGC 1/8 T2 15K 0.5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RGC1/8T215K0.5%R-ND.
RES ALUM HOUSED 1.5K OHM 50W 1% - TMC50-1.5K
Order 'res alum housed 1.5k ohm 50w 1% - TMC50-1.5K' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number TMC50-1.5K-ND.
RES 1.5K OHM 200W 1% TO-227 - KHR 2-T227 1500.0 OHM 1%
Order 'res 1.5k ohm 200w 1% to-227 - KHR 2-T227 1500.0 OHM 1%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number KHR2-T227-1500.0F-ND.
RES 1.5K OHM 25W 1% TO-126 SMD - NPS 2-T126 1500.000 OHM 1%
Order 'res 1.5k ohm 25w 1% to-126 smd - NPS 2-T126 1500.000 OHM 1%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number NPS2-T126-1.5KFTR-ND.
RES 15K OHM 12.5W 1% ALUM WW - UAL-10 15000 OHM 1%
Order 'res 15k ohm 12.5w 1% alum ww - UAL-10 15000 OHM 1%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number UAL-10-15000F-ND.
RES 15K OHM 25W 1% ALUM WW - UAL-25 15000 OHM 1%
Order 'res 15k ohm 25w 1% alum ww - UAL-25 15000 OHM 1%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number UAL-25-15000F-ND.
RES 15K OHM 7.5W 1% ALUM WW - UAL-5 15000 OHM 1%
Order 'res 15k ohm 7.5w 1% alum ww - UAL-5 15000 OHM 1%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number UAL-5-15000F-ND.
RES 15K OHM 50W 1% ALUM WW - UAL-50 15000 OHM 1%
Order 'res 15k ohm 50w 1% alum ww - UAL-50 15000 OHM 1%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number UAL-50-15000F-ND.
RES 1.5K OHM 50W 1% ALUM WW - UAL-50 1500 OHM 1%
Order 'res 1.5k ohm 50w 1% alum ww - UAL-50 1500 OHM 1%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number UAL-50-1500F-ND.
RES 1.5K OHM 1W 1% WW SMD - S-2 1500 OHM 1%
Order 'res 1.5k ohm 1w 1% ww smd - S-2 1500 OHM 1%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number S-2-1500FTR-ND.
RES 15K OHM 3W 1% WW SMD - S-3 15000 OHM 1%
Order 'res 15k ohm 3w 1% ww smd - S-3 15000 OHM 1%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number S-3-15000FTR-ND.
RES 1.5K OHM 3W 1% WW SMD - S-3 1500 OHM 1%
Order 'res 1.5k ohm 3w 1% ww smd - S-3 1500 OHM 1%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number S-3-1500FTR-ND.
RES 15K OHM 2W 1% WW SMD - S-4 15000 OHM 1%
Order 'res 15k ohm 2w 1% ww smd - S-4 15000 OHM 1%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number S-4-15000FTR-ND.
RES 1.5K OHM 2W 1% WW SMD - S-4 1500 OHM 1%
Order 'res 1.5k ohm 2w 1% ww smd - S-4 1500 OHM 1%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number S-4-1500FTR-ND.
Send this link via E-Mail
Help With This Screen