CONN EDGECARD 196PS R/A .050 SLD - ACB98DHAN - Connectors
| Digi-Key Part Number | ACB98DHAN-ND |
10 |
110.25000 |
Extended Price
1102.50 |
| Manufacturer Part Number | ACB98DHAN | |||
| Description | CONN EDGECARD 196PS R/A .050 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ACB98DHAN |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole, Right Angle |
| Features | - |
| Number of Positions | 196 |
| Number of Rows | 2 |
| Pitch | 0.050" (1.27mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ACB98DHAN ACB98DHAN |
ACB98DHAN Specification Sheet
CONN EDGECARD 196PS R/A .050 SLD - ACB98DHAN (ACB98DHAN-ND) - Connectors
Related parts Connectors :CONN EDGECARD 196PS R/A .050 SLD - ACB98DHAN
Order 'conn edgecard 196ps r/a .050 sld - ACB98DHAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB98DHAN-ND.
CONN EDGECARD 196PS R/A .050 SLD - ABB98DHAD
Order 'conn edgecard 196ps r/a .050 sld - ABB98DHAD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB98DHAD-ND.
CONN EDGECARD 196PS R/A .050 SLD - ABB98DHAN
Order 'conn edgecard 196ps r/a .050 sld - ABB98DHAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB98DHAN-ND.
CONN EDGECARD 196PS R/A .050 SLD - ABB98DHAR
Order 'conn edgecard 196ps r/a .050 sld - ABB98DHAR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB98DHAR-ND.
CONN EDGECARD 196PS R/A .050 SLD - ABB98DHAS
Order 'conn edgecard 196ps r/a .050 sld - ABB98DHAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB98DHAS-ND.
CONN EDGECARD 196PS R/A .050 SLD - ABB98DHAT
Order 'conn edgecard 196ps r/a .050 sld - ABB98DHAT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB98DHAT-ND.
CONN EDGECARD 196PS R/A .050 SLD - ABB98DHBD
Order 'conn edgecard 196ps r/a .050 sld - ABB98DHBD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB98DHBD-ND.
CONN EDGECARD 196PS R/A .050 SLD - ABB98DHBN
Order 'conn edgecard 196ps r/a .050 sld - ABB98DHBN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB98DHBN-ND.
CONN EDGECARD 196PS R/A .050 SLD - ABB98DHBR
Order 'conn edgecard 196ps r/a .050 sld - ABB98DHBR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB98DHBR-ND.
CONN EDGECARD 196PS R/A .050 SLD - ABB98DHBS
Order 'conn edgecard 196ps r/a .050 sld - ABB98DHBS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB98DHBS-ND.
CONN EDGECARD 196PS R/A .050 SLD - ABB98DHBT
Order 'conn edgecard 196ps r/a .050 sld - ABB98DHBT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB98DHBT-ND.
CONN EDGECARD 196PS R/A .050 SLD - ACB98DHAD
Order 'conn edgecard 196ps r/a .050 sld - ACB98DHAD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB98DHAD-ND.
CONN EDGECARD 196PS R/A .050 SLD - ACB98DHAR
Order 'conn edgecard 196ps r/a .050 sld - ACB98DHAR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB98DHAR-ND.
CONN EDGECARD 196PS R/A .050 SLD - ACB98DHAS
Order 'conn edgecard 196ps r/a .050 sld - ACB98DHAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB98DHAS-ND.
CONN EDGECARD 196PS R/A .050 SLD - ACB98DHAT
Order 'conn edgecard 196ps r/a .050 sld - ACB98DHAT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB98DHAT-ND.
Send this link via E-Mail
Help With This Screen
