RES 0.250W 9.65K OHM 0.25% 1206 - RNC 32 T2 9.65K 0.25% R
| Digi-Key Part Number | RNC32T29.65K0.25%R-ND |
5000 |
.06600 |
Extended Price
330.00 |
| Manufacturer Part Number | RNC 32 T2 9.65K 0.25% R | |||
| Description | RES 0.250W 9.65K OHM 0.25% 1206 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RNC 32 T2 9.65K 0.25% R |
| Vendor | Stackpole Electronics Inc |
| Category | Resistors |
| Resistance In Ohms | 9.65K |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±0.25% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 150V |
| Temperature Coefficient | ±50ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RNC 32 T2 9 65K 0 25% R RNC 32 T2 965K 025% R RNC32T29 65K0 25%R ND RNC32T2965K025%RND RNC32T29.65K0.25%R |
RNC 32 T2 9.65K 0.25% R Specification Sheet
RES 0.250W 9.65K OHM 0.25% 1206 - RNC 32 T2 9.65K 0.25% R (RNC32T29.65K0.25%R-ND)
Related parts :RES 0.0 OHM 1/4W 1206 SMD - RMC 1/8 0 G
Order 'res 0.0 ohm 1/4w 1206 smd - RMC 1/8 0 G' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/80G-ND.
RES 0.0 OHM 1/4W 1206 SMD - RMC 1/8 0 R
Order 'res 0.0 ohm 1/4w 1206 smd - RMC 1/8 0 R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/80R-ND.
RES 0.0 OHM 1/4W 1206 SMD - RMCF 1/8 0 G
Order 'res 0.0 ohm 1/4w 1206 smd - RMCF 1/8 0 G' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/80G-ND.
RES 0.0 OHM 1/4W 1206 SMD - RMCF 1/8 0 R
Order 'res 0.0 ohm 1/4w 1206 smd - RMCF 1/8 0 R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/80R-ND.
CONN HEADR BRKWAY .100 25POS STR - 9-146285-0-25
Order 'conn headr brkway .100 25pos str - 9-146285-0-25' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A32700-25-ND.
CONN HEADR BRKWAY .100 25POS STR - 9-146280-0-25
Order 'conn headr brkway .100 25pos str - 9-146280-0-25' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A32701-25-ND.
CONN HEADR BRKWAY .100 25POS R/A - 9-103325-0-25
Order 'conn headr brkway .100 25pos r/a - 9-103325-0-25' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A32702-25-ND.
CONN HEADR BRKWAY .100 25POS STR - 9-146276-0-25
Order 'conn headr brkway .100 25pos str - 9-146276-0-25' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A32703-25-ND.
CONN HEADR BRKWAY .100 25POS R/A - 9-102974-0-25
Order 'conn headr brkway .100 25pos r/a - 9-102974-0-25' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A32704-25-ND.
CONN HEADR BRKWAY .100 25POS R/A - 9-103323-0-25
Order 'conn headr brkway .100 25pos r/a - 9-103323-0-25' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A32705-25-ND.
CONN HEADR BRKWAY .100 50POS R/A - 9-103326-0-25
Order 'conn headr brkway .100 50pos r/a - 9-103326-0-25' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A32706-25-ND.
CONN HEADR BRKWAY .100 50POS STR - 9-146252-0-25
Order 'conn headr brkway .100 50pos str - 9-146252-0-25' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A32707-25-ND.
CONN HDR BRKWAY .100 25POS VERT - 9-146282-0-25
Order 'conn hdr brkway .100 25pos vert - 9-146282-0-25' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A34253-25-ND.
CONN HDR BRKWAY .100 25POS VERT - 9-146281-0-25
Order 'conn hdr brkway .100 25pos vert - 9-146281-0-25' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A34254-25-ND.
CONN HDR BRKWAY .100 25POS VERT - 9-146278-0-25
Order 'conn hdr brkway .100 25pos vert - 9-146278-0-25' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A34256-25-ND.
Send this link via E-Mail
Help With This Screen