FLEXSTRIP JUMPER .100 11COND - 3-1437141-0 - Cable, Wire
| Digi-Key Part Number | 3-1437141-0-ND |
1000 |
.94500 |
Extended Price
945.00 |
| Manufacturer Part Number | 3-1437141-0 | |||
| Description | FLEXSTRIP JUMPER .100 11COND | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 3-1437141-0 |
| Vendor | Tyco Electronics Amp |
| Category | Cable, Wire |
| Pitch | 0.100" (2.54mm) |
| Length | 2.50" (63.50mm) |
| Number of Positions | 11 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
3 1437141 0 314371410 |
FLEXSTRIP JUMPER .100 11COND - 3-1437141-0 (3-1437141-0-ND) - Cable, Wire
Related parts Cable, Wire :FLEXSTRIP JUMPER .100 11COND - 3-1437141-0
Order 'flexstrip jumper .100 11cond - 3-1437141-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-1437141-0-ND.
FLEXSTRIP JUMPER .100 12COND - 3-1437141-1
Order 'flexstrip jumper .100 12cond - 3-1437141-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-1437141-1-ND.
FLEXSTRIP JUMPER .100 15COND - 3-1437141-4
Order 'flexstrip jumper .100 15cond - 3-1437141-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-1437141-4-ND.
FLEXSTRIP JUMPER .100 18COND - 3-1437141-7
Order 'flexstrip jumper .100 18cond - 3-1437141-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-1437141-7-ND.
FLEXSTRIP JUMPER .100 11COND - 3-1437165-3
Order 'flexstrip jumper .100 11cond - 3-1437165-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-1437165-3-ND.
FLEXSTRIP JUMPER .100 9COND - 1-1437143-0
Order 'flexstrip jumper .100 9cond - 1-1437143-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-1437143-0-ND.
FLEXSTRIP JUMPER .100 10COND - 3-1437137-4
Order 'flexstrip jumper .100 10cond - 3-1437137-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-1437137-4-ND.
FLEXSTRIP JUMPER .100 12COND - 3-1437137-9
Order 'flexstrip jumper .100 12cond - 3-1437137-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-1437137-9-ND.
FLEXSTRIP JUMPER .100 17COND - 3-1437144-5
Order 'flexstrip jumper .100 17cond - 3-1437144-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-1437144-5-ND.
FLEXSTRIP JUMPER .100 18COND - 3-1437144-6
Order 'flexstrip jumper .100 18cond - 3-1437144-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-1437144-6-ND.
FLEXSTRIP JUMPER .100 27COND - 4-1437141-7
Order 'flexstrip jumper .100 27cond - 4-1437141-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 4-1437141-7-ND.
FLEXSTRIP JUMPER .100 3COND - 4-1437141-9
Order 'flexstrip jumper .100 3cond - 4-1437141-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 4-1437141-9-ND.
FLEXSTRIP JUMPER .100 4COND - 5-1437141-1
Order 'flexstrip jumper .100 4cond - 5-1437141-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 5-1437141-1-ND.
FLEXSTRIP JUMPER .100 9COND - 5-1437141-6
Order 'flexstrip jumper .100 9cond - 5-1437141-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 5-1437141-6-ND.
FLEXSTRIP JUMPER .100 20COND - 7-1437213-0
Order 'flexstrip jumper .100 20cond - 7-1437213-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 7-1437213-0-ND.
Send this link via E-Mail
Help With This Screen