RES 0.250W 4.12K OHM 0.1% 1206 - RNC 32 T2 4.12K 0.1% R
| Digi-Key Part Number | RNC32T24.12K0.1%R-ND |
5000 |
.07000 |
Extended Price
350.00 |
| Manufacturer Part Number | RNC 32 T2 4.12K 0.1% R | |||
| Description | RES 0.250W 4.12K OHM 0.1% 1206 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RNC 32 T2 4.12K 0.1% R |
| Vendor | Stackpole Electronics Inc |
| Category | Resistors |
| Resistance In Ohms | 4.12K |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 150V |
| Temperature Coefficient | ±50ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RNC 32 T2 4 12K 0 1% R RNC 32 T2 412K 01% R RNC32T24 12K0 1%R ND RNC32T2412K01%RND RNC32T24.12K0.1%R |
RNC 32 T2 4.12K 0.1% R Specification Sheet
RES 0.250W 4.12K OHM 0.1% 1206 - RNC 32 T2 4.12K 0.1% R (RNC32T24.12K0.1%R-ND)
Related parts:RES TF 12K OHM 0.5% 50PPM 1206 - RGC 1/8 T2 12K 0.5% R
Order 'res tf 12k ohm 0.5% 50ppm 1206 - RGC 1/8 T2 12K 0.5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RGC1/8T212K0.5%R-ND.
RES .005 OHM 1W 1% 1206 SMD - PRL1632-R005-F-T1
Order 'res .005 ohm 1w 1% 1206 smd - PRL1632-R005-F-T1' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number PRL1632.005FCT-ND.
RES .005 OHM 1W 1% 1206 SMD - PRL1632-R005-F-T1
Order 'res .005 ohm 1w 1% 1206 smd - PRL1632-R005-F-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number PRL1632.005FTR-ND.
RES .006 OHM 1W 1% 1206 SMD - PRL1632-R006-F-T1
Order 'res .006 ohm 1w 1% 1206 smd - PRL1632-R006-F-T1' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number PRL1632.006FCT-ND.
RES .006 OHM 1W 1% 1206 SMD - PRL1632-R006-F-T1
Order 'res .006 ohm 1w 1% 1206 smd - PRL1632-R006-F-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number PRL1632.006FTR-ND.
RES .007 OHM 1W 1% 1206 SMD - PRL1632-R007-F-T1
Order 'res .007 ohm 1w 1% 1206 smd - PRL1632-R007-F-T1' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number PRL1632.007FCT-ND.
RES .007 OHM 1W 1% 1206 SMD - PRL1632-R007-F-T1
Order 'res .007 ohm 1w 1% 1206 smd - PRL1632-R007-F-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number PRL1632.007FTR-ND.
RES .008 OHM 1W 1% 1206 SMD - PRL1632-R008-F-T1
Order 'res .008 ohm 1w 1% 1206 smd - PRL1632-R008-F-T1' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number PRL1632.008FCT-ND.
RES .008 OHM 1W 1% 1206 SMD - PRL1632-R008-F-T1
Order 'res .008 ohm 1w 1% 1206 smd - PRL1632-R008-F-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number PRL1632.008FTR-ND.
RES .009 OHM 1W 1% 1206 SMD - PRL1632-R009-F-T1
Order 'res .009 ohm 1w 1% 1206 smd - PRL1632-R009-F-T1' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number PRL1632.009FCT-ND.
RES .009 OHM 1W 1% 1206 SMD - PRL1632-R009-F-T1
Order 'res .009 ohm 1w 1% 1206 smd - PRL1632-R009-F-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number PRL1632.009FTR-ND.
RES .010 OHM 1W 1% 1206 SMD - PRL1632-R010-F-T1
Order 'res .010 ohm 1w 1% 1206 smd - PRL1632-R010-F-T1' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number PRL1632.010FCT-ND.
RES .010 OHM 1W 1% 1206 SMD - PRL1632-R010-F-T1
Order 'res .010 ohm 1w 1% 1206 smd - PRL1632-R010-F-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number PRL1632.010FTR-ND.
RES .011 OHM 1W 1% 1206 SMD - PRL1632-R011-F-T1
Order 'res .011 ohm 1w 1% 1206 smd - PRL1632-R011-F-T1' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number PRL1632.011FCT-ND.
RES .011 OHM 1W 1% 1206 SMD - PRL1632-R011-F-T1
Order 'res .011 ohm 1w 1% 1206 smd - PRL1632-R011-F-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number PRL1632.011FTR-ND.
Send this link via E-Mail
Help With This Screen