RES 0.250W 3.92K OHM 0.25% 1206 - RNC 32 T2 3.92K 0.25% R - Resistors
| Digi-Key Part Number | RNC32T23.92K0.25%R-ND |
5000 |
.06600 |
Extended Price
330.00 |
| Manufacturer Part Number | RNC 32 T2 3.92K 0.25% R | |||
| Description | RES 0.250W 3.92K OHM 0.25% 1206 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RNC 32 T2 3.92K 0.25% R |
| Vendor | Stackpole Electronics Inc |
| Category | Resistors |
| Resistance In Ohms | 3.92K |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±0.25% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 150V |
| Temperature Coefficient | ±50ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RNC 32 T2 3 92K 0 25% R RNC 32 T2 392K 025% R RNC32T23 92K0 25%R ND RNC32T2392K025%RND RNC32T23.92K0.25%R |
RNC 32 T2 3.92K 0.25% R Specification Sheet
RES 0.250W 3.92K OHM 0.25% 1206 - RNC 32 T2 3.92K 0.25% R (RNC32T23.92K0.25%R-ND) - Resistors
Related parts Resistors:RES 0.0 OHM 1/4W 1206 SMD - RMC 1/8 0 G
Order 'res 0.0 ohm 1/4w 1206 smd - RMC 1/8 0 G' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/80G-ND.
RES 0.0 OHM 1/4W 1206 SMD - RMC 1/8 0 R
Order 'res 0.0 ohm 1/4w 1206 smd - RMC 1/8 0 R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/80R-ND.
RES 0.0 OHM 1/4W 1206 SMD - RMCF 1/8 0 G
Order 'res 0.0 ohm 1/4w 1206 smd - RMCF 1/8 0 G' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/80G-ND.
RES 0.0 OHM 1/4W 1206 SMD - RMCF 1/8 0 R
Order 'res 0.0 ohm 1/4w 1206 smd - RMCF 1/8 0 R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/80R-ND.
RES 100 OHM 1/4W .25% 1206 - RG3216N-1000-C-T5
Order 'res 100 ohm 1/4w .25% 1206 - RG3216N-1000-C-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG3216N-1000-C-T5-ND.
RES 1.0K OHM 1/4W .25% 1206 - RG3216N-1001-C-T5
Order 'res 1.0k ohm 1/4w .25% 1206 - RG3216N-1001-C-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG3216N-1001-C-T5-ND.
RES 10.0K OHM 1/4W .25% 1206 - RG3216N-1002-C-T5
Order 'res 10.0k ohm 1/4w .25% 1206 - RG3216N-1002-C-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG3216N-1002-C-T5-ND.
RES 100K OHM 1/4W .25% 1206 - RG3216N-1003-C-T5
Order 'res 100k ohm 1/4w .25% 1206 - RG3216N-1003-C-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG3216N-1003-C-T5-ND.
RES 1.0M OHM 1/4W .25% 1206 - RG3216N-1004-C-T5
Order 'res 1.0m ohm 1/4w .25% 1206 - RG3216N-1004-C-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG3216N-1004-C-T5-ND.
RES 102 OHM 1/4W .25% 1206 - RG3216N-1020-C-T5
Order 'res 102 ohm 1/4w .25% 1206 - RG3216N-1020-C-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG3216N-1020-C-T5-ND.
RES 1.02K OHM 1/4W .25% 1206 - RG3216N-1021-C-T5
Order 'res 1.02k ohm 1/4w .25% 1206 - RG3216N-1021-C-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG3216N-1021-C-T5-ND.
RES 10.2K OHM 1/4W .25% 1206 - RG3216N-1022-C-T5
Order 'res 10.2k ohm 1/4w .25% 1206 - RG3216N-1022-C-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG3216N-1022-C-T5-ND.
RES 102K OHM 1/4W .25% 1206 - RG3216N-1023-C-T5
Order 'res 102k ohm 1/4w .25% 1206 - RG3216N-1023-C-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG3216N-1023-C-T5-ND.
RES 105 OHM 1/4W .25% 1206 - RG3216N-1050-C-T5
Order 'res 105 ohm 1/4w .25% 1206 - RG3216N-1050-C-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG3216N-1050-C-T5-ND.
RES 1.05K OHM 1/4W .25% 1206 - RG3216N-1051-C-T5
Order 'res 1.05k ohm 1/4w .25% 1206 - RG3216N-1051-C-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG3216N-1051-C-T5-ND.
Send this link via E-Mail
Help With This Screen