Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RES 0.250W 20K OHM 0.1% 1206 - RNC 32 T2 20K 0.1% R

Digi-Key Part Number RNC32T220K0.1%R-ND
Price Break
5000
Unit Price
.16100
Extended Price
805.00
Manufacturer Part NumberRNC 32 T2 20K 0.1% R
DescriptionRES 0.250W 20K OHM 0.1% 1206
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationRNC 32 T2 20K 0.1% R
VendorStackpole Electronics Inc
CategoryResistors
Resistance In Ohms20.0K
Power (Watts)0.25W, 1/4W
Tolerance±0.1%
Lead StyleSurface Mount (SMD - SMT)
Case1206 (3216 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Voltage - Working150V
Temperature Coefficient±50ppm/°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RNC 32 T2 20K 0 1% R
RNC 32 T2 20K 01% R
RNC32T220K0 1%R ND
RNC32T220K01%RND
RNC32T220K0.1%R

RNC 32 T2 20K 0.1% R Specification Sheet

Image of RES 0.250W 20K OHM 0.1% 1206 - RNC 32 T2 20K 0.1% R

RES 0.250W 20K OHM 0.1% 1206 - RNC 32 T2 20K 0.1% R (RNC32T220K0.1%R-ND)

Related parts:
RES ALUM HOUSED 2.0K OHM 10W 1% - TMC10-2.0K
 Order 'res alum housed 2.0k ohm 10w 1% - TMC10-2.0K' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number TMC10-2.0K-ND.
RES ALUM HOUSED 2.0K OHM 25W 1% - TMC25-2.0K
 Order 'res alum housed 2.0k ohm 25w 1% - TMC25-2.0K' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number TMC25-2.0K-ND.
RES ALUM HOUSED 2.0K OHM 5W 1% - TMC5-2.0K
 Order 'res alum housed 2.0k ohm 5w 1% - TMC5-2.0K' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number TMC5-2.0K-ND.
RES 0.250W 20K OHM 0.1% 1206 - RNC 32 T2 20K 0.1% I
 Order 'res 0.250w 20k ohm 0.1% 1206 - RNC 32 T2 20K 0.1% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNC32T220K0.1%I-ND.
RES 0.250W 20K OHM 0.1% 1206 - RNC 32 T2 20K 0.1% R
 Order 'res 0.250w 20k ohm 0.1% 1206 - RNC 32 T2 20K 0.1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNC32T220K0.1%R-ND.
RES 0.250W 20K OHM 0.5% 1206 - RNC 32 T2 20K 0.5% R
 Order 'res 0.250w 20k ohm 0.5% 1206 - RNC 32 T2 20K 0.5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNC32T220K0.5%R-ND.
RES 0.250W 20K OHM 0.1% 1206 - RNC 32 T9 20K 0.1% I
 Order 'res 0.250w 20k ohm 0.1% 1206 - RNC 32 T9 20K 0.1% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNC32T920K0.1%I-ND.
RES 0.250W 20K OHM 0.1% 1206 - RNC 32 T9 20K 0.1% R
 Order 'res 0.250w 20k ohm 0.1% 1206 - RNC 32 T9 20K 0.1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNC32T920K0.1%R-ND.
RES 0.250W 20K OHM 0.5% 1206 - RNC 32 T9 20K 0.5% R
 Order 'res 0.250w 20k ohm 0.5% 1206 - RNC 32 T9 20K 0.5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNC32T920K0.5%R-ND.
RES 0.250W 1 OHM 0.5% 1206 - RNCS 32 T2 1 0.5% R
 Order 'res 0.250w 1 ohm 0.5% 1206 - RNCS 32 T2 1 0.5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNCS32T210.5%R-ND.
RES ANTI-SULFUR 20K OHM 1% 1206 - ERJ-S08F2002V
 Order 'res anti-sulfur 20k ohm 1% 1206 - ERJ-S08F2002V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S08F2002V-ND.
RES 0.250W 1.02K OHM 0.1% 1206 - RNC 32 T2 1.02K 0.1% R
 Order 'res 0.250w 1.02k ohm 0.1% 1206 - RNC 32 T2 1.02K 0.1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNC32T21.02K0.1%R-ND.
RES 0.250W 1.05K OHM 0.5% 1206 - RNC 32 T2 1.05K 0.5% R
 Order 'res 0.250w 1.05k ohm 0.5% 1206 - RNC 32 T2 1.05K 0.5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNC32T21.05K0.5%R-ND.
RES 0.250W 1.18K OHM 0.25% 1206 - RNC 32 T2 1.18K 0.25% R
 Order 'res 0.250w 1.18k ohm 0.25% 1206 - RNC 32 T2 1.18K 0.25% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNC32T21.18K0.25%R-ND.
RES 0.250W 1.18K OHM 0.5% 1206 - RNC 32 T2 1.18K 0.5% R
 Order 'res 0.250w 1.18k ohm 0.5% 1206 - RNC 32 T2 1.18K 0.5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNC32T21.18K0.5%R-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RES 0.250W 20K OHM 0.1% 1206 - RNC 32 T2 20K 0.1% I Next: RES 0.250W 20K OHM 0.1% 1206 - RNC 32 T9 20K 0.1% I