Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RES 0.250W 20 OHM 0.5% 1206 - RNC 32 T2 20 0.5% R

Digi-Key Part Number RNC32T2200.5%R-ND
Price Break
5000
Unit Price
.06100
Extended Price
305.00
Manufacturer Part NumberRNC 32 T2 20 0.5% R
DescriptionRES 0.250W 20 OHM 0.5% 1206
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationRNC 32 T2 20 0.5% R
VendorStackpole Electronics Inc
CategoryResistors
Resistance In Ohms20.0
Power (Watts)0.25W, 1/4W
Tolerance±0.5%
Lead StyleSurface Mount (SMD - SMT)
Case1206 (3216 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Voltage - Working150V
Temperature Coefficient±50ppm/°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RNC 32 T2 20 0 5% R
RNC 32 T2 20 05% R
RNC32T2200 5%R ND
RNC32T22005%RND
RNC32T2200.5%R

RNC 32 T2 20 0.5% R Specification Sheet

Image of RES 0.250W 20 OHM 0.5% 1206 - RNC 32 T2 20 0.5% R

RES 0.250W 20 OHM 0.5% 1206 - RNC 32 T2 20 0.5% R (RNC32T2200.5%R-ND)

Related parts:
RES SILICONE CERAM 20 OHM 10W 5% - 40J20R
 Order 'res silicone ceram 20 ohm 10w 5% - 40J20R' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 40J20R-ND.
RES WW POWER 2.0 OHM 12W 5% - FVTS10-2.0
 Order 'res ww power 2.0 ohm 12w 5% - FVTS10-2.0' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number FVTS10-2.0-ND.
RES WW POWER 20 OHM 12W 5% - FVTS10-20
 Order 'res ww power 20 ohm 12w 5% - FVTS10-20' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number FVTS10-20-ND.
RES WW POWER 20 OHM 8W 5% - FVTS5-20
 Order 'res ww power 20 ohm 8w 5% - FVTS5-20' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number FVTS5-20-ND.
RES 0.250W 20 OHM 0.5% 1206 - RNC 32 T2 20 0.5% R
 Order 'res 0.250w 20 ohm 0.5% 1206 - RNC 32 T2 20 0.5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNC32T2200.5%R-ND.
RES 0.250W 20 OHM 0.1% 1206 - RNC 32 T9 20 0.1% R
 Order 'res 0.250w 20 ohm 0.1% 1206 - RNC 32 T9 20 0.1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNC32T9200.1%R-ND.
RES 0.250W 20 OHM 0.25% 1206 - RNC 32 T9 20 0.25% R
 Order 'res 0.250w 20 ohm 0.25% 1206 - RNC 32 T9 20 0.25% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNC32T9200.25%R-ND.
RES 0.250W 20 OHM 0.5% 1206 - RNC 32 T9 20 0.5% R
 Order 'res 0.250w 20 ohm 0.5% 1206 - RNC 32 T9 20 0.5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNC32T9200.5%R-ND.
RES ANTI-SULFUR 20 OHM 5% 1206 - ERJ-S08J200V
 Order 'res anti-sulfur 20 ohm 5% 1206 - ERJ-S08J200V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S08J200V-ND.
RES ANTI-SURGE 20 OHM 5% 1206 - ERJ-P08J200V
 Order 'res anti-surge 20 ohm 5% 1206 - ERJ-P08J200V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P20ALCT-ND.
RES ANTI-SURGE 20 OHM 5% 1206 - ERJ-P08J200V
 Order 'res anti-surge 20 ohm 5% 1206 - ERJ-P08J200V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P20ALDKR-ND.
RES ANTI-SURGE 20 OHM 5% 1206 - ERJ-P08J200V
 Order 'res anti-surge 20 ohm 5% 1206 - ERJ-P08J200V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P20ALTR-ND.
RES 0.250W 1.02K OHM 0.1% 1206 - RNC 32 T2 1.02K 0.1% R
 Order 'res 0.250w 1.02k ohm 0.1% 1206 - RNC 32 T2 1.02K 0.1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNC32T21.02K0.1%R-ND.
RES 0.250W 1.05K OHM 0.5% 1206 - RNC 32 T2 1.05K 0.5% R
 Order 'res 0.250w 1.05k ohm 0.5% 1206 - RNC 32 T2 1.05K 0.5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNC32T21.05K0.5%R-ND.
RES 0.250W 1.18K OHM 0.25% 1206 - RNC 32 T2 1.18K 0.25% R
 Order 'res 0.250w 1.18k ohm 0.25% 1206 - RNC 32 T2 1.18K 0.25% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNC32T21.18K0.25%R-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RES 0.250W 20 OHM 0.25% 1206 - RNC 32 T9 20 0.25% R Next: RES 0.250W 20 OHM 0.5% 1206 - RNC 32 T9 20 0.5% R