Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RES 0.250W 1K OHM 0.1% 1206 - RNC 32 T2 1K 0.1% I - Resistors

Digi-Key Part Number RNC32T21K0.1%I-ND
Price Break
1000
Unit Price
.08300
Extended Price
83.00
Manufacturer Part NumberRNC 32 T2 1K 0.1% I
DescriptionRES 0.250W 1K OHM 0.1% 1206
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationRNC 32 T2 1K 0.1% I
VendorStackpole Electronics Inc
CategoryResistors
Resistance In Ohms1.00K
Power (Watts)0.25W, 1/4W
Tolerance±0.1%
Lead StyleSurface Mount (SMD - SMT)
Case1206 (3216 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Voltage - Working150V
Temperature Coefficient±50ppm/°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RNC 32 T2 1K 0 1% I
RNC 32 T2 1K 01% I
RNC32T21K0 1%I ND
RNC32T21K01%IND
RNC32T21K0.1%I

RNC 32 T2 1K 0.1% I Specification Sheet

Image of RES 0.250W 1K OHM 0.1% 1206 - RNC 32 T2 1K 0.1% I

RES 0.250W 1K OHM 0.1% 1206 - RNC 32 T2 1K 0.1% I (RNC32T21K0.1%I-ND) - Resistors

Related parts Resistors:
RES 0.250W 1K OHM 0.1% 1206 - RNC 32 T2 1K 0.1% I
 Order 'res 0.250w 1k ohm 0.1% 1206 - RNC 32 T2 1K 0.1% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNC32T21K0.1%I-ND.
RES 0.250W 1K OHM 0.1% 1206 - RNC 32 T2 1K 0.1% R
 Order 'res 0.250w 1k ohm 0.1% 1206 - RNC 32 T2 1K 0.1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNC32T21K0.1%R-ND.
RES 0.250W 1K OHM 0.5% 1206 - RNC 32 T2 1K 0.5% R
 Order 'res 0.250w 1k ohm 0.5% 1206 - RNC 32 T2 1K 0.5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNC32T21K0.5%R-ND.
RES 0.250W 1K OHM 0.1% 1206 - RNC 32 T9 1K 0.1% I
 Order 'res 0.250w 1k ohm 0.1% 1206 - RNC 32 T9 1K 0.1% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNC32T91K0.1%I-ND.
RES 0.250W 1K OHM 0.1% 1206 - RNC 32 T9 1K 0.1% R
 Order 'res 0.250w 1k ohm 0.1% 1206 - RNC 32 T9 1K 0.1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNC32T91K0.1%R-ND.
RES 0.250W 1K OHM 0.5% 1206 - RNC 32 T9 1K 0.5% R
 Order 'res 0.250w 1k ohm 0.5% 1206 - RNC 32 T9 1K 0.5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNC32T91K0.5%R-ND.
RES 0.250W 1K OHM 0.1% 1206 - RNC 32 TA 1K 0.1% R
 Order 'res 0.250w 1k ohm 0.1% 1206 - RNC 32 TA 1K 0.1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNC32TA1K0.1%R-ND.
RES 0.250W 1 OHM 0.5% 1206 - RNCS 32 T2 1 0.5% R
 Order 'res 0.250w 1 ohm 0.5% 1206 - RNCS 32 T2 1 0.5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNCS32T210.5%R-ND.
RES 0.250W 1K OHM 0.1% 1206 - RNCS 32 T9 1K 0.1% I
 Order 'res 0.250w 1k ohm 0.1% 1206 - RNCS 32 T9 1K 0.1% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNCS32T91K0.1%I-ND.
RES 0.250W 1K OHM 0.1% 1206 - RNCS 32 T9 1K 0.1% I
 Order 'res 0.250w 1k ohm 0.1% 1206 - RNCS 32 T9 1K 0.1% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number RNCS32T91K0.1%ICT-ND.
RES 0.250W 1K OHM 0.1% 1206 - RNCS 32 T9 1K 0.1% I
 Order 'res 0.250w 1k ohm 0.1% 1206 - RNCS 32 T9 1K 0.1% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number RNCS32T91K0.1%IDKR-ND.
RES 0.250W 1K OHM 0.1% 1206 - RNCS 32 T9 1K 0.1% I
 Order 'res 0.250w 1k ohm 0.1% 1206 - RNCS 32 T9 1K 0.1% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNCS32T91K0.1%ITR-ND.
RES ANTI-SULFUR 1K OHM 1% 1206 - ERJ-S08F1001V
 Order 'res anti-sulfur 1k ohm 1% 1206 - ERJ-S08F1001V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S08F1001V-ND.
RES 0.250W 1.02K OHM 0.1% 1206 - RNC 32 T2 1.02K 0.1% R
 Order 'res 0.250w 1.02k ohm 0.1% 1206 - RNC 32 T2 1.02K 0.1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNC32T21.02K0.1%R-ND.
RES 0.250W 1.05K OHM 0.5% 1206 - RNC 32 T2 1.05K 0.5% R
 Order 'res 0.250w 1.05k ohm 0.5% 1206 - RNC 32 T2 1.05K 0.5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNC32T21.05K0.5%R-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RES 0.250W 196K OHM 0.5% 1206 - RNC 32 T2 196K 0.5% R Next: RES 0.250W 1K OHM 0.1% 1206 - RNC 32 T2 1K 0.1% R