RES 0.250W 1.27K OHM 0.1% 1206 - RNC 32 T2 1.27K 0.1% I
| Digi-Key Part Number | RNC32T21.27K0.1%I-ND |
1000 |
.08300 |
Extended Price
83.00 |
| Manufacturer Part Number | RNC 32 T2 1.27K 0.1% I | |||
| Description | RES 0.250W 1.27K OHM 0.1% 1206 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RNC 32 T2 1.27K 0.1% I |
| Vendor | Stackpole Electronics Inc |
| Category | Resistors |
| Resistance In Ohms | 1.27K |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 150V |
| Temperature Coefficient | ±50ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RNC 32 T2 1 27K 0 1% I RNC 32 T2 127K 01% I RNC32T21 27K0 1%I ND RNC32T2127K01%IND RNC32T21.27K0.1%I |
RNC 32 T2 1.27K 0.1% I Specification Sheet
RES 0.250W 1.27K OHM 0.1% 1206 - RNC 32 T2 1.27K 0.1% I (RNC32T21.27K0.1%I-ND)
Related parts :RES 2.7K OHM 1W 1% 2512 SMD - ERJ-1TNF2701U
Order 'res 2.7k ohm 1w 1% 2512 smd - ERJ-1TNF2701U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-1TNF2701U-ND.
RES 27K OHM 1W 1% 2512 SMD - ERJ-1TNF2702U
Order 'res 27k ohm 1w 1% 2512 smd - ERJ-1TNF2702U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-1TNF2702U-ND.
RES METAL OX .5W 2.7K OHM 5% AXL - RSMF 1/2 2.7K 5% A
Order 'res metal ox .5w 2.7k ohm 5% axl - RSMF 1/2 2.7K 5% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSMF1/22.7K5%A-ND.
RES METAL OX 1W 2.7K OHM 5% AXL - RSMF 1 2.7K 5% R
Order 'res metal ox 1w 2.7k ohm 5% axl - RSMF 1 2.7K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSMF12.7K5%R-ND.
RES METAL OX 1W 27K OHM 5% AXL - RSMF 1 27K 5% A
Order 'res metal ox 1w 27k ohm 5% axl - RSMF 1 27K 5% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSMF127K5%A-ND.
RES METAL OX 2W 2.7K OHM 1% AXL - RSMF 2 2.7K 1% R
Order 'res metal ox 2w 2.7k ohm 1% axl - RSMF 2 2.7K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSMF22.7K1%R-ND.
RESISTOR 2.7K OHM 3W 1% WIREWOND - 2306 327 12702BC
Order 'resistor 2.7k ohm 3w 1% wirewond - 2306 327 12702BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PAC3D2.7KCT-ND.
RESISTOR 2.7K OHM 3W 1% WIREWOND - 2306 327 12702BC
Order 'resistor 2.7k ohm 3w 1% wirewond - 2306 327 12702BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number PAC3D2.7KTB-ND.
RESISTOR 2.7K OHM 5W 1% WIREWOND - 2306 327 32702BC
Order 'resistor 2.7k ohm 5w 1% wirewond - 2306 327 32702BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PAC5D2.7KCT-ND.
RESISTOR 2.7K OHM 5W 1% WIREWOND - 2306 327 32702BC
Order 'resistor 2.7k ohm 5w 1% wirewond - 2306 327 32702BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number PAC5D2.7KTB-ND.
RESISTOR 2.7K OHM 3W 1% WIREWND - PAC300002701FAC000
Order 'resistor 2.7k ohm 3w 1% wirewnd - PAC300002701FAC000' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PPC3D2.7KCT-ND.
RESISTOR 2.7K OHM 3W 1% WIREWND - PAC300002701FAC000
Order 'resistor 2.7k ohm 3w 1% wirewnd - PAC300002701FAC000' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number PPC3D2.7KTB-ND.
RESISTOR 2.7K OHM 5W 1% WIREWND - PAC500002701FAC000
Order 'resistor 2.7k ohm 5w 1% wirewnd - PAC500002701FAC000' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PPC5D2.7KCT-ND.
RESISTOR 2.7K OHM 5W 1% WIREWND - PAC500002701FAC000
Order 'resistor 2.7k ohm 5w 1% wirewnd - PAC500002701FAC000' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number PPC5D2.7KTB-ND.
RES ALUM HOUSED WW 2.7K OHM 90W - WFH90L2K7JE
Order 'res alum housed ww 2.7k ohm 90w - WFH90L2K7JE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number WFH90L2K7JE-ND.
Send this link via E-Mail
Help With This Screen