Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RES 0.250W 1.26K OHM 0.1% 1206 - RNC 32 T2 1.26K 0.1% I - Resistors

Digi-Key Part Number RNC32T21.26K0.1%I-ND
Price Break
1000
Unit Price
.08300
Extended Price
83.00
Manufacturer Part NumberRNC 32 T2 1.26K 0.1% I
DescriptionRES 0.250W 1.26K OHM 0.1% 1206
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationRNC 32 T2 1.26K 0.1% I
VendorStackpole Electronics Inc
CategoryResistors
Resistance In Ohms1.26K
Power (Watts)0.25W, 1/4W
Tolerance±0.1%
Lead StyleSurface Mount (SMD - SMT)
Case1206 (3216 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Voltage - Working150V
Temperature Coefficient±50ppm/°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RNC 32 T2 1 26K 0 1% I
RNC 32 T2 126K 01% I
RNC32T21 26K0 1%I ND
RNC32T2126K01%IND
RNC32T21.26K0.1%I

RNC 32 T2 1.26K 0.1% I Specification Sheet

Image of RES 0.250W 1.26K OHM 0.1% 1206 - RNC 32 T2 1.26K 0.1% I

RES 0.250W 1.26K OHM 0.1% 1206 - RNC 32 T2 1.26K 0.1% I (RNC32T21.26K0.1%I-ND) - Resistors

Related parts Resistors:
RES 0.250W 1 OHM 0.5% 1206 - RNCS 32 T2 1 0.5% R
 Order 'res 0.250w 1 ohm 0.5% 1206 - RNCS 32 T2 1 0.5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNCS32T210.5%R-ND.
RES 0 OHM 1/8W CARBON FILM - CD 1/8 0 R
 Order 'res 0 ohm 1/8w carbon film - CD 1/8 0 R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CD1/80R-ND.
RES 0 OHM 1/8W CARBON FILM - CD 1/8 0 T
 Order 'res 0 ohm 1/8w carbon film - CD 1/8 0 T' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CD1/80T-ND.
RES 0 OHM 1/4W 5% CARBON FILM - CD 1/4 0 R
 Order 'res 0 ohm 1/4w 5% carbon film - CD 1/4 0 R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CD1/40RTR-ND.
RES 0 OHM 1/4W 5% CARBON FILM - CD 1/4 0 R
 Order 'res 0 ohm 1/4w 5% carbon film - CD 1/4 0 R' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number CD1/40RCT-ND.
RES 0 OHM 1/20W 1% 0201 SMD - RC0201FR-070RL
 Order 'res 0 ohm 1/20w 1% 0201 smd - RC0201FR-070RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-0.0MDKR-ND.
RES .005 OHM 1W 1% 1206 SMD - PRL1632-R005-F-T1
 Order 'res .005 ohm 1w 1% 1206 smd - PRL1632-R005-F-T1' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number PRL1632.005FCT-ND.
RES .005 OHM 1W 1% 1206 SMD - PRL1632-R005-F-T1
 Order 'res .005 ohm 1w 1% 1206 smd - PRL1632-R005-F-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number PRL1632.005FTR-ND.
RES .006 OHM 1W 1% 1206 SMD - PRL1632-R006-F-T1
 Order 'res .006 ohm 1w 1% 1206 smd - PRL1632-R006-F-T1' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number PRL1632.006FCT-ND.
RES .006 OHM 1W 1% 1206 SMD - PRL1632-R006-F-T1
 Order 'res .006 ohm 1w 1% 1206 smd - PRL1632-R006-F-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number PRL1632.006FTR-ND.
RES .007 OHM 1W 1% 1206 SMD - PRL1632-R007-F-T1
 Order 'res .007 ohm 1w 1% 1206 smd - PRL1632-R007-F-T1' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number PRL1632.007FCT-ND.
RES .007 OHM 1W 1% 1206 SMD - PRL1632-R007-F-T1
 Order 'res .007 ohm 1w 1% 1206 smd - PRL1632-R007-F-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number PRL1632.007FTR-ND.
RES .008 OHM 1W 1% 1206 SMD - PRL1632-R008-F-T1
 Order 'res .008 ohm 1w 1% 1206 smd - PRL1632-R008-F-T1' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number PRL1632.008FCT-ND.
RES .008 OHM 1W 1% 1206 SMD - PRL1632-R008-F-T1
 Order 'res .008 ohm 1w 1% 1206 smd - PRL1632-R008-F-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number PRL1632.008FTR-ND.
RES .009 OHM 1W 1% 1206 SMD - PRL1632-R009-F-T1
 Order 'res .009 ohm 1w 1% 1206 smd - PRL1632-R009-F-T1' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number PRL1632.009FCT-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RES 0.250W 1.24K OHM 0.1% 1206 - RNC 32 T9 1.24K 0.1% R Next: RES 0.250W 1.27K OHM 0.1% 1206 - RNC 32 T2 1.27K 0.1% I